CNC Tech 的 510-26-6600-SV-0007F 规格书
5J1 6\—L®—; A /(D Fifi/1 E
II/ E 2 b H \6
PACKAGE: INDIVIDUAL PE BAG.
NOTE FOR PLUG:
UNDERPLATE.
MATERIAL : HOUSING-POLYCARBONATE, CLEAR.
TERMINAL-0. 36[. 014] THICK PHOSPHOR BRONZE.
THICK GOLD IN LOCALIZED GOLD PLATE.
AREA, GOLD FLASH OVER THE REMAINDER.
OVER 2. 54um[. 000100] THICK NICKEL
CONDUCTOR: [26AWG(0. 16/7) BARE COPPER]X6C
INSULATION: [PP6331 ID:0. 951:0. o3]xec
JACKET:PVC NOUL 65F
WHITE
BLACK P1 P2
RED 1M6
GREEN ZMS
YELLOW 3JEL4
BLUE 4M3
53131111912
2. 4i0. 2 6M1
No ITEI “1mm 0’"
(D um lPCS I 120$ 10 I
Q PLUG cm 500' m .
® CABLE 113 ms A, B, C, D. Foldlng
0
mm m wiflmiyflflfl m m an m
EIHstmp A mums") sum 549-1 um 1525-st“
510—1va I 21351300") 511"? SAD-1 um 2136-215"
slo-zo-osoo-sv-omr c amtsauum sum 549—1 mm- use—sown
EIHG-m—SV-MIZP l1 museum) 511'" 549-1 Um 3660-551“
“HWY-0014.? E 4270:6004”) SH"! 549—] um 4210—423“
sIHE—om—sv—oozsr P mummm Sllvor 50H mm mas-mu
510-2va)? G Insoilsumn) 5H“! 849—1 LIGHT 16250-15250
E, F, G Folding
REVISED VERSION BASIS mums CnC Tech, LLC
Indunrhl cm. ma Comma: T logy
12'°H° m mm “E" ""1”“ Immm No: 611—313 CUSIOIER: L—611
ITEM NO: SE LINE CORD PH’ PLUG UNIT: m
DATE: 2012-02-20 ISSUE (A/O)
DRAIN: ‘03: 0A:
SALES DEPT: ‘SALBS lANAGER:
H I s I F E I n I c I a I A