Molex 的 0877822202 Drawing 规格书
1o 9 a 7 e 5 A 3 2
N::TE> .
T. WATEHAL
meu : LTuUU LRVSTAL T LWETe ELQLS FTLLEL‘
JL 9427c L’JL’JU 'LALK
(OMAN: corr'En ALLOY
LATFHES H H TE”FERATA,RE MLTA LL
LCJR NLTJFAL TCFFV‘WHTTE:
2 FNT‘JH
LOKTLLT AREA
12L LHT Wm MLKEL
7 EFT TATL : 2 A MH TN GER
125 MC V RONEHT 4W» MEKE
’ JLE >EP TE7Er w 77/“
— 2' JL,T SHALL E ’IAEKEJ w my 3 REFEH‘ m :wHEET 5
1C DATE ZCJE SHALL BE ‘TARKEJ LEEELV AS SHDWK: YVJLD
[N T MAX /7. 4‘ vHER ”:HALL RE VARKEF LEFTELV , , flw‘l.
LLTLMES OLE-T , XX ‘PEFEF Tn TaRLE, _
’JTV \ VTAX
LC'CV‘TS U
[M ‘4 NW
A 2
”Q, , A ,Q A
1643 \ fl IHTE ,mE [-
C'j W F'! i': '
n ' ' i
T n :
ivuvcomw— L._ A
«M , REPA- * 7 * ,
Ma V
SECTTON AiA
WV 1
JV in
PM L
QJALTT‘V SEVERAL TaLERA-TLE: was. 2 /LE 2mg ussmu- _ TH‘ E AWJLE
2 WWW, < ‘="" '="" s‘euftejt="" mm="" only="" nts="" metrtc="">
1o 9 a 7 6 5 I. 3 Z 1
UN w .c 1:
Wm 7x‘
F? arm r7x
LC‘MgoNEKT AREA
’FRDNTy
7%. 30
it at
DeIuHZ/ DeIuH34
3m M?
iinREF 4»
‘zxzuu‘a
:szFa ‘ ) kiZUkEF
/ 7 fizxmc
{a 1
_. 3 4%
3:1 ‘ 1;.
J LUV4U‘JENT AREA 04471;?-
i i D . TK' C rum» f
A \ L 4? mn©xrwew
“.uaw , $C.Q<,®\r\ mammy="" .="" detmli="" detuih="" ’ewewal="" ngnwag="" mnmowmz="" elale="" ivomm="" ,,:="" th”="" u="" a="" :lnle‘eq="">,®\r\> , #:313me
w: - \EV - ma
A FLLTEQ, ‘ 7H mm M‘Nl DIMM, 0.60MM P‘TCH
:, H gr, , mmv ma 200/244 CKTS‘ VERTICAL
7 FL _, , Tm zoussnv'a
‘WEWL’SR +1 ; MW " :3ng fix MOLEX \NCORPORATED
7 VAYEH‘AL ah. , HME\Y \(. SHEEY W.
DRAFT WEE 5PPyCA3LE SEE TABLE SD—87782-001 2 CF 3
WTQWBWEEfi-‘L1r A Ms DRAW‘NG CONTNNS \NFcRnA'noN THAT \5 PROPHET/ARV To MDLEX
’\ V J 1'4 : \NEDRFDRATED AND SHOULD NOT BE USED WITHOUT WR‘TTEN FERWSSIDN
9 s 7 e 5 1. a l 2 1
10
F
(:v'PLmEr-J KEEJ :m
i AREA
\ /-H7\ 11: MN 7m \
/ :
/ \ 177“ r
7 7 7 7 T 7 7 7/ 777777777777777777 .7 777777777777777
E r w l ‘ 7 mmmmmmmmmmmmmmmmmmmmmflm Ill mmmmmmmmmmmmmmflmm
/ L , x ‘ Illllllllflllllflflflnlllllllllllllllllllllflnflflnmnlllllllllllllllflm Ill Illnlllllllllllllllflllfllllllllllllllllllflllllflllflnllllll
j¥L , ,,,,,,,,,,,,,,,
/ x ,
— \ N 1 u 3 \ ’
$1.03“ 7 .‘, “733 g ,
rrfinowL H LE 7 I Dam“ w 122 '
NOT REQUPEF F3}:
HULEX ~ELT'JH‘
D 42141}
KELUMVEWUEL: FLU LAYOUT
c
a
DE'CIIUo
“LUV gENER TQLEMMEA; mam 5m mm mm W; 7‘ TH‘RD n [E
2 W5 IJNLE' vamp, MM ONLY NTS METR‘C 1‘9 , MOJEL mi
_ O _ . 7 WW 3v rmE
Em 4mg; ““ ‘ 7 mm MIN‘ D‘MM, 0.60MM PITCH
m: 2 PM“ 7 mm» 200/244 CKTS, VERT‘CAL
g i 7 PLA’ES 7 MM
\ 2 AFJF’VEU w
A a. g ” 7‘ FEE gmH max MOLEX \NCORPORATED
4 g E “mm N‘Z nu , mam N2 SHEEY m.
E; it DRLFT yHEFE AVDUZLULE SEE TABLE SD-57782-001 3 OF E
3 W “ q , ‘M‘THT‘JJSTD‘fiEEr gfi‘rfi} q ,7"; nus DRAW‘NG commas INFunmmN THAT Is PROPRIETARY T0 MOLEX
CI W h h " ,u\j ‘NCORFCRATED AND SHOULD NOT BE USED W‘THUUT WWW-TEN PERMISS‘UN
H.J :1 HP,A?J’,A‘LT y a 7 5 5 I 4 ‘ 3 ‘ 2 1
R)». E
10; My
10 9 a 7 e 5 A 3 z 1
FUR (PHONE W‘TH URER
/ J; REFJ
“ij uJAmv EEVEWL TCLEMMES mvmsm rms YALE nESw .m: K T N Am LE
z w CL; mNLEu: 3‘ EL‘F‘EJ‘ MM ONLY NTS METRIE 5’ 1‘7 ::JE:TM“N
Q Tm N H WW **
3 V mm; 7 v'LzNh M\N| D‘MM, 0.6OMM PITCH
m j x L 7 PHEFKED *V 200/244 CKTS, VERT‘CAL
g :0 7 ‘ L 7 'TUM .'
~ , armsfll F"
{5‘ L M ”M 2W ‘ @ MOLEX INCORPORATED
<1 _="" ‘="" ‘="" '="" mam="" no="" moms-n="" \0.="" mm="" m="" e="" 7="" mm="" where="" —’\r'\u(hle="" see="" table="" 807877827001="" h="" :f="" l="" 3="" ,=""> ”VT “EM UN. 2‘75 THIS DRAMNG :uNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX
GE % ' W“ A , thuRPORATED AND sHuuLu NOT BE USED W‘THuuT WRWTTEN PERMISSIDN
9 a 7 6 5 4 ‘ 3 I 2 1
1>
10 9 a 7 e 5 A 3 z 1
. mm m: LEE :OLTAJE _ wrmrw
WT IE W re w J M ‘K‘ Jw L m V , A‘ ‘3 . ‘ H mm x « . / ‘ v H ‘ “
F A mreER mm KEV PM W ,w T w E w m r nn H J‘ in ME»: E‘ETWFVA‘HOV»
21.4 mm ’5 » 1:1; 354C 36 6C aw (103 ms. 3 39.5: am 512': “7.63 72.50 ML PK787787700"
— a77a7. D3172 1.5 . ’3‘:
24A :5-41' 36 4-6 1*.hu 72.03 950 96.0 Mia 39 5‘) "51m 51.53 “.60 42¢. ’: at 7E: FKES77E7 70%
27782. JUN: 23 v 73c
E w/zszrzc : DMZ ’3 v 1 3
244 36 M 3: so was. m.) 76 {V ’36 2: mm 47.5.0 a7 7’, mm VE‘: FKfiWfi/ifiw'
dummy .1qu ») \, 2.53
mm mm mm? 1.5 v 1.33
— 144 mac 3150 c . .r may ’35 2c _, . , ’3‘“. ,v: ~3. VE'J mow/Mano
577524037 1m: x 2-3: 79. 4c; .90) was a; . ./ . .13
7mm \ 1.23
D 7“. :5 5c N no w c 135 23 39 an 7 .00 a '63 41 w /> 6'1 VB “057737739
.‘DRB v 2:0
7., 5779777731 4sz r5 . ’ c g . F,
“‘ :8.” 9.43 (4.53 8.7.55 87.5 742.0 H.611 :zm 44 :5 62.1.3 "*‘L ”“7 “’0 ‘1
— swarm-.1 EZIF 7 3 _. z :c
7m 5' 5272201 guru 1.5 \. 13? V
‘ 35.40 :14) 6; (w 52.5 52 5 93 ac 7/..sr, Man :2 cu 1.4 :5 oz 43 E5 PK78778/7mfi
C 5733272234 rm 2.: J z :u
577a7iam mm ’5 v 1:3
24/. 3646 MC 79. a m 902 r. m 5233 .«m «7.7: 79m WE. “’5’ CH“
_ & mienzj 3D 3 1.5 \. 2.:3
a
uJAmv EEVEML TCLEMMES mvsmm ’T'LE YALE nEsw .m: K n
z mam; erEu: 3‘ E;\E\E.w MM ONLY NTS METRIE »«
— Q 7 W N H DRAwV iv ms ms
3 .. V O A‘LLLE: :7" :7" "LITNh 7m ,‘ M‘Nl D‘MM, 0.6OMM PITCH
m j \ LALE: : : WERE” W W 200/244 CKTS. VERT‘CAL
E _ V 1 \ LALE: : t 7‘35
m “WE *” ’ f7 m MOLEX INCORPORATED
A »— AMJLAR : 0 ”v“ \_/
<1 mam="" no="" norunefl="" \0.="" mm="" m="" e="" die-’«ft="" where="" m1="" '\l\(hle="" see="" table="" 807877827001="" ..="" :f="" l="" 3="" ,=""> WTWKTWHBEENQ 1N» f THIS DRAMNG :uNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX
GE E " ' ’“ A :SINKURPORATED AND SHOULD NOT BE USED W‘THuuT meTEN PERMISSIDN
L‘JmHJE 9 5 7 a 5 ‘ 4 ‘ 3 l 2 1
yew.
1>