745460807 规格书
1D 9 a \ 7 a S A a \ 2 \ 74545
LENLTH
P2
k28 3
PIN LENGTH GAGE TOLERANCE JACKET RAT‘NG
7546-0501 1M 25 0.05M va
7454570502 ZN 25 0.05M VW“
nae-ow: 3H 25 o.osr1 vm
“Sm-oam m 25 0.1% vw
narrows 5M 25 0.10M CLZ
“546-0806 5M 26 0.!3M CLZ
7‘54670507 7M 24 0.13M [L2
“546-0808 an 24 0.!3M cLz
“546-0509 9M 24 0.1% (L2
uswioewo 10H 2A 0.15M ELZ
7546-0813 0.5M 25 mean va
NOTES:
1. MATERIAL:
EACKSHELLS r Z‘NC D‘ECAST
PULL r NYLON
CABLE JACKET RAT‘NG 7 SEE TABLE. TM
2. LENGTH AND TOLERANCE 7 SEE TABLE PASS ‘5 A TRADEMARK OF MOLEX
3. ELECTRTCAL PERFORMANCE PER PCI EXPRESS MW SELERAL TchRANrgs WEWWME mg :ETMW
EXTERNAL CABLTNG SPEC. S '50 c LNLESE :v ’EUF‘EJV _ MM ONLY 1:1 ‘ METRTC
1.. PLUG MATES To RECEPTACLE 75556-0002. u n m H jAww _ ATE , Tm I-PASS
’ A T LLIE‘) 1m 4; 7 «EEE um.
AND EMT GUTDE HOUSING ASSY. 71540-0100 1 — WEE; 1 : (HE Kmv WE X8 CABLE ASSEMBLY
5. ASSEMBLY IS To BE RoHS COMPLTANT av ; / \‘LLIES 1 : JUE :nu.‘ GEN 1
FEBRUARY 1. 2006. * ’WLE i i . I WE . 16% MOLEX TNCORPORATED
A. NOT COMPLTANT WTTH TNSERTION LOSS SPEC AVELLAH :m: “mim- ,num -,,-, ”WW- MW
PER THR PC‘E CABL'NG SPEC MET MERE LMLE SEE TABLE SDP745467800 T 0P 5
> . ‘TTLHVV ‘T‘EEENQ"‘\\< 3‘3="" this="" drawing="" contatns="" tnfornatton="" that="" is="" proprietary="" to="" mdlex="" ‘2="" a="" ‘="" ‘="" ‘1="" _.="" *3="" incorporated="" and="" should="" not="" be="" used="" quhaut="" wrttten="" perntssz="" 5="" a="" ‘="" 3="" ‘="" z="" ‘="" t="">
10 a 5 L a 2 74546
6ND n 31 END
mac A2 32 PERpo
FEYno A3 55 mm
END A‘ 3: END
mm A5 35 PERM
PEIm A6 56 mm
6ND A7 37 END
pm: A! 56 pm:
PEYnZ A! as PER"?
END no am am
page M. am pm:
pm: m m2 PEwns
6ND m 513 END
EREFCLKA m m msmN.
[REFtLK- n5 m :a:::::.
GNU m. m m
N: m m N:
N: m m N:
SLRTN m m 5mm
(PRSNYI m m mm:
[MUN m m :mm
END .22 :2: :Nn
pm; A23 523 pm:
255’“ fig; 3%; E53“
Pm; m :2: mp; M
PEYnS A27 327 FERnS ’
6ND m m END
PETpé m m pzm
Patna A30 330 pm:
GND .3. 55¢ 5ND
paw A32 332 mm
PEYn7 m 333 mm
6ND m 33A :Nu
6ND a n END
FENDO 52 Al pane
PERnO 53 A5 PETnO
END m .4 :Nn
paw as A5 am.
ESE” :3 :5 E53“
FEED! as As PETDZ LEI!»
PERnZ as: A9 pm:
END mu m N
FEEDS 311 m pm:
new an m FEM}
GND ma m m
N: m m N:
N: m5 m N:
N: m m N:
N: aw m N:
N: m m N:
N: m m N:
mm am am (WAKE-
:PERsn 521 w :msn
6ND an A2? am:
pm; 323 A23 pm;
mm 52‘ m mm
322 s 5%: Si 52? 5 m
Fans :27 m FETNS
an; m m END“ PASS IS A TRADEMARK OF MDLEX
me an m pan ‘ . A N.A N; :y ::\N< page="" :30="" a50="" m="" a="" z="" w="" m="" 7eveeal="" tolerane;="" w:="" w="" y="" ::="" :="" :="" w="" seen="" :3;="" :3;="" 22?.”="" 0="" ww="" ne»="" speuf‘ew="" ,="" ’1”="" 0“le="" ”em="" p="" 7="" 7="" f="" w="" .="" w‘="" ’="" gee"="" :3?="" 233="" e53”="" 2="" i)="" n="" lale‘:="" :="" ,="" :7="" .reed="" 7m="" ‘="" :9="" x8="" cab‘eeaassssembly="" n:="" .="" n="" -="" -="" a="" 1="" :mes="" :="" :="" nw:="" n="" n="" v:="" e="" v="" "="" ,="" wen:="" :7="" ,wcve="" 79:49’1‘39="" gen="" 1="" d="" um:="" :12:="" +7="" awn-ma="" by="" m:="" n:="" annlw="" +="" ,2:="" ,7ch="" 79:.="" ’13;="" die="" molex="" incorporated="" m="" 2="" mm:="" nu="" “nw="" n:="" sheey="" \3="" z="" _="" ,="" ‘="" n="" a="" _="" e,="" u‘wfty‘v‘iere="" l‘j‘uuble="" see="" table="" sd7745467500="" 3f="" 1="" “j="" “j="" ‘="" ‘ntq‘ln="" hfieeatjhw="" ”5="" this="" drawing="" mnmns="" wfowmamn="" that="" ‘5="" prowetarv="" to="" molex="" 5="" v="" ‘="" ‘="" "="" \ncurpurated="" and="" snuum="" not="" a:="" usen="" wuwuur="" wmnen="" permission="" w="" m,="" ,g="" avst="" a="" ‘="" 5="" l="" ‘="" a="" ‘="" 2="" \="" 1="">
10 9 a 7 s 5 A 3 2 ”51.6
p
1)
[ABLE GAGE 2A 23 25
A. [ABLE DIAMETER 10.4 9.3 3.1.
a. MINIMUM OUTER RADIOS LLQ 41.7 37.7
c. EAcERLATE T0 OUTER RADIUS 102.2 97.0 93.0
TM
IPASS IS A TRADEMARK OF MOLEX
:JLITV OEVE “L TULEHHME: I)WE*I»I\:N‘JVLE ‘-ZALE mm mm
5 “may, ILE m *I'El IFIE) MM ONLY 1:1 METRIC
F ’ mm m ms
EL 5 REED IEPASS
E E ,HE.KEJ n X8 CABLE ASSEMBLY
m IE GEN I
EM m APPROIED :v
3 mg M A E EA MOLEX INCORPORATED
m ,D: WW I: 5mm T: (HE
E é; URLFT ‘I'T‘HCEI‘IE API’LILAULE SEE TABLE 80- 74546— 800 i ‘
“J ““1 _ ITCIIIJN BIMREEN’I—WN THIS DRAWING CONTAINS INFORMATION THAT Is RRoFRIETARv To HULEX
g A 3 3 INmRFORATEn AND SHOULD NOT BE USED WITHOUT wRITTEN PERMISSION
u
o
5 I a I z I 1