NXP USA Inc. 的 SL2ICS53,54 规格书
Founded by mp5
SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
Rev. 3.0 — 14 March 2007 Product data sheet
113730 PUBLIC
1. General description
The I•CODE SLI-S/I•CODE SLI-S HC IC is a dedicated chip for smart label applications
with the need for a higher security level, larger memory and/or a product which takes care
of the increasing demand for perfect customer privacy. This IC is the second member of a
product family of smart label ICs based on the ISO standard ISO/IEC 15693 as well as on
EPC Global compliant commands.
The I•CODE system offers the possibility of operating more than one label simultaneously
in the field of the reader antenna (Anticollision). It is designed for long range applications
with a special command for the use under the European regulations.
1.1 Anticollision
An intelligent anticollision function allows to operate more than one tag in the field
simultaneously. The anticollision algorithm selects each tag individually and ensures that
the execution of a transaction with a selected tag is performed correctly without data
corruption resulting from other tags in the field.
1.2 Contactless energy and data transfer
Whenever connected to a very simple and cheap type of antenna (as a result of the
13.56 MHz carrier frequency) made out of a few windings printed, winded, etched or
punched coil the I•CODE SLI-S/I•CODE SLI-S HC IC can be operated without line of sight
up to a distance of 1.5 m (gate width). No battery is needed. When the smart label is
positioned in the field of an interrogator antenna, the high speed RF communication
interface allows to transmit data with up to 53 kbit/s.
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 2 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
1.3 Security and privacy aspects
1. Unique Identifier (UID)
The UID can not be altered and guarantees the uniqueness of each label.
2. OTP Memory for EPC Code
The memory for the EPC Code is an one time programmable memory, which ensures
that the data can not be changed after user programming.
3. Password protected memory management (Read/Write access)
Pages (1 page = 4 blocks of 4 byte each) can be protected with a password, which
ensures that only authorized users get read/write access to the protected parts of the
user memory (anti counterfeiting).
4. Password protected Label Destroy
With the 32-bit destroy password an addressed label can be destroyed with the
Destroy command. That status is irreversible and the label will never respond to any
command again.
5. Password protected Privacy Mode
With the 32-bit Privacy password a label can be set to the Privacy mode with the Set
to Privacy Mode command. In that mode the label will not respond to any command
except of the command Get Random Number till it receives again the right Privacy
password. That mode is especially designed to meet the increasing demand to take
care of the customers privacy.
6. Password protected EAS Functionality
With the 32-bit EAS password the addressed label can be set in a mode that the
commands Set EAS and Reset EAS are only executed by the label if the right EAS
password is transmitted to the label within the mentioned commands.
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 3 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
2. Features
2.1 I•CODE SLI-S RF interface
Contactless transmission of data and supply energy (no battery needed)
Operating distance: up to 1.5 m (depending on antenna geometry)
Operating frequency: 13.56 MHz (ISM, world-wide licence free available)
I•CODE SLI-S Functionality (ISO/IEC 15693)
Fast data transfer: up to 53 kbit/s
High data integrity: 16-bit CRC, framing
True anti-collision
Additional fast anti-collision read
Password protected Electronic Article Surveillance (EAS) incl. application selection
Application Family Identifier (AFI) supported
Data Storage Format Identifier (DSFID)
Privacy command with 32-bit Privacy password
Destroy command with 32-bit Destroy password
I•CODE EPC Functionality
Fast data transfer: up to 53 kbit/s
High data integrity: 16-bit CRC, framing
Anti-collision with high identification speed (approx. 200 I•CODE EPC smart labels
per second)
Label DESTROY command with 24-bit Destroy Code protection for EPC
functionality only
Long Range Command
Write distance equal to read distance
2.2 EEPROM
2048 bits (2 kbit), organized in 64 blocks of 4 byte each, 4 blocks are summed up to
1 page
Data retention of 10 years
Write endurance 100.000 cycles
2.3 Security features
Unique identifier for each device
Lock mechanism for each user memory block (write protection)
Lock mechanism for DSFID, AFI, EAS
Password (32-bit) protected memory management for Read access
Password (32-bit) protected memory management for Write access
Password (32-bit) protected Label Destroy
Password (32-bit) protected Privacy Mode
Password (32-bit) protected EAS Functionality
1y»,
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 4 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
3. Applications
Supply Chain Management
Asset Management
Container Identification
Pallet & Case Tracking
4. Quick reference data
The data sheet describes the functionality of the smart label ICs I•CODE SLI-S and
I•CODE SLI-S HC. These ICs distinguish between the built in resonance capacitance.
The I•CODE SLI-S HC shows a higher capacitance value than the I•CODE SLI-S.
Therefore with the I•CODE SLI-S HC smaller label designs can be realized.
Table 1: Quick reference data
Symbol Description Min Typ[1] Max Unit
SL2 ICS53 I•CODE SLI-S 23.5 pF
SL2 ICS54 I•CODE SLI-S HC 97.0 pf
[1] Typical values are not guaranteed. These values listed are at room temperature.
5. Ordering information
Table 2: Ordering information
Type number Package
Name Description Version
SL2 ICS5301EW/V7 FFC sawn wafer 150 µm on film frame carrier -
SL2 FCS5301EV/DH FCP Flip Chip Package -
SL2 MOS5301EV MOA2 Module for contactless chip card ICs PLMCC-05 SOT500AA1
SL2 ICS5401EW/V7 FFC sawn wafer 150 µm on film frame carrier -
SL2 FCS5401EV/DH FCP Flip Chip Package -
SL2 MOS5401EV MOA2 Module for contactless chip card ICs PLMCC-05 SOT500AA1
Analog RF Interface
Digital Controller
EEPROM
lsmEc 15693
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 5 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
6. Block diagram
The SL2 ICS53/SL2 ICS54 IC consists of three major blocks:
Analog RF Interface
Digital Controller
EEPROM
The analog part provides stable supply voltage and demodulates data received from the
reader for being processed by the digital part. Further, the modulation transistor of the
analog part transmits data back to the reader.
The digital section includes the state machines, processes the protocol and handles
communication with the EEPROM.
Fig 1. Block diagram of label IC
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 6 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
7. Functional description
7.1 Block description
The label requires no internal power supply. Its contactless interface generates the power
supply and the system clock via the resonant circuitry by inductive coupling to the
interrogator. The interface also demodulates data that are transmitted from the
interrogator to the I•CODE Label, and modulates the electromagnetic field for data
transmission from the I•CODE Label to the interrogator.
Data are stored in a non-volatile memory (EEPROM). The EEPROM has a memory
capacity of 2048 bit and is organized in 64 blocks consisting of 4 bytes each (1 block =
32 bits). The higher 40 blocks contain user data and the lowest 24 blocks contain the
unique identifier, EPC Memory, security, the write access conditions and special data like
AFI and DSFID.
7.2 Memory organization
The 2048 bit EEPROM memory is divided into 64 blocks. A block is the smallest access
unit. Each block consists of 4 bytes (1 block = 32 bits). 4 blocks are summed up to 1 page
for password protection. Bit 0 in each byte represents the least significant bit (LSB) and
bit 7 the most significant bit (MSB), respectively.
The Memory is divided into 2 parts:
•Configuration Area
–Within this part of the memory all required information are stored like UID, EPC
Data, Write protection, Access control information, Passwords and so on. Direct
access to this memory area is not possible.
•User Memory
–Within this area the user data are stored. Direct Read/write access to this part of
the memory is possible depending on the related security and write protection
conditions.
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 7 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
Table 3. Memory Organization
Page Block Byte 0 Byte 1 Byte 2 Byte 3 Description
-6 -24 Configuration Area for
internal use
-23
-22
-21
: : : : : :
: : : : : :
: : : : : :
: : : : : :
-1 -4
-3
-2
-1
0 0 User Memory
•10 pages
•4 blocks each
•4 bytes each
•(total 160 bytes)
1
2
3
: : : : : :
: : : : : :
: : : : : :
: : : : : :
936
37
38
39
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 8 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
7.2.1 Unique Identifier
The 64-bit unique identifier (UID) is programmed during the production process according
to ISO/IEC 15693-3 and cannot be changed afterwards.
The numbering of the 64 bits is done according to ISO/IEC 15693-3 starting with the
LSB 1 and ending with the MSB 64. This is in contrast to the general used bit numbering
within a byte (starting with LSB 0).
The TAG type is a part of the UID (bit 41 to 48, after the manufacturer code which is “04h”
for NXP Semiconductors).
The TAG type of the SL2 ICS53/SL2 ICS54 is “02h”
Table 4. Unique Identifier description
Byte 7 6 5 4 3 2 1 0
Name UID 7 UID 6 UID 5 UID 4 UID 3 UID 2 UID 1 UID 0
Value E0 04 02 IC manufacturer serial number
Bit 64 to 57 56 to 49 48 to 41 40 to 1
MSB LSB
7.2.2 Configuration of delivered ICs
I•CODE SLI-S/I•CODE SLI-S HC ICs are delivered with the following configuration by
NXP Semiconductors:
•Unique Identifier is unique and read only
•Write Access Conditions allow to change user blocks, AFI, DSFID, EAS and
Passwords
•All password bytes are 00h (Protection Password, Privacy Password, Destroy
Password, EAS Password)
•User Data memory is not password protected
•Password protected Privacy Mode is disabled
•EAS password protection is disabled
•Status of EAS mode is not defined
•AFI is supported and not defined
•DSFID is supported and not defined
•EPC Memory is not defined and can be written once
•User Data memory is not defined
Semion 8.4 “Error handling"
Seclion 8.1.3.6 “Protec! page"
Seclion 8.4 “Error handling"
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 9 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
7.3 Communication principle
ISO/IEC 15693 command set
For detailed description of the protocol and timing please refer to ISO/IEC 15693-2
(modulation, bit-coding, framing) and 15693-3 (anticollision, timing, protocol).
EPC command set
For detailed description of the protocol and timing please refer to EPC Specification
“13.56 MHz ISM Band Class 1 Radio Frequency (RF) Identification Tag Interface
Specification”.
8. Command set
8.1 ISO/IEC 15693 command set
8.1.1 Mandatory commands
8.1.1.1 Inventory
As defined in ISO/IEC 15693-3.
Exception: If the Privacy or Destroy mode is enabled the label will not respond.
8.1.1.2 Stay Quiet
As defined in ISO/IEC 15693-3.
8.1.2 Optional Commands
8.1.2.1 Read Single Block
As defined in ISO/IEC 15693-3.
Option 0 (Option flag not set) is supported.
Option 1 (Option flag set) is supported.
If the Privacy or Destroy mode is enabled the label will not respond.
If the related page of the addressed block is protected with the Read-Password and the
password has not been transmitted before with the Set Password command the label will
respond according to the error handling (see Section 8.4 “Error handling”).
8.1.2.2 Write Single Block
Only Option 0 (Option flag is not set) is supported.
If the addressed block is part of a write protected page or only protected with the Read
Password (see Section 8.1.3.6 “Protect page”) and the password has not been
transmitted before with the Set Password command the label will respond according to
the error handling (see Section 8.4 “Error handling”).
Seciion 8.1.3.6 “Proted page"
Seciion 8.4 “Error handling"
Section 8.1.3.2 “Set
Eassword"
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 10 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.1.2.3 Lock Block
Only Option 0 (Option flag is not set) is supported.
If the addressed block is part of a write protected page or only protected with the Read
Password (see Section 8.1.3.6 “Protect page”) and the password has not been
transmitted before with the Set Password command the label will respond according to
the error handling (see Section 8.4 “Error handling”).
8.1.2.4 Select
As defined in ISO/IEC 15693-3.
8.1.2.5 Reset to Ready
As defined in ISO/IEC 15693-3.
8.1.2.6 Write AFI
As defined in ISO/IEC 15693-3.
Only Option 0 (Option flag is not set) is supported.
8.1.2.7 Lock AFI
As defined in ISO/IEC 15693-3.
Only Option 0 (Option flag is not set) is supported.
8.1.2.8 Write DSFID
As defined in ISO/IEC 15693-3.
Only Option 0 (Option flag is not set) is supported.
8.1.2.9 Lock DSFID
As defined in ISO/IEC 15693-3.
Only Option 0 (Option flag is not set) is supported.
8.1.2.10 Get System Information
As defined in ISO/IEC 15693-3.
The TAG type of the SL2 ICS53/SL2 ICS54 is “02h”.
8.1.3 Custom Commands
The Manufacturer code of NXP Semiconductors is defined in ISO/IEC 7816-6A1. It has
the value “04h”.
For the structure of custom commands please refer to ISO/IEC 15693-3.
8.1.3.1 Get Random Number
Command Code = B2h
The Get Random Number command is required to receive a random number from the
label IC. The passwords that will be transmitted with the Set Password command have to
be calculated with the Password and the Random Number (see Section 8.1.3.2 “Set
password”).
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 11 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
The different passwords are addressed with the Password Identifier.
Table 5. Request format
SOF Flags Get Random
Number
IC Mfg
code
UID CRC16 EOF
8 bits 8 bits 8 bits 64 bits 16 bits
8 bits
Table 6. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 7. Response format when Error_flag is NOT set
SOF Flags Random Number CRC16 EOF
8 bits 16 bits 16 bits
8.1.3.2 Set password
Command Code = B3h
With the Set Password command the different Passwords can be transmitted to the Label
to get access to the different protected functionalities on the following commands. The Set
Password command has to be executed just once for the related passwords if the label is
powered.
Remark: The Set Password command can only be executed in addressed or selected
mode except of the Privacy Password.
The XOR Password has to be calculated with the password and two times the received
random number from the last Get Random Number command:
XOR_Password[31:0] = Password[31:0] XOR {Random_Number[15:0],
Random_Number[15:0]}
The different passwords are addressed with the Password Identifier.
Table 8. Request format
SOF Flags Set
Password
IC Mfg
code
UID Password
Identifier
XOR
Password
CRC16 EOF
8 bits 8 bits 8 bits 64 bits 8 bits 32 bits 16 bits
8 bits
Table 9. Password Identifier
Password Identifier Password
01h Read
02h Write
04h Privacy
08h Destroy SLI-S
10h EAS
asswmd" Section 8.1.3.4 “Lock
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 12 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
Table 10. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 11. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
Remark: If the IC receives an invalid password, it will not execute any following command
until a Power-On Reset (RF Reset) is executed.
8.1.3.3 Write password
Command Code = B4h
With the Write Password command a new password will be written into the related
memory, if the related old password has already been transmitted with a Set Password
command before and the addressed password is not locked (see Section 8.1.3.4 “Lock
password”).
Remark: The Write Password command can only be executed in addressed or selected
mode. The new password takes effect immediately which means that the new password
has to be transmitted with the Set Password command to get access to protected
blocks/pages.
The different passwords are addressed with the Password Identifier.
Table 12. Request format
SOF Flags Write
Passwor
d
IC Mfg
code
UID Password
Identifier
Password CRC16 EOF
8 bits 8 bits 8 bits 64 bits 8 bits 32 bits 16 bits
8 bits
Table 13. Password Identifier
Password Identifier Password
01h Read
02h Write
04h Privacy
08h Destroy SLI-S
10h EAS
Table 14. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 15. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 13 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.1.3.4 Lock password
Command Code = B5h
With the Lock Password command the addressed password will be locked if the related
password has already been transmitted with a Set Password command before. A locked
password can not be changed any longer.
The different passwords are addressed with the Password Identifier.
Table 16. Request format
SOF Flags Lock
Password
IC Mfg
code
UID Password
Identifier
CRC16 EOF
8 bits 8 bits 8 bits 64 bits 8 bits 16 bits
8 bits
Table 17. Password identifier
Password Identifier Password
01h Read
02h Write
04h Privacy
08h Destroy SLI-S
10h EAS
Table 18. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 19. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 14 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.1.3.5 64 bit password protection
Command Code = BBh
With the 64-bit Password Protection command the Label IC can be instructed that both of
the Read and Write passwords are required to get access to password protected blocks
(pages). This mode can be enabled if the Read and Write passwords have already been
transmitted with a Set Password command before.
If the 64-bit password protection is enabled both passwords are required for read & write
access to protected blocks (pages).
Table 20. Request format
SOF Flags 64 bit PWD
Parameter
IC Mfg code UID CRC16 EOF
8 bits 8 bits 8 bits 64 bits 16 bits
8 bits
Table 21. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 22. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 15 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.1.3.6 Protect page
Command Code = B6h
With the Page Protection command the page protection condition can be changed under
the following circumstances:
•The related passwords (Read and/or Write password) have been transmitted before
with the Set Password command. If the page is public no password is required.
•The addressed page Protection condition is not locked (see Page Protection
Condition Lock)
Table 23. Request format
SOF Flags Protect
Page
IC Mfg
code
UID Page
number
Protectio
n Status
CRC16 EOF
8 bits 8 bits 8 bits 64 bits 8 bits 8 bits 16 bits
8 bits
Table 24. Protection status
Protection Status 32 bit Password Protection 64 bit Password Protection
00h Public Public
01h Read and Write protected by the
Read password
Read and Write protected by the
Read plus Write password
10h Write protected by the Write
password
Write protected by the Read plus
Write password
11h Read protected by the Read
password and Write protected by the
Write password
Read and Write protected by the
Read plus Write password
Table 25. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 26. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 16 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.1.3.7 Lock page protection condition
Command Code = B7h
With the Lock Page Protection Condition command the status of the Page Protection
Condition of the related page will be locked if the related passwords (Read and/or Write
password) have been transmitted before with the Set Password command. If the page is
public no password is required.
Table 27. Request format
SOF Flags Lock Page
Protection
Condition
IC Mfg
code
UID Page
number
CRC16 EOF
8 bits 8 bits 8 bits 64 bits 8 bits 16 bits
8 bits
Table 28. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 29. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
(WAC),
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 17 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.1.3.8 Get multiple block protection status
Command Code = B8h
To the Get Multiple Block Protection Status command the label responds with the block
protection status of the requested blocks.
Remark: If the sum of the first block number and the number of blocks exceeds the total
available number of user blocks the number of transmitted security status bytes is less
than the requested number, which means that the last returned status byte is the one
corresponding to the highest available user block, followed by the 16-bit CRC and the
EOF.
Table 30. Request format
SOF Flags Get Multiple
Block Protection
Status
IC Mfg
code
UID First
Block
Number
Number
of
Blocks
CRC16 EOF
8 bits 8 bits 8 bits 64 bits 8 bits 8 bits 16 bits
8 bits
Table 31. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 32. Response format when Error_flag is NOT set
SOF Flags Block Protection
Status
CRC16 EOF
8 bits 8 bits 16 bits
Repeated as needed
Table 33. Block protection status
Bit Name Value Description
b1 (LSB) Lock bit (WAC)[1] 0Block is not locked
1Block is locked (Lock Block command)
b2 Read password
protected
0disabled
1enabled
b3 Write password
protected
0disabled
1enabled
b4 Page protection
lock
0
1
not locked
locked
b5 to b8 (MSB) - 0
[1] WAC... Write access condition
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 18 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.1.3.9 Destroy SLI-S
Command Code = B9h
With the Destroy SLI-S command the I•CODE SLI-S/I•CODE SLI-S HC Label IC can be
destroyed if the Destroy SLI-S password has been transmitted before. This command is
irreversible and the I•CODE SLI-S/I•CODE SLI-S HC will never respond to any command
again (ISO and EPC commands).
Remark: The Destroy SLI-S can only be executed in addressed or selected mode.
Table 34. Request format
SOF Flags Destroy
SLI-S
IC Mfg
code
UID CRC16 EOF
8 bits 8 bits 8 bits 64 bits 16 bits
8 bits
Table 35. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 36. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
8.1.3.10 Enable privacy
Command Code = BAh
With the Enable Privacy command the I•CODE SLI-S/I•CODE SLI-S HC Label IC can be
set into the Privacy mode. The I•CODE SLI-S/I•CODE SLI-S HC will not respond to any
command except Get Random Number and Set Password.
To get out of the Privacy Status the valid Privacy password has to be transmitted to the IC
with the Set Password command.
Table 37. Request format
SOF Flags Enable
Privacy
IC Mfg
code
UID CRC16 EOF
8 bits 8 bits 8 bits 64 bits optional 16 bits
8 bits
Table 38. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 39. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 19 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.1.3.11 Inventory page read
Command Code = B0h
When receiving the Inventory Page Read request, the I•CODE SLI-S/I•CODE SLI-S HC
IC performs the same as in the anti-collision sequence, with the difference that instead of
the UID and the DSFID the requested memory content is re-transmitted from the
I•CODE SLI-S/I•CODE SLI-S HC IC.
If an error is detected the I•CODE SLI-S/I•CODE SLI-S HC IC remains silent.
If the Option flag is set to 0 n pages of data including page protection status (password
protection condition) are re-transmitted. If the option flag is set to 1 n pages (4 blocks =
16 byte) of data including page protection status (password protection condition) and the
part of the UID which is not part of the mask are re-transmitted.
The request contains:
•Flags
•Inventory Page Read command code
•IC Manufacturer code
•AFI (if the AFI flag is set)
•Mask length
•Mask value (if mask length > 0)
•First page number to be read
•Number of pages to be read
•CRC 16
Table 40. Request format
SOF Flags Inventory
Read
IC Mfg
code
Optional
AFI
Mask
Length
Mask
Value
First Page
Number
Number of
Pages
CRC16 EOF
8 bits 8 bits 8 bits 8 bits 8 bits 0 to 64 bits 8 bits 8 bits 16 bits
8 bits
The Inventory_flag must be set to 1.
The meaning of flags 5 to 8 is according to table 5 in ISO/IEC 15693-3.
The number of pages in the request is one less than the number of pages that the
I•CODE SLI-S/I•CODE SLI-S HC IC returns in its response.
If the Option flag in the request is set to 0 the response contains:
Table 41. Response format
SOF Flags Data CRC16 EOF
8 bits Page status & data 16 bits
Repeated as needed
The I•CODE SLI-S/I•CODE SLI-S HC IC reads the requested block(s) including page
protection status and sends back their value in the response. The mechanism and timing
of the Inventory Page Read command performs the same as at the Inventory command
which is described in Clause 8 of ISO/IEC 15693-3.
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 20 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
The requested page(s) is (are) transmitted in the following format and repeated as
necessary (depending on number of pages):
Table 42. Page protection status byte
Page Protection Status byte Block data
00h: page is public (not protected with Read password) or
the valid Read password has been transmitted before
16 byte page data content
0Fh: page is protected with the Read password and the valid
Read password has not been transmitted before
no data
If the Option flag in the request is set to 1 the response contains:
Table 43. Response format
SOF Flags Rest of UID which is not part of
the mask and slot number
Data CRC16 EOF
8 bits 0 to 64 bit Page status & data 16 bits
Multiple of 8 bits Repeated as needed
The I•CODE SLI-S/I•CODE SLI-S HC IC reads the requested page(s) including page
protection status and sends back their value in the response. Additionally the bytes of the
UID, which are not parts of the mask and the slot number in case of 16 slots, are returned.
Instead of a padding with zeros up to the next byte boundary the corresponding bits of the
UID are returned. The mechanism and timing of the Inventory Page Read command
perform the same as at the Inventory command which is described in Clause 8 of
ISO/IEC 15693-3.
The requested page(s) is (are) transmitted in the following format and repeated as
necessary (depending on number of pages):
Table 44. Page protection status byte
Page Protection Status Byte Block Data
00h: page is public (not protected with Read password) or
the valid Read password has been transmitted before
16 byte page data content
0Fh: page is protected with the Read password and the valid
Read password has not been transmitted before
no data
Remark: The number of bits of the re-transmitted UID can be calculated as follows:
•16 slots:
–60 bits (bit 64 to bit 5) - mask length rounded up to the next byte boundary
•1 slot:
– 64 bits - mask length rounded up to the next byte boundary
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 21 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
Remark: If the sum of first page number and number of pages exceeds the total available
number of user pages the number of transmitted pages is less than the requested number
of pages, which means that the last returned page is the highest available user page,
followed by the 16-bit CRC and the EOF.
•Example:
–mask length = 30 bits
•Returned:
–bit 64 to bit 5 – 30 bits = 30 bits gives 4 bytes
Table 45. Example
Byte 0 Byte 1 Byte 2 Byte 3 Byte 4 Byte 5 Byte 6 Byte 7 UID
mask value incl. padding with zeros transmitted by
Interrogator
returned value transmitted by
I•CODE SLI-S/I•CODE
SLI-S HC IC
8.1.3.12 Fast inventory page read
Command Code = B1h
When receiving the Fast Inventory Page Read command the
I•CODE SLI-S/I•CODE SLI-S HC IC behaves the same as in the Inventory Page Read
command with the following exceptions:
The data rate in the direction I•CODE SLI-S/I•CODE SLI-S HC IC to the interrogator is
twice as defined in ISO/IEC 15693-3, depending on the datarate_flag 53 kbit (high data
rate) or 13 kbit (low data rate).
The data rate from the interrogator to the I•CODE SLI-S/I•CODE SLI-S HC IC and the
time between the rising edge of the EOF from the interrogator to the
I•CODE SLI-S/I•CODE SLI-S HC IC remain unchanged (stay the same as defined in
ISO/IEC 15693-3).
In the direction I•CODE SLI-S/I•CODE SLI-S HC IC to the interrogator only the single
subcarrier mode is supported.
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 22 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.1.3.13 Set EAS
Command Code = A2h
This command enables the EAS mode if the EAS mode is not locked. If the EAS mode is
password protected the EAS password has to be transmitted before with the Set
Password command.
Table 46. Request format
SOF Flags Set EAS IC Mfg code UID CRC16 EOF
8 bits 8 bits 8 bits 64 bits
optional
16 bits
8 bits
Table 47. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 48. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
8.1.3.14 Reset EAS
Command Code = A3h
This command disables the EAS mode if the EAS mode is not locked. If the EAS mode is
password protected the EAS password has to be transmitted before with the Set
Password command.
Table 49. Request format
SOF Flags Reset EAS IC Mfg code UID CRC16 EOF
8 bits 8 bits 8 bits 64 bits
optional
16 bits
8 bits
Table 50. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 51. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 23 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.1.3.15 Lock EAS
Command Code = A4h
This command locks the current state of the EAS mode and the EAS ID. If the EAS mode
is password protected the EAS password has to be transmitted before with the Set
Password command.
Table 52. Request format
SOF Flags Lock EAS IC Mfg code UID CRC16 EOF
8 bits 8 bits 8 bits 64 bits
optional
16 bits
8 bits
Table 53. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 54. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
8.1.3.16 EAS alarm
Command Code = A5h
The EAS Alarm command can be used in the following three configurations:
•Option flag is set to 0:
EAS ID Mask length and EAS ID value shall not be transmitted
If the EAS mode is set the EAS response is returned from the
I•CODE SLI-S/I•CODE SLI-S HC IC. This configuration is compliant to the EAS
command of the ICODE SLI IC.
•Option flag is set to 1:
Within the command the EAS ID Mask Length has to be transmitted to identify how
many bits of the following EAS ID value are valid (multiple of 8-bits). Only those
I•CODE SLI-S/I•CODE SLI-S HC ICs will respond with the EAS response which have
stored the corresponding data in the EAS ID configuration (selective EAS) and if the
EAS Mode is set.
If the EAS ID Mask length is set to 0, the I•CODE SLI-S/I•CODE SLI-S HC IC will
answer with its EAS ID.
Table 55. Request format
SOF Flags EAS
Alarm
IC Mfg
code
UID EAS ID Mask
Length
EAS ID Value CRC16 EOF
8 bits 8 bits 8 bits 64 bits
optional
8 bits optional 0, 8 or 16 bits
optional
16 bits
8 bits
If an error is detected the I•CODE SLI-S/I•CODE SLI-S HC IC remains silent.
Section 8.1.3.14 “Reset EAS”
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 24 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
Option flag is set to 0 or option flag is set to 1 and the EAS ID Mask Length is not equal 0:
Table 56. Response format
SOF Flags EAS Sequence CRC16 EOF
8 bits 256 bits 16 bits
EAS sequence (starting with the LSB, which is transmitted first; read from left to right):
11110100 11001101 01000110 00001110 10101011 11100101 00001001 11111110
00010111 10001101 00000001 00011100 01001011 10000001 10010010 01101110
01000001 01011011 01011001 01100001 11110110 11110101 11010001 00001101
10001111 00111001 10001011 01001000 10100101 01001110 11101100 11110111
Option flag is set to 1 and the EAS ID Mask Length is equal 0:
Table 57. Response format
SOF Flags EAS ID Value CRC16 EOF
8 bits 16 bits 16 bits
If the EAS mode is disabled (see Reset EAS command in Section 8.1.3.14 “Reset EAS”)
the I•CODE SLI-S/I•CODE SLI-S HC IC remains silent.
8.1.3.17 Password protect EAS
Command Code = A6h
This command enables the password protection for EAS if the EAS password has to be
transmitted before with the Set Password command.
Table 58. Request format
SOF Flags Password
Protect EAS
IC Mfg code UID CRC16 EOF
8 bits 8 bits 8 bits 64 bits
optional
16 bits
8 bits
Table 59. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 60. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 25 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.1.3.18 Write EAS ID
Command Code = A7h
With the command Write EAS ID a new EAS Identifier is stored in the corresponding
configuration memory. If EAS is password protected (for Set and Reset EAS) the EAS
password has to be transmitted before with the Set Password command.
Table 61. Request format
SOF Flags Write
EAS
IC Mfg code UID EAS ID
value
CRC16 EOF
8 bits 8 bits 8 bits 64 bits
optional
16 bits 16 bits
8 bits
Table 62. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 63. Response format when Error_flag is NOT set
SOF Flags CRC16 EOF
8 bits 16 bits
8.1.3.19 Read EPC
Command Code = A8h
On the command Read EPC the I•CODE SLI-S/I•CODE SLI-S HC ICs will respond with
the EPC Data, if a Destroy EPC command had not been executed before.
Table 64. Request format
SOF Flags Read EPC IC Mfg code UID CRC16 EOF
8 bits 8 bits 8 bits 64 bits
optional
16 bits
8 bits
Table 65. Response format when Error_flag is set
SOF Flags Error code CRC16 EOF
8 bits 8 bits 16 bits
Table 66. Response format when Error_flag is NOT set
SOF Flags EPC CRC16 EOF
8 bits 96 bits, MSB first 16 bits
8.2 EPC command set
8.2.1 Begin round
As defined in EPC Specification “13.56 MHz ISM Band Class 1 Radio Frequency (RF)
Identification Tag Interface Specification”.
8.2.2 Write block
As defined in EPC Specification “13.56 MHz ISM Band Class 1 Radio Frequency (RF)
Identification Tag Interface Specification”.
Section 8.1.3.16 “EAS alarm"
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 26 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.2.3 Destroy
As defined in EPC Specification “13.56 MHz ISM Band Class 1 Radio Frequency (RF)
Identification Tag Interface Specification”.
Remark: With the Destroy command from the EPC command set only the EPC
functionality will be destroyed.
8.3 Long range command
8.3.1 Long range CMD
Command Code = 40h
The Long Range CMD command is designed to allow the use of the higher limits defined
in the ISO/TR 7003:1990. The bit and byte coding is the same as it is defined in EPC
Specification “13.56 MHz ISM Band Class 1 Radio Frequency (RF) Identification Tag
Interface Specification”.
To reduce the number of pulses the redundancy check is changed from a CRC8
calculation to an XOR of the transmitted parameters (Long Range CMD, Data Selector,
Number of Slots)
•Number of slots:
–If the Data Selector is transmitted for EAS the label will ignore the received
Number of Slots parameter and will use always one Slot (like EAS Alarm
command, see Section 8.1.3.16 “EAS alarm”) with EAS. For EAS typically 00h is
used as the value for Number of Slots to reduce the number of transmitted pulses.
–If the Data Selector is transmitted for UID or EPC the label will respond within one
of the transmitted Number of Slots on a pseudo random basis and will calculate a
new slot for a following command.
Labels, which have executed a Destroy EPC command before will not respond to this
command if the Data Selector for EPC is transmitted.
Table 67. Request format
SSOF Long Range
CMD
Data
Selector
Number of Slots XOR CEOF
8 bits 8 bits 8 bits 8 bits
8 bits
t1
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 27 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
Table 68. Number of Slots
Number of Slots Value
110h
420h
840h
16 80h
32 00h
64 01h
128 02h
256 04h
512 08h
Table 69. Data selector
Data
Selector
Value Response
EAS 00h LSB first
UID 01h LSB first
EPC 02h MSB first
Depending on Data Selector the Label ICs will respond with the requested data.
Table 70. Response format
RSOF Requested Data CRC16 REOF
Depending on Data Selector 16 bits
8 bits
Table 71. Long range CMD
VCD Long Range CMD
VICCs Response 1 Response 2
Response 3
Timing
t1 t1 t1
Slot
Slot 0 Slot1 Slot2
Comment No VICC response Collision
Table 72. Timing
Timing Min. Max. Unit
t1 302.06 - 2.36 302.06 + 2.36 µs
8 bits
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 28 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.4 Error handling
8.4.1 Transmission errors
According to ISO/IEC 15693 the Label IC will not respond if a transmission error (CRC,
bitcoding, bitcount, wrong framing) is detected and will silently wait for the next correct
received command.
8.4.2 Not supported commands or options
If the received command or option is not supported, the behaviour of the Label IC is
depending on the addressing mechanism.
8.4.2.1 Non addressed mode
The label IC remains silent.
8.4.2.2 Addressed or selected mode
The addressed or selected label IC responds with the error code “0Fh” (error with no
information given or error code is not supported).
If the Inventory flag or the protocol extension flag is set the label IC will not respond if the
command or option is not supported.
8.4.3 Parameter out of range
8.4.3.1 Read commands
If the sum of the first block number and the number of blocks exceeds the total available
number of user blocks, the number of transmitted blocks is less than the requested
number of blocks, which means that the last returned block is the highest available user
block, followed by the 16-bit CRC and the EOF.
8.4.3.2 Write and lock commands
If the address of a block to be written does not exist or a block to be written is locked the
behaviour of the Label IC is depending on the addressing mechanism.
8.4.3.3 Non addressed mode
The Label IC remains silent and aborts the command without writing anything.
8.4.3.4 Addressed or selected mode
The addressed or selected Label IC responds with the error code “0Fh” (error with no
information given or error code is not supported).
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 29 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
8.5 Data integrity
Following mechanisms are implemented in the contactless communication link between
interrogator and label to ensure very reliable data transmission:
•16-bit CRC per block
•Bit count checking
•Bit coding to distinguish between “1”, “0” and no information
•Channel monitoring (protocol sequence and bit stream analysis)
8.6 RF interface
The definition of the RF interface is according to the standard ISO/IEC 15693-2 and
ISO/IEC 15693-3.
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 30 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
9. Revision history
Table 73. Revision history
Document ID Release date Data sheet status Change notice Supersedes
113730 14 March 2007 Product data sheet
Modifications: •Initial version
httg:llwww.nxg.com
salesaddressesan9.com
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 31 of 33
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
10. Legal information
10.1 Data sheet status
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
10.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
10.3 Disclaimers
General — Information in this document is believed to be accurate and
reliable. However, NXP Semiconductors does not give any representations or
warranties, expressed or implied, as to the accuracy or completeness of such
information and shall have no liability for the consequences of use of such
information.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in medical, military, aircraft,
space or life support equipment, nor in applications where failure or
malfunction of a NXP Semiconductors product can reasonably be expected to
result in personal injury, death or severe property or environmental damage.
NXP Semiconductors accepts no liability for inclusion and/or use of NXP
Semiconductors products in such equipment or applications and therefore
such inclusion and/or use is at the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) may cause permanent
damage to the device. Limiting values are stress ratings only and operation of
the device at these or any other conditions above those given in the
Characteristics sections of this document is not implied. Exposure to limiting
values for extended periods may affect device reliability.
Terms and conditions of sale — NXP Semiconductors products are sold
subject to the general terms and conditions of commercial sale, as published
at http://www.nxp.com/profile/terms, including those pertaining to warranty,
intellectual property rights infringement and limitation of liability, unless
explicitly otherwise agreed to in writing by NXP Semiconductors. In case of
any inconsistency or conflict between information in this document and such
terms and conditions, the latter will prevail.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
10.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
11. Contact information
For additional information, please visit: http://www.nxp.com
For sales office addresses, send an email to: salesaddresses@nxp.com
113730 © NXP B.V. 2007. All rights reserved.
Product data sheet Rev. 3.0 — 14 March 2007 32 of 33
continued >>
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
PUBLIC
12. Tables
Table 1: Quick reference data . . . . . . . . . . . . . . . . . . . . .4
Table 2: Ordering information . . . . . . . . . . . . . . . . . . . . . .4
Table 3. Memory Organization . . . . . . . . . . . . . . . . . . . . .7
Table 4. Unique Identifier description . . . . . . . . . . . . . . . .8
Table 5. Request format . . . . . . . . . . . . . . . . . . . . . . . . . 11
Table 6. Response format when Error_flag is set. . . . . . 11
Table 7. Response format when Error_flag is NOT set . 11
Table 8. Request format . . . . . . . . . . . . . . . . . . . . . . . . . 11
Table 9. Password Identifier . . . . . . . . . . . . . . . . . . . . . . 11
Table 10. Response format when Error_flag is set. . . . . .12
Table 11. Response format when Error_flag is NOT set .12
Table 12. Request format . . . . . . . . . . . . . . . . . . . . . . . . .12
Table 13. Password Identifier . . . . . . . . . . . . . . . . . . . . . .12
Table 14. Response format when Error_flag is set. . . . . .12
Table 15. Response format when Error_flag is NOT set .12
Table 16. Request format . . . . . . . . . . . . . . . . . . . . . . . . .13
Table 17. Password identifier . . . . . . . . . . . . . . . . . . . . . .13
Table 18. Response format when Error_flag is set. . . . . .13
Table 19. Response format when Error_flag is NOT set .13
Table 20. Request format . . . . . . . . . . . . . . . . . . . . . . . . .14
Table 21. Response format when Error_flag is set. . . . . .14
Table 22. Response format when Error_flag is NOT set .14
Table 23. Request format . . . . . . . . . . . . . . . . . . . . . . . . .15
Table 24. Protection status. . . . . . . . . . . . . . . . . . . . . . . .15
Table 25. Response format when Error_flag is set. . . . . .15
Table 26. Response format when Error_flag is NOT set .15
Table 27. Request format . . . . . . . . . . . . . . . . . . . . . . . . .16
Table 28. Response format when Error_flag is set. . . . . .16
Table 29. Response format when Error_flag is NOT set .16
Table 30. Request format . . . . . . . . . . . . . . . . . . . . . . . . .17
Table 31. Response format when Error_flag is set. . . . . .17
Table 32. Response format when Error_flag is NOT set .17
Table 33. Block protection status . . . . . . . . . . . . . . . . . . .17
Table 34. Request format . . . . . . . . . . . . . . . . . . . . . . . . .18
Table 35. Response format when Error_flag is set. . . . . .18
Table 36. Response format when Error_flag is NOT set .18
Table 37. Request format . . . . . . . . . . . . . . . . . . . . . . . . .18
Table 38. Response format when Error_flag is set . . . . . 18
Table 39. Response format when Error_flag is NOT set . 18
Table 40. Request format . . . . . . . . . . . . . . . . . . . . . . . . 19
Table 41. Response format . . . . . . . . . . . . . . . . . . . . . . . 19
Table 42. Page protection status byte . . . . . . . . . . . . . . . 20
Table 43. Response format . . . . . . . . . . . . . . . . . . . . . . . 20
Table 44. Page protection status byte . . . . . . . . . . . . . . . 20
Table 45. Example . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 21
Table 46. Request format . . . . . . . . . . . . . . . . . . . . . . . . 22
Table 47. Response format when Error_flag is set . . . . . 22
Table 48. Response format when Error_flag is NOT set . 22
Table 49. Request format . . . . . . . . . . . . . . . . . . . . . . . . 22
Table 50. Response format when Error_flag is set . . . . . 22
Table 51. Response format when Error_flag is NOT set . 22
Table 52. Request format . . . . . . . . . . . . . . . . . . . . . . . . 23
Table 53. Response format when Error_flag is set . . . . . 23
Table 54. Response format when Error_flag is NOT set . 23
Table 55. Request format . . . . . . . . . . . . . . . . . . . . . . . . 23
Table 56. Response format . . . . . . . . . . . . . . . . . . . . . . . 24
Table 57. Response format . . . . . . . . . . . . . . . . . . . . . . . 24
Table 58. Request format . . . . . . . . . . . . . . . . . . . . . . . . 24
Table 59. Response format when Error_flag is set . . . . . 24
Table 60. Response format when Error_flag is NOT set . 24
Table 61. Request format . . . . . . . . . . . . . . . . . . . . . . . . 25
Table 62. Response format when Error_flag is set . . . . . 25
Table 63. Response format when Error_flag is NOT set . 25
Table 64. Request format . . . . . . . . . . . . . . . . . . . . . . . . 25
Table 65. Response format when Error_flag is set . . . . . 25
Table 66. Response format when Error_flag is NOT set . 25
Table 67. Request format . . . . . . . . . . . . . . . . . . . . . . . . 26
Table 68. Number of Slots . . . . . . . . . . . . . . . . . . . . . . . . 27
Table 69. Data selector . . . . . . . . . . . . . . . . . . . . . . . . . . 27
Table 70. Response format . . . . . . . . . . . . . . . . . . . . . . . 27
Table 71. Long range CMD . . . . . . . . . . . . . . . . . . . . . . . 27
Table 72. Timing . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 27
Table 73. Revision history . . . . . . . . . . . . . . . . . . . . . . . . 30
13. Figures
Fig 1.Block diagram of label IC5
lounded by
PHILIPS
NXP Semiconductors SL2 ICS53/SL2 ICS54
I•CODE SLI-S/I•CODE SLI-S HC
© NXP B.V. 2007. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 14 March 2007
Document identifier: 113730
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
PUBLIC
14. Contents
1 General description . . . . . . . . . . . . . . . . . . . . . . 1
1.1 Anticollision. . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.2 Contactless energy and data transfer. . . . . . . . 1
1.3 Security and privacy aspects . . . . . . . . . . . . . . 2
2 Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2.1 I•CODE SLI-S RF interface . . . . . . . . . . . . . . . 3
2.2 EEPROM . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2.3 Security features. . . . . . . . . . . . . . . . . . . . . . . . 3
3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
4 Quick reference data . . . . . . . . . . . . . . . . . . . . . 4
5 Ordering information. . . . . . . . . . . . . . . . . . . . . 4
6 Block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . 5
7 Functional description . . . . . . . . . . . . . . . . . . . 6
7.1 Block description . . . . . . . . . . . . . . . . . . . . . . . 6
7.2 Memory organization . . . . . . . . . . . . . . . . . . . . 6
7.2.1 Unique Identifier . . . . . . . . . . . . . . . . . . . . . . . . 8
7.2.2 Configuration of delivered ICs . . . . . . . . . . . . . 8
7.3 Communication principle . . . . . . . . . . . . . . . . . 9
8 Command set . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
8.1 ISO/IEC 15693 command set . . . . . . . . . . . . . . 9
8.1.1 Mandatory commands . . . . . . . . . . . . . . . . . . . 9
8.1.1.1 Inventory. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
8.1.1.2 Stay Quiet . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
8.1.2 Optional Commands . . . . . . . . . . . . . . . . . . . . . 9
8.1.2.1 Read Single Block . . . . . . . . . . . . . . . . . . . . . . 9
8.1.2.2 Write Single Block. . . . . . . . . . . . . . . . . . . . . . . 9
8.1.2.3 Lock Block . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
8.1.2.4 Select . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
8.1.2.5 Reset to Ready. . . . . . . . . . . . . . . . . . . . . . . . 10
8.1.2.6 Write AFI. . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
8.1.2.7 Lock AFI . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
8.1.2.8 Write DSFID . . . . . . . . . . . . . . . . . . . . . . . . . . 10
8.1.2.9 Lock DSFID . . . . . . . . . . . . . . . . . . . . . . . . . . 10
8.1.2.10 Get System Information . . . . . . . . . . . . . . . . . 10
8.1.3 Custom Commands . . . . . . . . . . . . . . . . . . . . 10
8.1.3.1 Get Random Number . . . . . . . . . . . . . . . . . . . 10
8.1.3.2 Set password . . . . . . . . . . . . . . . . . . . . . . . . . 11
8.1.3.3 Write password . . . . . . . . . . . . . . . . . . . . . . . . 12
8.1.3.4 Lock password . . . . . . . . . . . . . . . . . . . . . . . . 13
8.1.3.5 64 bit password protection . . . . . . . . . . . . . . . 14
8.1.3.6 Protect page . . . . . . . . . . . . . . . . . . . . . . . . . . 15
8.1.3.7 Lock page protection condition . . . . . . . . . . . . 16
8.1.3.8 Get multiple block protection status . . . . . . . . 17
8.1.3.9 Destroy SLI-S . . . . . . . . . . . . . . . . . . . . . . . . . 18
8.1.3.10 Enable privacy . . . . . . . . . . . . . . . . . . . . . . . . 18
8.1.3.11 Inventory page read . . . . . . . . . . . . . . . . . . . . 19
8.1.3.12 . . . . . . . . . . . . . . . . .Fast inventory page read 21
8.1.3.13 Set EAS . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 22
8.1.3.14 Reset EAS . . . . . . . . . . . . . . . . . . . . . . . . . . . 22
8.1.3.15 Lock EAS . . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
8.1.3.16 EAS alarm . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
8.1.3.17 Password protect EAS . . . . . . . . . . . . . . . . . . 24
8.1.3.18 Write EAS ID . . . . . . . . . . . . . . . . . . . . . . . . . 25
8.1.3.19 Read EPC . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
8.2 EPC command set . . . . . . . . . . . . . . . . . . . . . 25
8.2.1 Begin round . . . . . . . . . . . . . . . . . . . . . . . . . . 25
8.2.2 Write block . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
8.2.3 Destroy. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 26
8.3 Long range command . . . . . . . . . . . . . . . . . . 26
8.3.1 Long range CMD . . . . . . . . . . . . . . . . . . . . . . 26
8.4 Error handling . . . . . . . . . . . . . . . . . . . . . . . . 28
8.4.1 Transmission errors . . . . . . . . . . . . . . . . . . . . 28
8.4.2 Not supported commands or options . . . . . . . 28
8.4.2.1 Non addressed mode. . . . . . . . . . . . . . . . . . . 28
8.4.2.2 Addressed or selected mode . . . . . . . . . . . . . 28
8.4.3 Parameter out of range . . . . . . . . . . . . . . . . . 28
8.4.3.1 . . . . . . . . . . . . . . . . . . . . . . . Read commands 28
8.4.3.2 Write and lock commands . . . . . . . . . . . . . . . 28
8.4.3.3 Non addressed mode. . . . . . . . . . . . . . . . . . . 28
8.4.3.4 Addressed or selected mode . . . . . . . . . . . . . 28
8.5 . . . . . . . . . . . . . . . . . . . . . . . . . . Data integrity 29
8.6 . . . . . . . . . . . . . . . . . . . . . . . . . . .RF interface 29
9 Revision history . . . . . . . . . . . . . . . . . . . . . . . 30
10 Legal information . . . . . . . . . . . . . . . . . . . . . . 31
10.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 31
10.2 Definitions . . . . . . . . . . . . . . . . . . . . . . . . . . . 31
10.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . 31
10.4 Trademarks . . . . . . . . . . . . . . . . . . . . . . . . . . 31
11 Contact information . . . . . . . . . . . . . . . . . . . . 31
12 Tables . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 32
13 Figures . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 32
14 Contents. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 33