Teledyne LeCroy 的 WaveAce™ 1000, 2000 Factsheet 规格书
LeCroy
Debug with Confidence
40 MHz – 300 MHz
Tools for Improved Debugging
• Long Capture – 1 Mpts/Ch and 2 Mpts
interleaved to capture more time and
show more waveform details
• Math and Measure – 4 basic math
functions plus FFT and 32 automatic
measurement parameters
• Connectivity – USB for mass storage,
printing and PC control plus LAN for
fast data transfer
• Pass/Fail Testing – quickly identify
failing devices and when failures occur
• Large Internal Storage – save 20
waveforms and 20 setups to the internal
WaveAce memory
• Waveform Sequence Recorder – record
and play back up to 2,500 waveforms
For more information, please contact:
WaveAce 1000 and 2000 Oscilloscopes Fact Sheet
Key Specifications
Bandwidth 40 MHz, 60 MHz, 70 MHz, 100 MHz, 200 MHz, 300 MHz
Channels 2 or 4
Memory up to 1 Mpts/Ch (2 Mpts interleaved)
Sample Rate up to 2 GS/s
Display 7” Bright Color Wide Display
Connectivity USB Host, USB Device, LAN
LeCroy
WaveAce 1000 and 2000 Oscilloscopes Fact Sheet
Ordering Information
Model Bandwidth Channel Memory Sample Rate
(per Ch / interleaved) (per Ch / interleaved)
WaveAce 1001 40 MHz 2 1 Mpts / 2 Mpts 500 MS/s / 1 GS/s
WaveAce 1002 60 MHz 2 1 Mpts / 2 Mpts 500 MS/s / 1 GS/s
WaveAce 1012 100 MHz 2 1 Mpts / 2 Mpts 500 MS/s / 1 GS/s
WaveAce 2002 70 MHz 2 12 kpts / 24 kpts 1 GS/s / 2 GS/s
WaveAce 2004 70 MHz 4 12 kpts / 24 kpts 1 GS/s / 2 GS/s
WaveAce 2012 100 MHz 2 12 kpts / 24 kpts 1 GS/s / 2 GS/s
WaveAce 2014 100 MHz 4 12 kpts / 24 kpts 1 GS/s / 2 GS/s
WaveAce 2022 200 MHz 2 12 kpts / 24 kpts 1 GS/s / 2 GS/s
WaveAce 2024 200 MHz 4 12 kpts / 24 kpts 1 GS/s / 2 GS/s
WaveAce 2032 300 MHz 2 12 kpts / 24 kpts 1 GS/s / 2 GS/s
WaveAce 2034 300 MHz 4 12 kpts / 24 kpts 1 GS/s / 2 GS/s
Standard Configuration
One passive probe per channel – 10x/1x Switchable
Getting Started Manual
USB Cable for use with WaveStudio
Calibration and Performance
Verification Certificate
3-year Warranty
Multi-language User Interface
Power Cord
Recommended Probes
Differential
AP031 700 V, 15 MHz High-Voltage Differential
Probe (÷10, ÷100)
High-Voltage
PPE1.2KV 10:1/100:1 200/300 MHz 50 MΩ High-Voltage
Probe 600 V/1.2 kV Max. Volt. DC
PPE2KV 100:1 400 MHz 50 MΩ 2 kV High-Voltage Probe
PPE4KV 100:1 400 MHz 50 MΩ 4 kV High-Voltage Probe
PPE5KV 1000:1 400 MHz 50 MΩ 5 kV High-Voltage Probe
PPE6KV 1000:1 400 MHz 50 MΩ 6 kV High-Voltage Probe
PPE20KV 1000:1 100 MHz 50 MΩ High-Voltage Probe 20 kV
Max. Volt. DC + 40 kVPeak AC
Pass/Fail mask testing can quickly
identify problems.
Capture and replay a sequence of up
to 2,500 waveforms to isolate that runt
or glitch which is causing problems in
your system.
32 parameters for making vertical,
horizontal and delay measurements.
Excellent Performance
– 40, 60, 70, 100, 200 and 300 MHz bandwidths
– 2 GS/s maximum sample rate
– Up to 1 Mpts/Ch memory, 2 Mpts interleaved
Great Connectivity
– USB host port for mass storage
– USB device port for printing and PC control
– LAN port on all WaveAce 2000 oscilloscopes
Smart Capabilities
– Averaging, Peak Detect and Equivalent Time
– Advanced Triggering
– Digital Filtering
– Built-in Help
– Multi-Language User Interface
WaveAce1K2K-Fact-Sheet-21may12
PDF