VLMx51Z1AA Series 规格书
VISHAY.
VLMR51Z1AA, VLMK51 Z1AA, VLMY51Z1AA
www.vi5hay.com/doc?99912
”mam;
69
my...
RoHS
cowmm
moss"
FREE
GREEN
5.350-
LED@wshay com
www.v\shay,com/doc?91000
VLMR51Z1AA, VLMK51Z1AA, VLMY51Z1AA
www.vishay.com Vishay Semiconductors
Rev. 1.4, 03-Sep-13 1Document Number: 83419
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Power SMD LED PLCC-2 Plus
DESCRIPTION
The VLMR51.., VLMK51.., and VLMY51.. LED series in
PLCC2 plus package are an advanced product in terms of
high luminous flux and low thermal resistance.
In combination with the small package outline (3.5 mm x
3.5 mm x 1.2 mm) the PLCC2 plus is an ideal choice for
backlighting, signage, exterior and interior automotive
lighting as well as decorative lighting.
PRODUCT GROUP AND PACKAGE DATA
• Product group: LED
• Package: SMD PLCC-2 plus
• Product series: power
• Angle of half intensity: ± 60°
FEATURES
• High efficient AlInGaP technology
• Compact package outline 3.5 mm x 3.5 mm x
1.2 mm
• Angle of half intensity ϕ = ± 60°
• Luminous intensity and color categorized per
packing unit
• Luminous intensity ratio per packing unit
φmin./φmax. < 1.6
• ESD-withstand voltage: Up to 2 kV (HBM)
according to JESD22-A114-B
• Preconditioning according to JEDEC® level 2a
• Compatible with IR-reflow soldering profiles
according to J-STD-020
• AEC-Q101 qualified
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Interior and exterior automotive lighting: Dashboard,
brake lights, turn lights, backlighting
• Signal and symbol luminaire
• Decorative lighting
• Architectural lighting
• Backlighting: LCDs, switches, keys, illuminated
advertising
•Marker lights
• Traffic lights
22068
PARTS TABLE
PART COLOR
LUMINOUS
INTENSITY
(mcd) at IF
(mA)
WAVELENGTH
(nm) at IF
(mA)
FORWARD
VOLTAGE
(V) at IF
(mA) TECHNOLOGY
MIN. TYP. MAX. MIN. TYP. MAX. MIN. TYP. MAX.
VLMR51Z1AA-GS08 Red 4500 7100 9000 140 620 - 630 140 1.9 2.2 2.65 140 AlInGaP on Si
VLMK51Z1AA-GS08 Amber 4500 7100 9000 140 610 - 621 140 1.9 2.2 2.65 140 AlInGaP on Si
VLMY51Z1AA-GS08 Yellow 4500 7100 9000 140 585 - 594 140 1.9 2.2 2.65 140 AlInGaP on Si
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
VLMR51.., VLMK51.., VLMY51..
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage IR = 10 μA VR12 V
DC forward current IF200 mA
Surge forward current tp ≤ 10 μs IFSM 1000 mA
Power dissipation PV530 mW
Junction temperature Tj125 °C
Operating temperature range Tamb - 40 to + 110 °C
Storage temperature range Tstg - 40 to + 110 °C
Thermal resistance junction/solder point RthJS 50 K/W
Thermal resistance junction/ambient Mounted on PCB, total Cu area > 900 mm2RthJA 100 K/W
—
“SH“ VLMR51Z1AA, VLMK51Z1AA, VLMY51Z1AA
LED@wshay com
www.v\shay,com/doc?91000
VLMR51Z1AA, VLMK51Z1AA, VLMY51Z1AA
www.vishay.com Vishay Semiconductors
Rev. 1.4, 03-Sep-13 2Document Number: 83419
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Forward voltages are tested using a current pulse of 1 ms and has an accuracy of ± 0.1 V
Note
• Forward voltages are tested using a current pulse of 1 ms and has an accuracy of ± 0.1 V
Note
• Forward voltages are tested using a current pulse of 1 ms and has an accuracy of ± 0.1 V
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMR51.., RED
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 140 mA VLMR51Z1AA IV4500 7100 9000 mcd
Luminous flux IF = 140 mA VLMR51Z1AA φV-20-lm
Dominant wavelength IF = 140 mA λd620 - 630 nm
Angle of half intensity IF = 140 mA ϕ-± 60-deg
Forward voltage IF = 140 mA VF1.9 2.2 2.65 V
Temperature coefficient IVIF = 140 mA, 0 °C ≤ T ≤ 100 °C TCIV - - 26.8 - mcd/K
Temperature coefficient VFIF = 140 mA, 0 °C ≤ T ≤ 100 °C TCV-- 3.5-mV/K
Temperature coefficient λdIF = 140 mA, 0 °C ≤ T ≤ 100 °C TCλd-0.06-nm/K
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMK51.., AMBER
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 140 mA VLMK51Z1AA IV4500 7100 9000 mcd
Luminous flux IF = 140 mA VLMK51Z1AA φV-20-lm
Dominant wavelength IF = 140 mA λd610 - 621 nm
Angle of half intensity IF = 140 mA ϕ-± 60-deg
Forward voltage IF = 140 mA VF1.9 2.2 2.65 V
Temperature coefficient IVIF = 140 mA, 0 °C ≤ T ≤ 100 °C TCIV - - 35.3 - mcd/K
Temperature coefficient VFIF = 140 mA, 0 °C ≤ T ≤ 100 °C TCV-- 2.9-mV/K
Temperature coefficient λdIF = 140 mA, 0 °C ≤ T ≤ 100 °C TCλd-0.07-nm/K
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMY51.., YELLOW
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 140 mA VLMY51Z1AA IV4500 7100 9000 mcd
Luminous flux IF = 140 mA VLMY51Z1AA φV-20-lm
Dominant wavelength IF = 140 mA λd585 - 594 nm
Angle of half intensity IF = 140 mA ϕ-± 60-deg
Forward voltage IF = 140 mA VF1.9 2.2 2.65 V
Temperature coefficient IVIF = 140 mA, 0 °C ≤ T ≤ 100 °C TCIV - - 55.5 - mcd/K
Temperature coefficient VFIF = 140 mA, 0 °C ≤ T ≤ 100 °C TCV-- 2.9-mV/K
Temperature coefficient λdIF = 140 mA, 0 °C ≤ T ≤ 100 °C TCλd-0.09-nm/K
—
“SH“ VLMR51Z1AA, VLMK51Z1AA, VLMY51Z1AA
12o
12o
LED@wshay com
www.v\shay,com/doc?91000
VLMR51Z1AA, VLMK51Z1AA, VLMY51Z1AA
www.vishay.com Vishay Semiconductors
Rev. 1.4, 03-Sep-13 3Document Number: 83419
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Luminous flux is tested at a current pulse duration of 25 ms and
an accuracy of ± 11 %.
The above type numbers represent the order groups which
include only a few brightness groups. Only one group will be
shipped on each reel (there will be no mixing of two groups on
each reel).
In order to ensure availability, single brightness groups will not
be orderable.
In a similar manner for colors where wavelength groups are
measured and binned, single wavelength groups will be shipped
on any one reel.
In order to ensure availability, single wavelength groups will not
be orderable.
Note
• Wavelengths are tested at a current pulse duration of 25 ms and
an accuracy of ± 1 nm.
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Current vs. Ambient Temperature
Fig. 2 - Maximum Forward Current vs. Solder Point Temperature
Fig. 3 - Relative Luminous Intensity vs. Forward Current
Fig. 4 - Relative Forward Voltage vs. Forward Current
LUMINOUS INTENSITY CLASSIFICATION
GROUP LIGHT INTENSITY (mcd)
STANDARD MIN. MAX.
Z1 4500 5600
Z2 5600 7150
AA 7150 9000
COLOR CLASSIFICATION
GROUP
DOM. WAVELENGTH (nm)
AMBER YELLOW
MIN. MAX. MIN. MAX.
W 610 615 - -
X 615 621 585 588
Y - - 588 591
Z - - 591 594
T
amb
- Ambient Temperature (°C)
22069
0
50
100
150
200
250
0 20 40 60 80 100 120
I
Fmax.
- Maximum Forward Current (mA)
TSP - Solder Point Temperature (°C)
22070
IFmax. - Maximum Forward Current (mA)
0
50
100
150
200
250
0 20 40 60 80 100 120
IF - Forward Current (mA)
22071
IV rel - Luminous Intensity
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0 50 100 150 200
I
F
- Forward Current (mA)
22072
V
F
- Forward Voltage (V)
0
0.5
1.0
1.5
2.0
2.5
0 50 100 150 200
—
“SH“ VLMR51Z1AA, VLMK51z1AA, VLMY51z1AA
V
LED@wshay com
Com/605791000
VLMR51Z1AA, VLMK51Z1AA, VLMY51Z1AA
www.vishay.com Vishay Semiconductors
Rev. 1.4, 03-Sep-13 4Document Number: 83419
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Forward Current vs. Duty Ratio
Fig. 6 - Relative Intensity vs. Wavelength
Fig. 7 - Relative Luminous Intensity vs. Angular Displacement
100
1000
1 10 100
Duty Ratio (%); Ta = 25 °C, tp < 10 µs
IFmax. - Maximum Forward Current (mA)
22074
0.0
0.2
0.4
0.6
0.8
1.0
1.2
540 560 580 600 620 640 660 680
I
rel
- Relative Intensity
λ - Wavelenght (nm)
yellow
amber
red
0.4 0.2 0
95 10043
0.6
0.9
0.8
0°
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
I - Relative Luminous Intensity
vrel
ϕ - Angular Displacement
VLMR51Z1AA, VLMK51 Z1AA, VLMY51Z1AA
LED@wshay com
www.v\shay.com/doc?91000
VLMR51Z1AA, VLMK51Z1AA, VLMY51Z1AA
www.vishay.com Vishay Semiconductors
Rev. 1.4, 03-Sep-13 5Document Number: 83419
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
REEL DIMENSIONS in millimeters
Issue: 2; 19.03.10
22067
Drawing-No.: 9.800-5104.01-4
Ø 180
Ø 62.5 - 2.5
12.4 + 2
specifications
according to DIN
technical drawings
Not indicated tolerances ± 0.5
18.4
Ø 13 ± 0.2
Label area with depression
(max., Measured at hub)
(Measured at outer edge)
Material: black static dissipative
GS08 = 1000 pcs
—
“SH“ VLMR51Z1AA, VLMK51z1AA, VLMY51Z1AA
V
AAAAW
}%$$$f
$€%
/\
1444H
f$$ $$$$H$$$€i $$$$
LED@wshay com
www.msha .com/dm2791000
VLMR51Z1AA, VLMK51Z1AA, VLMY51Z1AA
www.vishay.com Vishay Semiconductors
Rev. 1.4, 03-Sep-13 6Document Number: 83419
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPING AND ORIENTATION DIMENSIONS in millimeters
Trailer Component Leader
specifications
according to DIN
technical drawings
Drawing-No.: 9.700-5348.01-4
Issue: 1; 01.03.10
22066
200 mm min. for Ø 180 reel 480 mm min. for Ø 180 reel
User feed direction
4 ± 0.1
1.75 ± 0.1
3.75 ± 0.1
8 ± 0.1
2 ± 0.05
5.5 ± 0.05
12 + 0.3
- 0.1
2.2 ± 0.1
0.279 ± 0.02
Ø 1.5 + 0.1
Reels come in quantity of 1000 units.
3.75 ± 0.1
Package marking
Ø 1.5 + 0.25
—
“SH“ VLMR51Z1AA, VLMK51z1AA, VLMY51z1AA
LED@wshay com
www.v\shay.com/doc?91000
VLMR51Z1AA, VLMK51Z1AA, VLMY51Z1AA
www.vishay.com Vishay Semiconductors
Rev. 1.4, 03-Sep-13 7Document Number: 83419
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RECOMMENDED PAD DESIGN DIMENSIONS in millimeters
specifications
according to DIN
technical drawings
Drawing-No.: 6.541-5084.01-4
Issue: 1 ; 13.04.10
22103
Recommended solder pad Additional area covered by solder resist
for improved heat dissipation.
Package mark
3.5 ± 0.2
3.5 ± 0.2
0.05
3.7 ± 0.2
Ø 2.6
1.5
3.1
0.5
0.7
1.2 ± 0.2
2.6
0.5
2.8
10
9.4
1.4
3.4
4.5
A
C
—
“SH“ VLMR51Z1AA, VLMK51z1AA, VLMY51z1AA
7mm , ' a
‘,
IIIIIIIMIIIIIIIIIIILIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII "‘fi‘"
IIIIIIIIIEIIIIIIIIIIIII IILIIIIIIIIIIIIIIIIIII|I||I|Il||I|||||||IIIII
IIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII II: __ ® w
LED@vIshay.com
www.mshay.com/doc791000
VLMR51Z1AA, VLMK51Z1AA, VLMY51Z1AA
www.vishay.com Vishay Semiconductors
Rev. 1.4, 03-Sep-13 8Document Number: 83419
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLDERING PROFILE
Fig. 8 - Vishay Lead (Pb)-free Reflow Soldering Profile
(acc. to J-STD-020)
BAR CODE PRODUCT LABEL (example)
A) Type of component
B) Manufacturing plant
C) SEL - selection code (bin):
e.g.: V1 = code for luminous intensity group
5L = code for chrom. coordinate group
D) Date code year/week
E) Day code (e.g. 1: Monday)
F) Batch no.
G) Total quantity
H) Company code
DRY PACKING
The reel is packed in an anti-humidity bag to protect the
devices from absorbing moisture during transportation and
storage.
FINAL PACKING
The sealed reel is packed into a cardboard box. A secondary
cardboard box is used for shipping purposes.
RECOMMENDED METHOD OF STORAGE
Dry box storage is recommended as soon as the aluminum
bag has been opened to prevent moisture absorption. The
following conditions should be observed, if dry boxes are
not available:
• Storage temperature 10 °C to 30 °C
• Storage humidity ≤ 60 % RH max.
After more than 672 h under these conditions moisture
content will be too high for reflow soldering.
In case of moisture absorption, the devices will recover to
the former condition by drying under the following condition:
192 h at 40 °C + 5 °C/- 0 °C and < 5 % RH (dry air/nitrogen)
or
96 h at 60 °C + 5 °C and < 5 % RH for all device containers
or
24 h at 100 °C + 5 °C not suitable for reel or tubes.
An EIA JEDEC standard JESD22-A112 level 2a label is
included on all dry bags.
Example of JESD22-A112 Level 2a Label
ESD PRECAUTION
Proper storage and handling procedures should be followed
to prevent ESD damage to the devices especially when they
are removed from the antistatic shielding bag. Electro-static
sensitive devices warning labels are on the packaging.
0
50
100
150
200
250
300
0 50 100 150 200
250 300
t [s]
T [°C]
255°C
240 °C
245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. Ramp Up 3 °C/s max. Ramp Down 6 °C/s
255 °C
19470-3
max. 2 cycles allowed
IR Reflow Soldering Profile for lead (Pb)-free soldering
Preconditioning acc. to JEDEC Level 2a
106
37
AH
BC D E F G
19795
Aluminum bag
Label
Reel
15973
L E V E L
CAUTION
This bag contains
MOISTURE –SENSITIVE DEVICES
1. Shelf life in sealed bag 12 months at <40°C and < 90% relative humidity (RH)
2. After this bag is opened devices that will be subjected to infrared reflow,
vapor-phase reflow, or equivalent processing (peak package body temp.
260°C) must be:
a) Mounted within
672 hours at factory condition of < 30°C/60%RH or
b) Stored at <10% RH.
3. Devices require baking before mounting if:
a) Humidity Indicator Card is >10% when read at 23°C + 5°C or
b) 2a or 2b is not met.
4. If baking is required, devices may be baked for:
192 hours at 40°C + 5°C/-0°C and <5%RH (dry air/nitrogen) or
96 hours at 60±5
o
Cand <5%RH For all device containers or
24 hours at 100±5°C Not suitable for reels or tubes
Bag Seal Date: ______________________________
(If blank, see bar code label)
Note: LEVEL defined by EIA JEDEC Standard JESD22-A113
2a
19786
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED