TE Connectivity Potter & Brumfield Relays 的 ORWH Series 规格书
- - TE RELAY
— PRouucrs
mnnerllvlly
1
09-2021, Rev. 0921
www.te.com
© 2012 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
SCHRACK
General Purpose
Low Power PCB Relays
Miniature PCB Relay ORWH
n Compact relay with 1 form A and 1 form C contact arrangement
n 15A switching capacity
n Flux proof or sealed type available
n 6kV dielectric strength type available
Typical applications
Appliances, HVAC, emergency lighting.
Approvals
UL E82292, TUV R50138967
Technical data of approved types on request.
Contact Data
Contact arrangement 1 form A, 1 NO
1 form C, 1 CO
Rated voltage 28VDC, 277VAC
Max. switching voltage 28VDC, 277VAC
Rated current 10A
Contact material AgZnO, AgCdO, AgNi
Min. recommended contact load 100mA, 5VDC
Frequency of operation 600 ops./h
Operate/release time max. 10ms/5ms
Electrical endurance
AgZnO: form A, 10A, 250VAC, res., +85°C, Class B or F only 100x10
3
ops.
AgNi: 15A, 125VAC, res., +23°C 6x10
3
ops.
AgCdO: form A, 10A, 250VAC, res., +85°C, Class B or F only 50x10
3
ops.
AgNi: form A, 10A, 250VAC, res., +85°C, Class B or F only 50x10
3
ops.
AgZnO: 15A, 125VAC, res., +23°C 6x10
3
ops.
Contact ratings, form A/form B 10A/6A 250VAC resistive
10A/6A 28VDC resistive
Mechanical endurance, DC coil 10x106 operations
Coil Data
Coil voltage range 3 to 48VDC
Operative range, IEC 61810 2
Coil insulation system according UL Class A, B, F
Coil versions, DC coil
Coil Rated Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VDC VDC VDC Ω±10 % mW
003 3 2.1 0.3 25 360
005 5 3.5 0.5 70.0 360
006 6 4.2 0.6 100 360
009 9 6.3 0.9 225 360
012 12 8.4 1.2 400 360
024 24 16.8 2.4 1600 360
048 48 33.6 4.8 6400 360
All figures are given for coil without pre-energization, at ambient temperature +23°C.
Insulation Data
Initial dielectric strength
between open contacts 750Vrms
between contact and coil 1500Vrms
Clearance/creepage
between open contacts >1.6mm
between contact and coil >3.2mm
Clearance/creepage
between open contacts, standard type >1.6mm
for 6kV dielectrial strength type >4mm
between contact and coil, standard type >3.2mm
for 6kV dielectrial strength type >4mm
Other Data
Material compliance: EU RoHS/ELV, China RoHS, REACH, Halogen content
refer to the Product Compliance Support Center at
www.te.com/customersupport/rohssupportcenter
Ambient temperature -30°C to 85°C
Category of environmental protection
IEC 61810 RTII - flux proof
RTIII - wash tight
Vibration resistance (functional) 1.5mm, 10-55 Hz
Shock resistance (functional) 10g for 11msec
Shock resistance (destructive) 100g
Weight 9.5g
Resistance to soldering heat THT
IEC 60068-2-20 RTII: 270°C/10s
RTIII: 260°C/5s
Packaging/unit tube/25, carton box/1000
Accessories
Product Code Description
27E1064 Socket, rated 10A at 300VAC. UL Recognized for US
and Canada. Designed to fit same suggested board
layout as relay.
Z
t
- - TE RELAY
— PRODUCTS
(ungainly
2
09-2021, Rev. 0921
www.te.com
© 2012 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
SCHRACK
General Purpose
Low Power PCB Relays
Miniature PCB Relay ORWH (Continued)
Product code structure Typical product code ORWH -SH -1 12 D M 1 F WG ,000
Type
ORWH Miniature PCB Relay ORWH
Category of protection
SS Flux proof SH Wash tight
Number of poles
1 1 pole
Coil voltage
Coil code: please refer to coil versions table (e.g. 12 = 12VDC)
Coil version
D Standard H High temperature type
Contact arrangement
Blank 1 form C, 1 CO M 1 form A, 1 NO
Contact material
Blank AgCdo
1 AgZnO 5 AgZnO + Au plating
3 AgNi 7 AgNi + Au plating
Insulation system designation
Blank Class 105 (A) B Class 120 (B) F F = Class 155 (F)
Option material
Blank Standard H Insulation plate use type
WG For domestic appliances (IEC 60335-1, 4 Edition);
Suffix
,000 Standard
Dimensions
PCB layout
439
Dimensions are shown for
reference purposes only. Dimensions are in inches over
(millimeters) unless otherwise
specified.
Specifications and availability
subject to change. www.tycoelectronics.com
Technical support:
Refer to inside back cover.
OEG
Catalog 1308242
Issued 3-03 (PDF Rev. 3-04)
Wiring Diagram (Bottom View)
Outline Dimensions
PC Board Layout (Bottom View)
Ordering Information Typical Part Number B
ORWH -SS -1 12 D M ,N000
1. Basic Series:
ORWH = Miniature Power PC board relay.
2. Enclosure:
SS = Vented (flux-tight)* plastic case. SH = Sealed plastic case
3. Number of Poles:
1 = 1 pole
4. Coil Voltage:
03 = 3VDC 06 = 6VDC 12 = 12VDC 48 = 48VDC
05 = 5VDC 09 = 9VDC 24 = 24VDC
5. Coil Input:
D = Standard
6. Contact Arrangement:
Blank = 1 Form C, SPDT M = 1 Form A, SPST-NO
7. Option:
,N000= Standard model. Other Suffix = Custom model.
* Not suitable for immersion cleaning
.622 ± .02
(15.8 ± .5)
.61 ± .012
(15.5 ± .3)
.748 ± .012
(19.0 ± .3)
.157 ± .008
(4.0 ± .2)
TERMINAL DIMENSIONS:
COIL: 0.024 (0.6) DIA.
LOAD: 0.12 x 0.35 (0.3 x 0.9)
.48 ± .004
(12.2 ± .1)
5 – .05 DIA
(1.3)
.236 ± .004
(6.0 ± .1)
.079 ± .004
(2.0 ± .1)
.236 ± .004
(6.0 ± .1)
ORWH-SH-112DM,N000
ORWH-SH-124DM,N000
ORWH-SH-105D,N000
ORWH-SH-106D,N000
Our authorized distributors are more likely to maintain the following items in stock for immediate delivery.
Note: Only necessary terminals are
present on 1 Form A models.
ORWH-SH-109D,N000
ORWH-SH-112D,N000
ORWH-SH-124D,N000
ORWH-SH-148D,N000
ORWH-SS-112DM,N000
ORWH-SS-124DM,N000
ORWH-SS-148DM,N000
ORWH-SS-105D,N000
ORWH-SS-106D,N000
ORWH-SS-109D,N000
ORWH-SS-112D,N000
ORWH-SS-124D,N000
ORWH-SS-148D,N000
Socket
.167 MAX.
(4.25)
.270 MAX.
(6.85)
.916 MAX.
(23.35)
.660 MAX.
(16.75)
.016 TYP.
(.40)
27E1064 socket is rated 10A @ 300VAC. UL Recognized for US and
Canada. Designed to fit same suggested board layout as relay.
439
Dimensions are shown for
reference purposes only. Dimensions are in inches over
(millimeters) unless otherwise
specified.
Specifications and availability
subject to change. www.tycoelectronics.com
Technical support:
Refer to inside back cover.
OEG
Catalog 1308242
Issued 3-03 (PDF Rev. 3-04)
Wiring Diagram (Bottom View)
Outline Dimensions
PC Board Layout (Bottom View)
Ordering Information Typical Part Number B
ORWH -SS -1 12 D M ,N000
1. Basic Series:
ORWH = Miniature Power PC board relay.
2. Enclosure:
SS = Vented (flux-tight)* plastic case. SH = Sealed plastic case
3. Number of Poles:
1 = 1 pole
4. Coil Voltage:
03 = 3VDC 06 = 6VDC 12 = 12VDC 48 = 48VDC
05 = 5VDC 09 = 9VDC 24 = 24VDC
5. Coil Input:
D = Standard
6. Contact Arrangement:
Blank = 1 Form C, SPDT M = 1 Form A, SPST-NO
7. Option:
,N000= Standard model. Other Suffix = Custom model.
* Not suitable for immersion cleaning
.622 ± .02
(15.8 ± .5)
.61 ± .012
(15.5 ± .3)
.748 ± .012
(19.0 ± .3)
.157 ± .008
(4.0 ± .2)
TERMINAL DIMENSIONS:
COIL: 0.024 (0.6) DIA.
LOAD: 0.12 x 0.35 (0.3 x 0.9)
.48 ± .004
(12.2 ± .1)
5 – .05 DIA
(1.3)
.236 ± .004
(6.0 ± .1)
.079 ± .004
(2.0 ± .1)
.236 ± .004
(6.0 ± .1)
ORWH-SH-112DM,N000
ORWH-SH-124DM,N000
ORWH-SH-105D,N000
ORWH-SH-106D,N000
Our authorized distributors are more likely to maintain the following items in stock for immediate delivery.
Note: Only necessary terminals are
present on 1 Form A models.
ORWH-SH-109D,N000
ORWH-SH-112D,N000
ORWH-SH-124D,N000
ORWH-SH-148D,N000
ORWH-SS-112DM,N000
ORWH-SS-124DM,N000
ORWH-SS-148DM,N000
ORWH-SS-105D,N000
ORWH-SS-106D,N000
ORWH-SS-109D,N000
ORWH-SS-112D,N000
ORWH-SS-124D,N000
ORWH-SS-148D,N000
Socket
.167 MAX.
(4.25)
.270 MAX.
(6.85)
.916 MAX.
(23.35)
.660 MAX.
(16.75)
.016 TYP.
(.40)
27E1064 socket is rated 10A @ 300VAC. UL Recognized for US and
Canada. Designed to fit same suggested board layout as relay.
Terminal assignment
Bottom view on solder pins
439
Dimensions are shown for
reference purposes only. Dimensions are in inches over
(millimeters) unless otherwise
specified.
Specifications and availability
subject to change. www.tycoelectronics.com
Technical support:
Refer to inside back cover.
OEG
Catalog 1308242
Issued 3-03 (PDF Rev. 3-04)
Wiring Diagram (Bottom View)
Outline Dimensions
PC Board Layout (Bottom View)
Ordering Information Typical Part Number B
ORWH -SS -1 12 D M ,N000
1. Basic Series:
ORWH = Miniature Power PC board relay.
2. Enclosure:
SS = Vented (flux-tight)* plastic case. SH = Sealed plastic case
3. Number of Poles:
1 = 1 pole
4. Coil Voltage:
03 = 3VDC 06 = 6VDC 12 = 12VDC 48 = 48VDC
05 = 5VDC 09 = 9VDC 24 = 24VDC
5. Coil Input:
D = Standard
6. Contact Arrangement:
Blank = 1 Form C, SPDT M = 1 Form A, SPST-NO
7. Option:
,N000= Standard model. Other Suffix = Custom model.
* Not suitable for immersion cleaning
.622 ± .02
(15.8 ± .5)
.61 ± .012
(15.5 ± .3)
.748 ± .012
(19.0 ± .3)
.157 ± .008
(4.0 ± .2)
TERMINAL DIMENSIONS:
COIL: 0.024 (0.6) DIA.
LOAD: 0.12 x 0.35 (0.3 x 0.9)
.48 ± .004
(12.2 ± .1)
5 – .05 DIA
(1.3)
.236 ± .004
(6.0 ± .1)
.079 ± .004
(2.0 ± .1)
.236 ± .004
(6.0 ± .1)
ORWH-SH-112DM,N000
ORWH-SH-124DM,N000
ORWH-SH-105D,N000
ORWH-SH-106D,N000
Our authorized distributors are more likely to maintain the following items in stock for immediate delivery.
Note: Only necessary terminals are
present on 1 Form A models.
ORWH-SH-109D,N000
ORWH-SH-112D,N000
ORWH-SH-124D,N000
ORWH-SH-148D,N000
ORWH-SS-112DM,N000
ORWH-SS-124DM,N000
ORWH-SS-148DM,N000
ORWH-SS-105D,N000
ORWH-SS-106D,N000
ORWH-SS-109D,N000
ORWH-SS-112D,N000
ORWH-SS-124D,N000
ORWH-SS-148D,N000
Socket
.167 MAX.
(4.25)
.270 MAX.
(6.85)
.916 MAX.
(23.35)
.660 MAX.
(16.75)
.016 TYP.
(.40)
27E1064 socket is rated 10A @ 300VAC. UL Recognized for US and
Canada. Designed to fit same suggested board layout as relay.
- - TE RELAY
— PRODUCTS
cannetllvlly
3
09-2021, Rev. 0921
www.te.com
© 2012 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
SCHRACK
General Purpose
Low Power PCB Relays
Miniature PCB Relay ORWH (Continued)
Product code Enclosure Coil Coil Arrangement Cont.mat. Insulation Option Part number
ORWH-SH-105D1F,000 Wash tight 5VDC Standard 1 From C, 1CO AgZnO Class F Standard Type 1-1721150-0
ORWH-SS-105D1F,000 Flux proof 1 From C, 1CO 2071448-5
ORWH-SH-105DM1F,000 Wash tight 1 From A, 1NO 2071448-3
ORWH-SS-109D1F,000 Flux proof 9VDC 1 From C, 1CO 2071448-4
ORWH-SH-112D1F,000 Wash tight 12VDC 1 From C, 1CO 1-1721150-3
ORWH-SS-112D1F,000 Flux proof 1 From C, 1CO 1721150-5
ORWH-SH-112DM1F,000 Wash tight 1 From A, 1NO 2071448-8
ORWH-SS-112DM1F,000 Flux proof 1 From A, 1NO 2071448-2
ORWH-SH-124D1F,000 Wash tight 24VDC 1 From C, 1CO 1-1721150-5
ORWH-SS-124D1F,000 Flux proof 1 From C, 1CO 2-2071448-0
ORWH-SH-124DM1F,000 Wash tight 1 From A, 1NO 1-2071448-5
ORWH-SS-124DM1F,000 Flux proof 1 From A, 1NO 1-2071448-8
ORWH-SH-105H3F,000 Wash tight 5VDC High temp 1 From C, 1CO AgNi Standard Type 2071448-6
ORWH-SS-105H3F,000 Flux proof 1 From C, 1CO 2071448-7
ORWH-SH-112H3F,000 Wash tight 12VDC 1 From C, 1CO 2071448-9
ORWH-SS-112H3F,000 Flux proof 1 From C, 1CO 1-2071448-2
ORWH-SH-112HM3F,000 Wash tight 1 From A, 1NO 1-2071448-0
ORWH-SS-112HM3F,000 Flux proof 1 From A, 1NO 1-2071448-3
ORWH-SS-118H3FH,000 Flux proof 18VDC 1 From C, 1CO Insulation pl. 1721948-6
ORWH-SH-124H3F,000 Wash tight 24VDC 1 From C, 1CO Standard Type 1-2071448-6
ORWH-SS-124H3F,000 Flux proof 1 From C, 1CO 1-2071448-9
ORWH-SH-124HM3F,000 Wash tight 1 From A, 1NO 1-2071448-4
ORWH-SS-124HM3F,000 Flux proof 1 From A, 1NO 1-2071448-7