Molex 的 0472711008 Drawing 规格书
10 9 a 7 e 5 A 3 z 1
M< 8'5="" \="" 2="" b="" h4="" ~—+="" 4="" 59="" mm="" 2923="" ’1="" m="" -="" 1.9="" g:="" ci="" 2="" 7r:="" f="" many="" eeveral="" tclemmes="" mvsmm="" rms="" yale="" nssw="" .w:="" an="" cl;="" waeu;="" 3‘="" euf‘ej‘="" mm="" only="" a:1="" metrie="" ‘="" m="" ,="" n="" h="" draw="" iv="" mg="" mg="" 'g="" +7="" 7="" .l-y‘fanf="" 7m="" \nner—shell-upper="" m="" mmsn="" iv="" for="" displaypurt="" \ijtes:="" fi(="" h-mnh="" 7cfl'="" ,="" ,="" \="" w="" )="" u:="" :="" armsin="" f"="" m="" m="" mm="" l="" m="" latlhe\="" w="" e="" 31%="" mr="" +="" 2="" 0="" “hs="" m,="" @="" molex="" incorporated="" 7="" mtemal="" mow="" terknes:="" {uf‘er="" allcv.="" §¢="" g="" ‘="" h="" ’="" mam="" no="" darwin="" \n_="" gheeyn}="" :="" mnm="" .="" ‘hlkel="" u="" wmomgrm="" wm="" uz'ehlll="" f="" a:="" die-’«ft="" were="" m1="" '\l\(hle="" 47271—1008="" 807472717008="" 1="" :f="" ;="" w="" p=""> NHL—“N PEENFN . 2‘75 THIS DRAMNG :uNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX
A % " ' ‘ A BthoRPORATED AND SHOULD Nm BE USED W‘THuuT WR‘TTEN PERMISSIDN
4
‘ 3 l 2 1
VOTE).
10 9 a 7
THE SAW V, nun-mm LATrHE-z TvFE.
JASF’ :‘F‘El: WEN ”NS LEE SA"VE AS SHEET 1
EEwEmL TCLEMMES mvsmmrms YALE nssw_,\w:
erEu: 3‘ EL‘F‘EJ‘ MM ONLY A:1 METRIE ‘
N H mm iv mg mg
\NNER—SHELL-UF’PER
+7 , .L'fF-Wf 7C?"
mmsn iv
H'MNh 7C?"
wmen F" m
FOR DISPLAYPORT
@ MOLEX INCORPORATED
3H“
SEE SHEET1
[A
“14 JLAR : 2 " -\[HE\ 7‘3?" \_/
L E MATEWAL NO nofumEfl \D. JHEEY Au
fig: mm WERE M1 UHLE 47271—3008 807472717008 2 :F ;
W F > NHL—“N PEENFN . 2‘75 THIS DRAMNG :uNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX
A % " ' ‘ A BINEURPORATED AND SHOULD Nm BE USED W‘THDUT meTEN PERMISSIDN
9 a 7 6 5 ‘ 4 ‘ 3 I 2 1