Samtec Inc. 的 DW/EW/ZW Drawing Sheet 2 规格书
R E V B A DIMENSIONS ARE IN INCHES UNLESS OTHERWISE NOTED TOLERANCE: ARE; THE: LO W C O S T DWG NO:
ONE PLACE DECIMALS LI THREE PLACE DECIMALS j: .005 ANGLES XWTXXTXXTXXXTXEXXXXEXXXEXXPXXX
BOARD SPACERS
CRIMP SI—IORTER TAIL Two PLACE DECIMALS :‘OI FOUR PLACE DECIMALS :t 0020 i 2° SHEET 20F 2
(OPPOSITE GOLD CONTACT AREA)
SEE CRIMP DETAIL
.084 MIN.
(SEE NOTE II)
J Lg .OI7 MIN
I77 ‘I FIR
I I I 1 E / \
I \
TSW7><><78 rtswlxxld="" tsw7507t="" \="" i="" \="" lil="" :1="" i:="">78><§‘>()OBO—> <— crimp="" detail="" -8="" 7="" 7t="" scale:="" 2x="" 7d="" —="" [typp="" ali.="" crimps]="" fig="" i="" locking="" lead="" option="" cl="" cl="" (‘l="" j="" l="" j="" l="" j="" l="" j="" l="" j="" l="" j="" l="" j="" l="" j="" i.="" j="" i.="" j="" l="" j="" i.="" j="" i.="" j="" l="" j="" lj="" i="" ‘="" ‘i="" i—="" ‘i="" i'="" ‘i="" i'="" ‘i="" i="" i—="" ‘i="" i'="" ‘i="" i'="" ‘i="" i't="" 1="" r‘l="" f‘i="" r1="" r7="" f‘i="" f‘ii’="" o1="" 01="" 01="" —="" d="" _="" s="" —="" t="" l="CRIMP" location="" crimp="" center="" position="" and="" pin="" closest="" to="" pin="" i="" odd="" positions="" cl="" ge="" 02="" j="" i.="" j="" i.="" j="" l="" j="" i.="" j="" l="" j="" l="" j="" i.="" j="" l1="" j="" l="" j="" l="" j="" l="" j="" l="" j="" l="" j="" l="" j="" l="" j="" l="" ‘i="" f="" ‘i="" f="" ‘i="" it="" ‘i="" e="" ‘i="" f="" ‘i="" it="" ‘i="" e="" ‘i="" e="" ‘i="" i'="" ‘i="" i'="" ‘i="" i'="" ‘i="" i—="" ‘i="" i'="" ‘i="" i'="" ‘i="" i—="" ‘i="" i'1="" l="" ot="" ‘="" ot="" 7="" s="" 01="" _="" d="" misc\mkgt="" l="" t="" xw*xx*xx*xxx*x*xxxx*xxxpxxpxxxpmktz="" —="" —="" i="" :="" cr‘mp="" locat‘on="" 53="" m="" e="" c="" *proprietary="" note"="" mpsgsmmuweller="" two="" center="" most="" pins="" to="" be="" crimped="" —="" —="" mamma,="" reprowcuon.="" us:="" mm="" :gyflggvsnsflgmsmmigmig,="" even="" positions="" 520="" park="" east="" blvd.="" new="" albany,="" indiana="" 47150="" ismmaz’smflegzommm?="" phone="" (812)="" 944—6733="" po.="" box="" i147="" amoouczo.musrmznowcumamn="" code="" 55322="" iiigsemereseee‘seeaae‘j="" 33:23;="" or="" sumo.="" inc.="" made="" by:="" williams="" 87w="" 3784="" xw7xx7xx7xxx7x7xxxx7xxx7xx7xxx="" sheet="" 2="" of="" 2="">—>§‘>