TE Connectivity Aerospace, Defense and Marine 的 204W511 Spec Drawing 规格书
Specification
Tyco Electronics
m Dom a: Shpo‘ my
a 4»
I
Lea ”scenery.
n“eSCF ‘ c
by var: cite” u
Control Drawing
Raychem
204w311
k mm. ,.
H 1 Cr T JO “i
m ‘ w; M n Max Mw Mux my; “on; +10% v20}:
0 t; u 2) U L I; b L) b
.M ‘1‘ x4 1% J sa 1:: Jv 1,0 vv :0 15 a a
N "H 0,54» m 39 i: m min» in 53' 1092: (LG/H w M» «0 m» i; 941
Um Hand L :n m: L w. m cu,
m m 151.0 Locum-mm UK L
m; U m
Lo a [mu flu
JOC‘BLL‘on‘oNWS to we Hecomfleodct‘ v:
7m my; Pro‘iprr‘n"
Tech
B@
Page i or 2
Not to Schc
Raychem
Speci icalion
Control Drawing
Issue 3
ZOQWE 1 1
UuLe
/ r .m , w“ : ,‘\
\QfljC’W mil T" or‘rrdL O /
Aa‘r‘eq‘ve finish Numb?” " r’ v ad JCC Compct‘bm‘tg chum
Mammm, Sh Nxmber‘ {but coma: b‘L L5 c‘mrL,
‘fa 9 Pop? Nu'fiber‘
/ H \ \
CONT AT: ET TTI ART“
(200ng SLuz’v Number
/"SC
/‘SC
/£<‘l mulevnul="" des;="" hobo"="" ms="" 5="" £;="" dmvg="" m:="" fle/‘ele="" _7="" erl‘alj‘me="" t="" ‘="">‘l><‘ mmfqcm“="" 9311'ng="" ‘="" ,="" m?="" ”n="" yo‘="" fin="" 99‘“="" fol="" yolerin="" amen="" re="" ”fl="" vo‘="" f‘fn="" 45="" sucdl‘ed="" a‘mefls‘ofis="" are="" (or="" uncoclea="" part5,="" knew="" cooe‘v‘q="" ‘5="" added="" lena="" max.="" wiry="" d‘ometev‘b="" my.="" "sauce="" by="" ‘gco="" llecl="" ct.="" uk="" lla.="" vvco="" llech‘u'mc:="" cov'pwcl‘u"="" ‘="" my="" i'vct‘hj="" on="" wrwp,="" #4ch0="" park,="" ca="" 9="" c25="" 1154="" yamaha”;="" (5:0;="" e:="" fax="" age="" c="" m?"="" ca'e="" code="" c6="" 90="" page="" 2="" of="" 2="">‘>