TE Connectivity Aerospace, Defense and Marine 的 S02-07/08/10-R-xx Spec Drawing 规格书
mu
Hm,
WI
MATERIALS
APPLICATION
-: TE
L'SA
ts
mmh
SPECIFICATION CONTROL DRAWING
300 Constitution Drive
Menlo Park, CA 94025, USA
THERMOFIT
DEVICES
TITLE:
SOLDERSLEEVE SHIELD TERMINATION
ENVIRONMENT RESISTANT WITH LEAD
UNLESS OTHERWISE SPECIFIED DIMENSIONS ARE IN MILLIMETERS.
INCHES DIMENSIONS ARE BETWEEN BRACKETS. DOCUMENT NO.:
S02-07/-08/-10-R-XX
TOLERANCES:
0.00 N/A
0.0 N/A
0 N/A
ANGLES: N/A
ROUGHNESS IN
MICRON
TE Connectivity reserves the right to amend
this drawing at any time. Users should
evaluate the suitability of the product for
their application.
DCR NUMBER:
D000419
REPLACES:
N/A
DRAWN BY:
M. FORONDA DATE:
27-Sept-00 PROD. REV.
SEE TABLE DOC ISSUE:
2 SCALE:
None SIZE:
A SHEET:
1 of 1
Print Date: 12-May-11 If this document is printed it becomes uncontrolled. Check for the latest revision
Product Revision Component Dimensions Cable Dimensions
Product
Name Ident.
Code L±1.75
(L±0.07)
øB
min øC
min H
min øD
max øE
max øF
min øG
max
S02-07-R-XX
* SIZE2R 16.5
(0.650) 2.65
(0.105) 3.68
(0.140) 8.25
(0.325) 2.65
(0.105) 3.68
(0.140) 1.40
(0.055) 0.72
(0.030)
S02-08-R-XX
* SIZE3R 16.5
(0.650) 4.30
(0.170) 5.08
(0.200) 8.25
(0.325) 4.30
(0.170) 5.08
(0.200) 2.15
(0.085) 1.25
(0.050)
S02-10-R-XX
* SIZE5R 19.1
(0.750) 7.00
(0.275) 7.60
(0.300) 8.25
(0.325) 7.00
(0.275) 7.60
(0.300) 4.30
(0.170) 2.50
(0.100)
* Consult Raychem for individual product revision. Contains more than 1 part name.
MATERIALS
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX:
SOLDER: TYPE Sn63 per ANSI J-STD-006.
FLUX: TYPE ROL1 per ANSI-J-STD-004.
THERMAL INDICATOR: Color change violet to colorless.
3. MELTABLE RINGS: Thermally stabilized thermoplastic. Color: blue.
4. PRE-INSTALLED LEAD: MIL-W-22759/32-22-XX*. (Raychem 55A0111-22-XX*)
*XX: Part name and lead callout shall be replaced with lead color designation per MIL-STD-681.
Colors available: solid and with single stripe.
APPLICATION
1. These parts are designed to provide an environment protected shield termination on cables, rated for 105°C minimum, meeting
the dimensional criteria listed and having tin or silver plated shields and insulation compatible with the insert material.
For compatible insulations, see SAE-AS83519/2 or consult Raychem.
2. When installed per Raychem process standard RCPS-100-70, assemblies will meet those requirements of Raychem
Specification RT-1404 and SAE-AS83519/2.
3. For assembly information, refer to Raychem document RCPS-100-70.
4. Parts shall be marked with identification code per table.
For best results,prepare the cable as shown:
- Strip length of shield: 6.35 – 8.25 (.250 - .325)
- Use methods (a) or (b) with cable rated for 125°C and above. Use method (c) for cables rated for 105°C and cable with spiral
wrapped shields.
a) Window Strip b) End Strip c) End Strip with Fold Back