TE Connectivity Potter & Brumfield Relays 的 Connector 规格书
-- TE RELAY
— PRODUCTS
“Mummy
PCB socket Vmsaa-Zaooz-AMI
Terrmna‘s m be Dvdered separate‘y
1
01-2012, Rev. 0112
www.te.com
© 2011 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Datasheets and product specification ac-
cording to IEC 61810-1 and to be used only
together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
Connectors in 3 different versions
n PCB Socket
With the solderable connector Mini ISO relays with plug-in
terminals can be mounted on
leadframes. This allows easy and reasonable replacement
in case of service.
n Connector
5 pole connector with snap-in pin to lock in frame.
n Connector with mounting flap
5 pole connector that can be mounted individually or interlocked.
The connector has a snap-in pin to lock in frame. The mounting
bracket also allows screw-on. The mounting bracket also allows
screw-on.
Connectors for Mini ISO Relays
Automotive Relays
Accessories
Dimensions
F333-51_fcw1a
1,8 0,1
14,5
2 0
-0,1
10 +0,3
0
24
7
26,5
7,5
13 0,1
6,5 0,05
7,5 0,05
11,9
13 0,1
17,4 0,1
3,2
80,1
8,7 0,1
18,2 0,1
20,1
7,5 0,05
6,5 0,05
2,5
PCB socket V23333-Z0002-A041
Mounting recommendation: to keep insertion force away from the PCB the
soldering of the socket to the PCB should be done with already inserted
relay.
Technical Data
Weight
PCB socket approx. 7.0g (0.25oz)
Connector approx. 3.9g (0.14oz)
Connector with mounting flap approx. 20.6g (0.73oz)
Storage conditions according to IEC6006881)
Packaging/unit
PCB socket (V23333-Z0002-B041) 500 pcs.
Connector (V23333-Z0001-A007) 500 pcs.
Connector with mounting flap (V23333-Z1001-A008) 200 pcs.
1) For general storage and processing recommendations please refer to the Application Notes and especially to storage in our
Definitions or at http://relays.te.com/appnotes/
1,8
0,1
14,5
2
0
-0,1
10
+0,3
0
24
7
26,5
7,5
13
0,1
6,5
0,05
7,5
0,05
11,9
13
0,1
17,4
0,1
3,2
8
0,1
8,7
0,1
18,2
0,1
2
0,1
7,5
0,05
6,5
0,05
2,5
Terminals to be ordered separately.
Connector V23333-Z0001-A007
333_41_DD2
333_7_DD2
1,8
0,1
14,5
2
0
-0,1
10
+0,3
0
24
7
26,5
7,5
13
0,1
6,5
0,05
7,5
0,05
11,9
13
0,1
17,4
0,1
3,2
8
0,1
8,7
0,1
18,2
0,1
2
0,1
7,5
0,05
6,5
0,05
2,5
- - TE RELAY
— PRouucrs
mnnenlvlly
1,1:
2
01-2012, Rev. 0112
www.te.com
© 2011 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Datasheets and product specification ac-
cording to IEC 61810-1 and to be used only
together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
Connectors for Mini ISO Relays
Automotive Relays
Accessories
Selection of fitting crimp terminals2) (Ph. bronze tin plated)3)
Part numbers for connectors Terminal
size
Wire
mm²
Use
for
Quantity required Use in cavities Part number for
crimp terminals
Product code Part number Form A Form C Form A Form C
V23333-Z0002-A041 2-1904045-4 – – – – – – – –
V23333-Z0001-A007 1-1904045-1 6.3 x 0.8
6.3 x 0.8
0.5 - 1.5
1.0 - 2.5
Coil
Load
2
2
2
3
1 and 2
3 and 5
1 and 2
3,4 and 5
5-160526-9
160927-4
V23333-Z1001-A008 1-1904045-2 6.3 x 0.8
6.3 x 0.8
0.5 - 1.5
1.0 - 2.5
Coil
Load
2
2
2
3
1 and 2
3 and 5
1 and 2
3,4 and 5
5-160526-9
160927-4
2) Crimp terminals to be ordered separately.
3) Mentioned crimp terminals are delivered in strip-form, loose pieces and hand tool available on request.
Connector with mounting flap V23333-Z1001-A008
To be mounted individually or can be interlocked.
Terminals to be ordered separately.
333_8_DD2