Molex 的 0887685400 Drawing 规格书
7 c 5 4 3 ‘ 2 ‘ 1
7 4 L w;.
DVI BACK SIDE Mums
E ‘1 r‘ .mz
5:: mm a H a ‘E:fl
i 4* 4‘ ’4
/ "““Wfl [:1 «J.us 614‘ v
FIN 59 / AGY . .nz
FIN 59 5:: mm L A // % * W ,
, - 4! JW//
FIN 55 / 3 A. V
DVI’UFEMALE)
A
PIN \
FIN 57 FIN 46
HN‘G Pm 5 “am“,
am“ A \SOEXHAX) 2mm .
¢wm9 % L;
DMS’SENMALE) mama pm SJJ &
"57“”) mmqu
fiffi ammu»
HIE :l VGA(FEMALE)
[ 2L
7”“ ”:::::E§§§ gm“ ‘
BACK SIDE -"’-°“
MDLEX P/N: BACK SIDE
887*6854’00
REV.E
w
,,AL‘1 ;qN:~fi~r u»hN.m« fl
gynmg MMAN METR[ ,Ff
DEYAIL a
ENTER DESCR‘FTION
jZCCi‘AC’SG
D‘
H‘
P»
wFPF
Mn
* er
\PF \ 5:6
DMSS9
7 6 5 4 3 Z I
WIRING DIAGRAM: NOTE: I. OVERMoLD SPECIFICATION
SHIELD SHIELD GROUND SHIELD HIELD GROUND I.I DMSESE EDDT MOLDED wITH SNOW WHITE PVC RESIN,ULS4VEO_
C5 PIN BROUNDKRED, PIN 15 PIN m VBALSEL I.2 vCA DDoT MOLDED wITH BLUE PVC RESINULSAVPO.
E4 IPIquSS 8:25 3:559) PIN 14 PIN 51 VGALVSYNC I.3 DVLI Dom MOLDED WITH SNOW WHITE Pvc RESINhULEML/VO.
C3 pm 3 VBAI:BLUE Em P PIN 5” VGAEHSVNC 2.MECHANICAL SPECIFICATION
C2 PIN 58 VGALGHEEN PIN 1B :3: :2 ggsfligfiswcm vZJCAELE SHOULD STAND THE PULL FORCE BEVIIIN FOR 30 SECONDS
C1 PIN 2 VGALHED PIN 9 PIN 11 +5V WITH NO VISIBLE TERMINATION DAMACE.
gm 5% EN 3: Bx§i7;;gf PIN 8 FIN 12 BRUUNWBLUE) 2.2 CABLE SHOULD PASS THE FLEX TEST IN IDD CYCLES AT EACH
PIN 22 PIN 57 WILTXC WM PIN 7 PIN 46 GROUNDIGREEN) DF PLANES, PER EIA 3SAPAI.CDNDITIDN I.
PIN 19 PIN 33 DVILTXE HTN 7 as g :m g EESBNBEEEBLUG) 3.CAE!LE ASSEMBLY ELECTRICAL SPECIFICATION
FIN 18 PIN 2% DVLLTXEH , .
FIN 17 PIN 3D EVILTXW PIN 3 PIN 13 VGA_BLUE ‘17 3.IHI POT VOLTAGE. 3UOVDC FOR IOms,
PIN 18 PIN 35 DVLLHPD pm 2 PIN 47 VGALGREEN v 3.2 INSDLATION RESISTANCE: 2D MECA DHms PER MIN.
pm 15 pm 54 ERDUND PIN 1 PIN I4 VGARED W 3.3 CONNECTION RESISTANCE:2 Ohms MAX.
PIN 14 PIN 5 «EV V 3.4 DIFFERENTIAL LINES CHARACTERISTIC IMPEDANCE: |0027 Ohms.
FIN 11 FIN 34 EVILTXI RTN V092 DMSE59 CABLE FUNCTION
F'LN 1% FIN 27 DVILTXH DTDR 200 PSEC WISETIME.
PIN 9 PIN 28 DVILTXIE V3.5 CDAXIAL LINES CHARACTERISTIC IMPEDANCE: TSxIOZ Ohms nTDR
:II I :II :5 éEfil’DVDSJNDZm
PIN 6 PIN 5 Dvnhmlww 3.5 WRAP cDPPER TAPE OVER DRAID. THEN CRIMP THE METAL cAN DN
PIN 3 PIN 35 DVILTXZ RTN COPPER TAPE WITH 350°.
gm 1 E}: :2 WHERE? 4. CONNECTOR PLATING:GULD FLASH PLAIINC.
, ”“9”“ “5“ 5.5cREw SPEC.:4*4D UNC.
DVIJ DMS’S? CABLE FUNCTION H LABEL I
3 VGA DESUD CONNECTOR < )="" \‘ill="" ‘i’i="" mgr="" m;="" .ffp="" nj="" efi.="" wa"="" .,="" ‘ifff="" \pf="" i'i'ib="" :="" 887685400="" sd-887m-098="" 2="" ii="" 2="" “j“="" o="" ‘i‘wm="" tin="" "/="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" mdlex="" ‘="" ’="" "="" incorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" pm="" i)="" i"tp="" ll.="" .="" 7fua'qai’7/="" i‘="" "ii="" i="" 4="" m="" ,="" 3="" z="" i="">