SCHURTER Inc. 的 Cord Retaining Kits 规格书
mm
\ ISCHURTER \
1
Accessories Cord retaining kits
https://www.schurter.com /PGZ01
Connectors
Cord retaining strain relief
See below:
Approvals and Compliances
Description
- Front Panel :
Screw-on from front side
- 1 Function :
Protection against accidental disconnection of the plug
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product
For protection against loosening or accidental disconnection of the plug connector. Can also be mounted later. The correct kit type respectively the
corresponding Order No. for each combination of fixed and free components is shown in the selection chart.
Horizontal flanged components are secured to the panel using the kit supplied. Vertical flanged or snap-in components require additional drilling for
the cord retaining kit as shown in the diagrams below.
The kits with the part number 4700.00XX consist of:
1 Stainless steel retaining clip
2 Nickel plated brass pillars
2 Nickel plated brass nuts
2 Nickel plated beryllium copper crinkle washers
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Designed for applications acc. IEC 60601-1 Medical electrical equipment - Part 1: General requirements for basic
safety and essential performance
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Medical Technology SCHURTER AG Suitable for use in medical equipment according to IEC/UL 60601-1
W
Elma" I
my
comma»!
md Hun (Summer
479' A792 1795‘ 4132 (736 4735
a
.
w
m
a
u
w
"P9
1&1
47W
4n
4152
mm
072$
CIGF
02}
CE
W“
nan
ma
non
sz
Don
Wfl
now
an“
00‘?
Dam
nun
DDR
mam
lulu-fin}: Mun-m
AppllnnIIlIMlm-VIR
sm~m mnmnm Inmnl'lmim ounu
Fromm
c . . . v . . - . . . . . . . . . . . .
. . . . . . . . . . . . , . . . . . . . . .
.
Rnnm
... ....
mm
nidmcu
>5mm
(5mm
>§mm
<3mm (smm="" (amm="">3mm>w>>n>n>a w
>>>>>>=myu>=>xi>>
annaflmmon»
a»m.)n»n>m
)>))h>zn)a>m)z>h>
Prw
L
L
L
a a a 1
LP
3
Accessories Cord retaining kits
https://www.schurter.com /PGZ01
Connectors
\ ISCHURTER \
5
Accessories Cord retaining kits
https://www.schurter.com /PGZ01
Connectors
All Variants
Kit Type B [mm] C [mm] D [mm] E [mm] Packaging unit
[PCS]
Order Number
- Flat head 5 36 36 3.4 50 0888.0005 █
- Flat head 11.5 36 36 3.4 50 0888.0016
- Countersunk 3 35 36 3.4 50 0888.0001 █
- Countersunk 3.5 36 36 3.4 50 0888.0004
- Countersunk 9 36 36 3.4 50 0888.0015 █
- Countersunk 6.5 36 36 3.4 50 0888.0017 █
A Flat head 8 45 40 3.4 100 4700.0001 █
B Countersunk 8 45 36 3.4 100 4700.0002 █
C Countersunk 6.5 45 40 3.4 100 4700.0003 █
D Countersunk 2.5 40 40 3.4 100 4700.0004 █
E Flat head 4.5 40 42 3.4 100 4700.0005 █
F Countersunk 2.5 45 40 3.4 100 4700.0006 █
G Flat head 4.5 45 40 3.4 100 4700.0007 █
H Flat head 5.5 45 39 3.4 100 4700.0008 █
J Countersunk 6.5 37 45 3.4 100 4700.0009 █
K Countersunk 5 37 42 3.4 100 4700.0010 █
L Flat head 5.5 37 42 3.4 100 4700.0011 █
M Flat head 5.5 40 42 3.4 100 4700.0012
█ Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-
SCHURTER
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
11.06.2019