Molex 的 0151660163 规格书
molex
one company )a world oi Innovation
0151660163
PremorFIex Cable Jumgers
Drawin PDF
Product Specification P371516670017001 (PDF)
Packaging Specification PK71516670017001 PDF
RcHS Certificate of Compliance (PDF
Product Literature (PDF)
PremorFIex Cable Jumpers
EU ELV
EU RoHS China RoHS
REACH SVHC
Halogen-Free
Status
Contact US
527451633 527461633 525591633
525591634
This document was generated on 09/12/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0151660163
Status: Active
Overview: Premo-Flex Cable Jumpers
Description: 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits,
0.05m Cable Length, Tin (Sn) Plating
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-15166-001-001 (PDF) Product Literature (PDF)
Packaging Specification PK-15166-001-001 (PDF)
General
Product Family Cable
Series 15166
Comments Contacts on the same side, Type A, Contacts on the
same side, Type A
Crimp Quality Equipment Yes
Overview Premo-Flex Cable Jumpers
Product Literature Order No 987650-6631
Product Name Premo-Flex FFC Jumper
UPC 884982846555
Physical
Cable Length 0.051m
Circuits (Loaded) 16
Circuits (maximum) 16
Net Weight 1.000/g
Packaging Type Bag
Pitch - Mating Interface 0.50mm
Temperature Range - Operating -40° to +105°C
Wire Size AWG N/A
Wire/Cable Type Flat Flex Cable
Electrical
Current - Maximum per Contact 0.5A
Voltage - Maximum 60V AC
Material Info
Reference - Drawing Numbers
Packaging Specification PK-15166-001-001
Product Specification PS-15166-001-001
Sales Drawing SD-15166-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
15166 Series
Mates With
Easy-On FFC/FPC Connector: <br>
527451633 , 527461633 , 525591633 ,
525591634
This document was generated on 09/12/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION