Comchip Technology 的 TV06B5V0~441-G 规格书
uuuuuuuuuuuuuuuuu
SMD Transient Voltage Suppressor
TV06B5V0-G Thru. TV06B441-G
Working Peak Reverse voltage: 5.0 440Volts to
Power Dissipation: 600 Watts
RoHS Device
Dimensions in inches and (millimeter)
SMB/DO-214AA
Maximum Ratings and Electrical Characteristics
Rating at 25°C ambient temperature unless otherwise specified.
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
QW-BTV02
0.087(2.20)
0.077(1.96)
0.155(3.94)
0.130(3.30)
0.191(4.85)
0.171(4.35)
0.012(0.30)
0.006(0.15)
0.096(2.44)
0.083(2.13)
0.060(1.52)
0.030(0.75)
0.008(0.20)
0.001(0.02)
0.216(5.50)
0.201(5.10)
Page 1
REV:G
Mechanical Data
-Case: JEDEC DO-214AA, molded plastic.
-Terminals: solderable per MIL-STD-750,
method 2026
-Weight: 0.108 gram (approx.)
Features
-Epoxy: UL 94V-0 rate flame retardant.
-Mounting position: Any.
Note:
1. Non-repetitive current pulse per Fig. 5 and derated above TA=25°C per Fig.1
2. Measured on 8.3 ms single half sine-wave or equivalent square wave, duty cycle=4 pulses per minute maximum.
3. VF<3.5V for devices of VBR <200V and VF <5.0V for devices of VBR >201V
Peak power dissipation with a 10/1000μs
waveform (Note 1)
Peak pulse current 10/1000μs with a
waveform (Note 1)
Power dissipation on infinite heatsink at
TL=75°C
Peak forward surge current, 8.3ms single
half sine-wave unidirectional only (Note 2)
Maximum instantaneous forward voltage
at 50 A for unidirectional only (Note 3)
Operating junction and
Storage temperature range
Parameter Symbol
TJTSTG,
PPP
IPP
PD
IFSM
VF
See Next Table
-55 to +150
Value
3.5/5.0
600
5.0
100
Units
Watts
Watts
A
A
V
°C
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
-Polarity: Color band denotes cathode end
except Bipolar.
-600W peak pulse power capability with a 10/1000μs
-waveform, repetitive rate (duty cycle): 0.01%.
-Excellent clamping capability.
-Uni and Bidirectional unit.
-Very fast response time.
-Glass passivated chip.
-Low leakage.
R
-UL recognized file # E349157
-Range: TV06B5V0J(B) thru. TV06B400J(B)
Comdwip
mu Dvode Sue( am:
Haw my?
QW-BTV02 Page 2
Comchip Technology CO., LTD.
SMD Transient Voltage Suppressor
Rating and Characteristics Curves (TV06B5V0-G Thru. TV06B441-G)
Company reserves the right to improve product design , functions and reliability without notice.
Fig.4 Peak Pulse Power Rating Curve -
Pulse Width, (μs)
Peak Power, (kW)
0.1 1 10 100 1000 10000
0.1
1
10
100
Fig.1 Pulse Derating Curve -
Ambient Temperature, (°C)
Peak Pulse Derating in Percentage
of Peak Power or Current, (%)
025 50 100 150 175
0
60
100
140
75 125
20
40
80
120
Mounted on 5mm×5mm
copper pads
Fig.5 Pulse Waveform -
Time, (mS)
Peak Pulse Current, (%)
0 1 4
0
50
100
2 3
Fig.6 - Typical Junction Capacitance
Fig.2 Max. Non-Repetitive Surge Current -
Number of Cycle at 60Hz
Peak Forward Surge Current, (A)
0
100
10 100
80
1
8.3mS single half
sine-wave (JEDEC
method)
TJ=TJ Max.
40
20
60
Fig.3 Steady State Power Derating Curve -
Lead Temperature, (°C)
Steady State Power Dissipation, (W)
025 50 100 150 175
0
2.0
5.0
75 125
1.0
3.0
4.0
200
10000
Junction Capacitance, (pF)
1000
100
10
1
10 100 1000
1
Breakdown Voltage, (V)
Bi-directional
@VRWM
O
TJ=25
f=1.0MHz
C
@VRWM
Uni-directional
Uni-directional
@zero bias
Bi-directional
@zero bias
Peak value
TR=10 sμ
Half Value= Ipp
2
TJ = 25°C
td
Pluse width(td) is defined as the
point where the peak current
decays to 50% of Ipp
10 / 1000 waveform μsec.
as defined by R.E.A.
(Ipp)
REV:G
Comchip
w: Dmde 5w mm
SMD Transient Voltage Suppressor
QW-BTV02 Page 3
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
UNI BI
Maximum
Surge
IPP (A)
Maximum
Clamping
Voltage
VC (V)
Marking
Part No.
Reverse
Leakage
IR (uA)
Peak
Voltage
VRWM (V)
6.40 7.00 10 800 5.0 9.2
6.67 7.37 10 800 6.0 10.3
7.22 7.98 10 500 6.5 11.2
TV06B5V0J(B)-G
TV06B6V0J(B)-G
TV06B6V5J(B)-G
TV06B7V0J(B)-G 7.78 8.60 10 200 7.0 12.0
TV06B180J(B)-G 20.00 22.10 118.0 29.2
TV06B200J(B)-G 22.20 24.50 120.0 32.4
TV06B220J(B)-G 24.40 26.90 122.0 35.5
TV06B190J(B)-G 21.10 23.30 119.0 30.8
TV06B140J(B)-G 15.60 17.20 114.0 23.2
TV06B150J(B)-G 16.70 18.50 115.0 24.4
TV06B160J(B)-G 17.80 19.70 116.0 26.0
TV06B170J(B)-G 18.90 20.90 117.0 27.6
TV06B100J(B)-G 11.10 12.30 110.0 17.0
TV06B110J(B)-G 12.20 13.50 111.0 18.2
TV06B120J(B)-G 13.30 14.70 112.0 19.9
TV06B130J(B)-G 14.40 15.90 113.0 21.5
TV06B7V5J(B)-G 8.33 9.21 1100 7.5 12.9
TV06B8V0J(B)-G 8.89 9.83 150 8.0 13.6
TV06B8V5J(B)-G 9.44 10.40 120 8.5 14.4
TV06B9V0J(B)-G 10.00 11.10 110 9.0 15.4
(V) (V) (mA)
Breakdown voltage Maximum
@VRWM
Working
Reverse
Current
Reverse
@IPP
VBR @ IT Code
Device
Min. ITMax.
5.0
1.0
1.0
1.0
TV06B330J(B)-G 36.70 40.60 133.0 53.3
TV06B400J(B)-G 44.40 49.10 140.0 64.5
TV06B430J(B)-G 47.80 52.80 143.0 69.4
TV06B360J(B)-G 40.00 44.20 136.0 58.1
TV06B240J(B)-G 26.70 29.50 124.0 38.9
TV06B260J(B)-G 28.90 31.90 126.0 42.1
TV06B280J(B)-G 31.10 34.40 128.0 45.4
TV06B300J(B)-G 33.30 36.80 130.0 48.4
TV06B580J(B)-G
TV06B640J(B)-G
TV06B700J(B)-G
TV06B600J(B)-G
TV06B450J(B)-G
TV06B480J(B)-G
TV06B510J(B)-G
TV06B540J(B)-G
TV06B900J(B)-G
TV06B111J(B)-G
TV06B121J(B)-G
TV06B101J(B)-G
TV06B750J(B)-G
TV06B780J(B)-G
TV06B800J(B)-G
TV06B850J(B)-G
64.40 71.20 158.0 93.6
71.10 78.60 164.0 103.0
77.80 86.00 170.0 113.0
66.70 73.70 160.0 96.8
50.00 55.30 145.0 72.7
53.30 58.90 148.0 77.4
56.70 62.70 151.0 82.4
60.00 66.30 154.0 87.1
100.00 111.00 190.0 146.0
122.00 135.00 1110.0 177.0
133.00 147.00 1120.0 193.0
111.00 123.00 1100.0 162.0
83.30 92.10 175.0 121.0
86.70 95.80 178.0 126.0
88.80 97.60 180.0 129.6
94.40 104.00 185.0 137.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
65.22
58.25
53.57
50.00
46.51
44.12
41.67
38.96
35.29
32.97
30.15
27.91
25.86
24.59
23.08
21.74
20.55
18.52
16.90
15.42
14.25
13.22
12.40
19.49
8.25
7.75
7.28
6.89
6.41
6.20
5.83
5.31
4.11
3.70
3.39
3.11
4.96
4.76
4.38
4.63
10.33
9.30
8.65
11.26
KE AE
KG AG
KK AK
KM AM
KP AP
KR AR
KT AT
KV AV
KX AX
KZ AZ
LE BE
LG BG
LK BK
LM BM
LP BP
LR BR
LT BT
LV BV
LX BX
LZ BZ
ME CE
MG CG
MK CK
LB BB
MV CV
MX CX
MZ CZ
NE DE
NG DG
NK DK
NM DM
NP DP
NX DX
NZ DZ
PE EE
PG EG
NR DR
NT DT
NV DV
NB DB
MP CP
MR CR
MT CT
MM CM
Electrical Characteristics ( )TV06B5V0-G Thru. TV06B441-G
REV:G
Comchip
w: Dmde 5w mm
SMD Transient Voltage Suppressor
QW-BTV02 Page 4
Comchip Technology CO., LTD.
Electrical Characteristics (TV06B5V0-G Thru. TV06B441-G)
UNI BI
Maximum
Surge
IPP (A)
Maximum
Clamping
Voltage
VC (V)
Marking
Part No.
Reverse
Leakage
IR (uA)
Peak
Voltage
VRWM (V)
144.0 159.0 1130.0 209.0
155.0 171.0 1140.0 226.8
167.0 185.0 1150.0 243.0
TV06B131J(B)-G
TV06B141J(B)-G
TV06B151J(B)-G
TV06B161J(B)-G 178.0 197.0 1160.0 259.0
TV06B221J(B)-G 246.0 272.0 1220.0 356.0
TV06B251J(B)-G 279.0 309.0 1250.0 405.0
TV06B301J(B)-G 335.0 371.0 1300.0 486.0
TV06B351J(B)-G 391.0 432.0 1350.0 567.0
TV06B171J(B)-G 189.0 209.0 1170.0 275.0
TV06B181J(B)-G 200.0 220.0 1180.0 291.6
TV06B191J(B)-G 211.0 232.0 1190.0 307.8
TV06B201J(B)-G 224.0 247.0 11.0 200.0 324.0
(V) (V) (mA)
Breakdown voltage Maximum
@VRWM
Working
Reverse
Current
Reverse
@IPP
VBR @ IT Code
Device
Min. ITMax.
1.0
1.0
1.0
1.0
1) Suffix J denotes 5% tolerance devices.
2) Suffix B after part number to specify Bi-directional devices.
3) For Bi-Directional devices having VR of 10 volts and under, the IR limit is double.
Note:
1.0
1.0
1.0
1.0
1.0
1.0
1.0
447.0 494.0 1400.0 648.0
492.0 543.0 1440.0 713.0
TV06B401J(B)-G
TV06B441J(B)-G
1.0
1.0
2.87
2.47
2.65
2.32
2.06
1.95
1.85
1.69
1.48
1.23
1.06
0.93
0.84
2.18
PK EK
PM EM
PB EB
PP EP
PT ET
PV EV
PW EW
PX EX
PZ EZ
QE FE
QG FG
QK FK
QM FM
PR ER
Company reserves the right to improve product design , functions and reliability without notice. REV:G
Index hole
QW-BTV02 Page 5
Comchip Technology CO., LTD.
o
120
Trailer Device Leader
10 pitches (min)10 pitches (min)
.......
.......
....... ..............
....... ..............
End Start
D1
D2
D
W1
T
C
Direction of Feed
Reel Taping Specification
Index hole
d
E
F
B W
P
P0
P1
A
SMD Transient Voltage Suppressor
B C dD D2D1
SYMBOL
(mm)
(inch) 1.969 (min)
3.67 ± 0.10
5.69 ± 0.10 1.55 ± 0.10 50.00 (min) 13.00 ± 0.20
4.50 (max) 330.00
0.224 ± 0.004
0.144 ± 0.004 0.177 (max) 0.061 ± 0.004 13.000 0.512 ± 0.008
DO-214AA
(SMB)
A
8.00 ± 0.10 4.00 ± 0.10 2.00 ± 0.05 12.00 ± 0.30 18.40 (max)
SYMBOL
(mm)
(inch) 0.472 ± 0.0120.315 ± 0.004 0.157 ± 0.004 0.079 ± 0.002 0.724 (max)
E F P P0P1W W1
1.75 ± 0.10
0.069 ± 0.004
5.50 ± 0.05
0.217 ± 0.002
DO-214AA
(SMB)
Company reserves the right to improve product design , functions and reliability without notice. REV:G
Comchip Technology CO., LTD.
Page 6
QW-BTV02
Standard Packaging
SMD Transient Voltage Suppressor
Case Type
DO-214AA 3,000
REEL
( pcs )
Reel Size
(inch)
13
REEL PACK
(SMB)
Company reserves the right to improve product design , functions and reliability without notice.
C
D
B
A
SIZE
(inch)
0.220
(mm)
5.60
2.16 MAX
1.52 MIN
0.085 MAX
0.060 MIN
2.18 MIN 0.086 MIN
B
C
D
A
DO-214AA(SMB)
Suggested PAD Layout
Marking Code
C
XX
1. C: COMCHIP
PKG
SMA
SMB
SMC
A
B
C
3. XX: Marking code (see Page. 3~4)
2. ○: Package
4. :Cathod Band
2
1
3
4
REV:G