TE Connectivity AMP Connectors 的 104074 Drawing 规格书
(r)
4 NH, :r m— '* **
3&iJ.C§
j) \'
:~ vi 0
\‘~
, EE—TVTES L
' THVJ
2 A
“SEE Té-LE)
#Hul
OM/E\7ED
.,:i
HCLE
LLTTEPN
’ TH, ‘_/E s
@nEE TLHLE
W w V1
w: ”nu
7?”in T’E ISET jE7 [1707177331715
if»
EL: PLLTE: w
.ITH 3 xTum
ICLTICL EELTU)E V\
‘”ITICN HELDEF
'KTJCT L’E»:
WITH 3 RTJm TIX,
“L3 ‘VLATE: 4r ;, ‘
WEE" ‘LLTIMJ TC»
‘JV M[\ 2 JLQTE» #PE#,
”LLTITC TC 3E
H o v:
7N TIX ”LLTE:
T;1T
UK ENTIQE bl
TU \TTE DELETE)
TT \WTE DELETE?
T? \WTE DELETE)
Tb \fiTE DELETE)
‘LJTEZ
THIS
,5 IF, A CCATFJLLE“ 7
-:TE
TE C:H
:zhnh
EMEL‘
F ‘E
& ET?
713HT AXYLE
LlTCHES
ma’m :.
1.5:") ,
m
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
W
TYP
1.27
0.00
1
3
4
5
6
7
8
9
7
CUSTOMER DRAWING
104074
K.SHRISHAIL 22NOV2017
J.OLSON 22NOV2017
J.OLSON 22NOV2017
4:1 1 2 V
108-1093
114-25031
SEE TABLE
mm
-
0.3
0.13
-
-
0.5$
HEADER ASSEMBLY,RIGHT ANGLE,
SINGLE ROW, W/SIDE & END LATCHES
AMPMODU SYSTEM 50
-
copyright_date
-
-
BY -
VREDRAWN /REVISED PER ECO-17-001745
22NOV2017
KS JO
U
11.18 0.08
0.38 0.03
( )6.35
1.52 0.05
4.83 0.08
DIM_D#.05
DIM_E#.05
DIM_F#.05
B SPACES AT 1.27#0.05 = C#0.05
(TOLERANCE NON-CUMULATIVE)
4.06 0.05
( )10.36
TYP (PAD)
0.89 0.04
TYP (PAD)
1.14 0.05
FULL R
TYP
TYP
FINISHED HOLE
0.56 0.05
TYP
FINISHED HOLE
0.94 0.05
TYP (PAD)
1.52 0.05
0.38
+0.03
-0.04
DIM_A#.08 2X 1.52#0.25
2.34
B SPACES AT
1.27 = C
TYP
0.38 0.03
TYP
3.18 0.10
10.36
6.30
2.54#0.05
TYP
TYP
1.27
TYP
1.27 TYP
1.27
0.635
Y
TYP AT CLIP TIPS
TYP AT POST TIPS
TYP AT CLIP TIPS
TYP AT POST TIPS
HOLD DOWN FEATURES LOCATED AS SHOWN FOR
9 THRU 50 POSN ASSEMBLIES (SEE TABLE)
CONTACT AREAS PLATED WITH 0.76µm GOLD,SOLDER TAILS
PLATED WITH 3.81 µm TIN-LEAD,ALL OVER 1.27 µm NICKEL
2. NOTE DELETED.
CIRCUIT IDENTIFICATION FEATURE OMITTED ON
4,5,6, & 7 POSITION HEADER ASSEMBLIES
DIMENSION APPLIES AT BASE OF SHROUD
THE NOTED DIMENSIONS APPLY AT THE INTERSECTION
OF THE POST AND HOUSING
CONTACT AREAS PLATED WITH 0.76µm GOLD, SOLDER TAILS PLATED
WITH 3.81 µm TIN, ALL OVER 1.27µm NICKEL.
MATERIAL: HOUSING-LCP, COLOR-BLACK
CONTACT-COPPER ALLOY
FINISH: 0.03 µm MIN GOLD ON GOLD PLATED AREA, 3.81µm MATTE
TIN-LEAD ON TIN PLATED AREA. UNDER PLATING TO BE 1.27µm
NICKEL ON ENTIRE CONTACT
FINISH: 0.03µm MIN GOLD ON GOLD PLATED AREA, 3.81µm MATTE
TIN ON TIN PLATED AREA. UNDER PLATING TO BE 1.27µm NICKEL
ON ENTIRE CONTACT.
10. NOTE DELETED.
11. NOTE DELETED.
12. NOTE DELETED.
13. NOTE DELETED.
5
4
CIRCUIT IDENTIFICATION
FEATURE 3
Z
HOLD DOWN FEATURES LOCATED AS SHOWN FOR
4 THRU 8 AND 30 THRU 50 POSN ASSEMBLIES (SEE TABLE)
P.C. BOARD EDGE
RECOMMENDED HOLE PATTERN
(SOLDERED
MECHANICAL
HOLD-DOWN)
BASIC DIMENSION FOR
ODD NO OF SPACES
(SEE TABLE)
Z
BASIC DIMENSION FOR
EVEN NO OF SPACES
(SEE TABLE)
Z
Z
Z1
Z2
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
8
1
9
6
CUSTOMER DRAWING
104074
K.SHRISHAIL 22NOV2017
J.OLSON 22NOV2017
J.OLSON 22NOV2017
4:1 2 2 V
108-1093
114-25031
SEE TABLE
mm
-
0.3
0.13
-
-
0.5$
HEADER ASSEMBLY,RIGHT ANGLE,
SINGLE ROW, W/SIDE & END LATCHES
AMPMODU SYSTEM 50
-
copyright_date
-
-
BY -
-SEE SHEET 1
-
- -
15.87 1.27 31.75 34.29 27 38.86 28 4-104074-0
29.84 1.27 59.69 62.23 49 66.80 50 3-104074-9
26.67 1.27 53.34 55.88 44 60.45 45 3-104074-8
23.49 1.27 46.99 49.53 39 54.10 40 3-104074-7
20.95 1.27 41.91 44.45 35 49.02 36 3-104074-6
15.24 1.27 30.48 33.02 26 37.59 27 3-104074-5
- 1.27 24.13 26.67 21 31.24 22 3-104074-4
- 1.27 17.78 20.32 16 24.89 17 3-104074-3
- 1.27 12.70 15.24 12 19.81 13 3-104074-2
- 1.27 11.43 13.97 11 18.54 12 3-104074-1
- 4.44 - 8.89 7 13.46 8 3-104074-0
- 3.81 - 7.62 6 12.19 7 2-104074-9
- 3.17 - 6.35 5 10.92 6 2-104074-8
- 1.90 - 3.81 3 8.38 4 2-104074-7
17.14 1.27 34.29 36.83 29 41.40 30 2-104074-6
- 1.27 27.94 30.48 24 35.05 25 2-104074-5
- 1.27 21.59 24.13 19 28.70 20 2-104074-4
- 1.27 15.24 17.78 14 22.35 15 2-104074-3
- 2.54 - 5.08 4 9.65 5 2-104074-2
- 1.27 8.89 11.43 9 16.00 10 2-104074-1
15.87 1.27 31.75 34.29 27 38.86 28 2-104074-0
29.84 1.27 59.69 62.23 49 66.8 50 1-104074-9
26.67 1.27 53.34 55.88 44 60.45 45 1-104074-8
23.49 1.27 46.99 49.53 39 54.10 40 1-104074-7
20.95 1.27 41.91 44.45 35 49.02 36 1-104074-6
15.24 1.27 30.48 33.02 26 37.59 27 1-104074-5
- 1.27 24.13 26.67 21 31.24 22 1-104074-4
- 1.27 17.78 20.32 16 24.89 17 1-104074-3
- 1.27 12.70 15.24 12 19.81 13 1-104074-2
- 1.27 11.43 13.97 11 18.54 12 1-104074-1
- 4.44 - 8.89 7 13.46 8 1-104074-0
- 3.81 - 7.62 6 12.19 7 104074-9
- 3.17 - 6.35 5 10.92 6 104074-8
- 1.90 - 3.81 3 8.38 4 104074-7
17.14 1.27 34.29 36.83 29 41.40 30 104074-6
- 1.27 27.94 30.48 24 35.05 25 104074-5
- 1.27 21.59 24.13 19 28.70 20 104074-4
- 1.27 15.24 17.78 14 22.35 15 104074-3
- 2.54 - 5.08 4 9.65 5 104074-2
- 1.27 8.89 11.43 9 16.00 10 104074-1
FINSH DIM_ F DIM_ E DIM_ D DIM_ C B
SPACES DIM_A
NO
OF
POSN
PART
NUMBER
15.87 1.27 31.75 34.29 27 38.86 28 9-104074-0
29.84 1.27 59.69 62.23 49 66.80 50 8-104074-9
26.67 1.27 53.34 55.88 44 60.45 45 8-104074-8
23.49 1.27 46.99 49.53 39 54.10 40 8-104074-7
20.95 1.27 41.91 44.45 35 49.02 36 8-104074-6
15.24 1.27 30.48 33.02 26 37.59 27 8-104074-5
- 1.27 24.13 26.67 21 31.24 22 8-104074-4
- 1.27 17.78 20.32 16 24.89 17 8-104074-3
-1.27 12.70 15.24 12 19.81 13 8-104074-2
- 1.27 11.43 13.97 11 18.54 12 8-104074-1
- 4.44 - 8.89 7 13.46 8 8-104074-0
- 3.81 - 7.62 6 12.19 7 7-104074-9
- 3.17 - 6.35 5 10.92 6 7-104074-8
- 1.90 - 3.81 3 8.38 4 7-104074-7
17.14 1.27 34.29 36.83 29 41.40 30 7-104074-6
- 1.27 27.94 30.48 24 35.05 25 7-104074-5
- 1.27 21.59 24.13 19 28.70 20 7-104074-4
- 1.27 15.24 17.78 14 22.35 15 7-104074-3
- 2.54 - 5.08 4 9.65 5 7-104074-2
- 1.27 8.89 11.43 9 16.00 10 7-104074-1
15.87 1.27 31.75 34.29 27 38.86 28 7-104074-0
29.84 1.27 59.69 62.23 49 66.80 50 6-104074-9
26.67 1.27 53.34 55.88 44 60.45 45 6-104074-8
23.49 1.27 46.99 49.53 39 54.10 40 6-104074-7
20.95 1.27 41.91 44.45 35 49.02 36 6-104074-6
15.24 1.27 30.48 33.02 26 37.59 27 6-104074-5
- 1.27 24.13 26.67 21 31.24 22 6-104074-4
- 1.27 17.78 20.32 16 24.89 17 6-104074-3
- 1.27 12.70 15.24 12 19.81 13 6-104074-2
- 1.27 11.43 13.97 11 18.54 12 6-104074-1
- 4.44 - 8.89 7 13.46 8 6-104074-0
- 3.81 - 7.62 6 12.19 7 5-104074-9
- 3.17 - 6.35 5 10.92 6 5-104074-8
- 1.90 - 3.81 3 8.38 4 5-104074-7
17.14 1.27 34.29 36.83 29 41.40 30 5-104074-6
- 1.27 27.94 30.48 24 35.05 25 5-104074-5
- 1.27 21.59 24.13 19 28.70 20 5-104074-4
- 1.27 15.24 17.78 14 22.35 15 5-104074-3
- 2.54 - 5.08 4 9.65 5 5-104074-2
- 1.27 8.89 11.43 9 16.00 10 5-104074-1
FINSH DIM_ F DIM_ E DIM_D DIM_ C B
SPACES DIM_ A
NO
OF
POSN
PART
NUMBER