TE Connectivity AMP Connectors 的 103957 Drawing 规格书
P7777777777777777777727777777'777
4>
”RT QEVTSTOVS
‘ THTS DRA‘MNG TS JAPUBLTSHED RELEASED FOR PUELTCATTON , ‘7 LCC
© ALL moms RESERVED \ r» n
w COPVRTCHT , B , AD L/‘u‘ P LT}? DESCRTFTTON DATE DW\ AW;
\2 REVTSED PE? EC07‘17004ES7 TTMARTT RK HM?
W @@@@@@ @@@¢Q® h A
T f f f f 22 .38 B: ESTfilicTBiDEEJS/ESS‘ON
i f €\/\TN THTS AREA)
‘ m _ _ In TI In TI m 4
‘ .TT4
E
E
E
l3
;K
E
E3
CONTACTS ARE LATCHED TNTO THE PRELOAD WTNDOWS
USE WTTH #777#76 AWG WTRE STZE, .Ob/T/OJO NSULATTON DTAMETER,
.OTi) MAXTMLJM TNSULATTON THTCKNESS
// \HOUSTNG (SEE
TABLE EOR DART NO) THE DTMENSTON APPLTES WTTH THE EORWARD PRELOAD STOP TN CONTACT
WTTH THE HCJSTNG SUREACE
O
L
POTNT OE MEASUREMENT EOR PLATTNG THTCKNESS
EOR TNDTVDUAL ASSEMBLTES SEE PART NUMBER 103644
ASSEMBLTES ARE JOTNED BV THE CARRTER STRTP.
ORDER QUANTTTY REELECTS TOTAL NUMBER OE
TNDTVTDJAL ASSEMBLTES REQUTRED. SEE TABLE
EOR NUMBER OE ASSEMBLTES PER STRTP.
POTNT OE MEASUREMENT EOR 3LATTNG THTCKNESS (TNSTDE BEANS)
‘ i POSTTTON #T TNDTCATOR
ET W W 7 7 El El |_| (EARSTDE) MAXTMUM ALLOWABLE BOW OE ASSEMBLY NOT TO EXCEEDOSB.
,OOOOTS GOLD H\ THE CONTACT AREA4 .OOOOSO>>9 @WBPDD
B
(OOOOTS GOLD TA THE CONTACT AREA4 .OOOOSOaOOOTOO MATTE TTN
ON THE TERMTNATTON AREA4 ALL OVER .OOOOSO NTCKEL.
OBSOLETE PARTS: OBSOLETE CTS STREAMLTNTNC PER DRENAUD/JSWTST
[A
V
EXAMPLE: STRTP ASSEMBLY
SCALE 2:T
THTS D?AWTNG TS A CONTROLLED DOCUMENT ”C A MAVER ""Hb _ V ‘
A W “42755 - TE TE Ccnncctmty
DTMEVSTONS TDLERANCES J\LESS P de JO“ , V
OTHERWTSE SPECTETED “WU 1‘7‘175: NAME
TACHES p m 1 “audacwfum RCPT ASSY, AVPMODU NTE, STNSLE
7ch i : W‘BAZW‘M ROW, ’00 C/L, LATCHED 23¢ PULARTLEJ
:ELE’ : 3;, Amcim sng'cv‘” FOR 31: 27 ‘7 AW} WTRE STzE, STRTP Eow
4NPTEE, 1 Ti 7 1 . 4’75076 :ME CAGE DUDE )6 . u VU RESTRTCTEU TU
mm mm mm 7 A7 @0779, ©=103957 ’
HOUS‘NQ SEE TABLE » ~ ' y ‘ T (\ SCALE SHEET REV
LUSTJNER L/RAWTAC 4;» T «2 A7
HHHQ (3/4)
()
593;/
J
L
177774 71 3 2
()
395/
J
L
TH1S DRAT‘HNG 1S JAPUBLBHED RELEASED E01? PU3L1CAT1ON 7 .7 LCC DST €EV1S1OVS
1 © COWWCHT 7 B 7 M New; RESEWEB AD DO P LTR DESCRTFTTON DATE DW\ AW;
7 SEE SHEET 1 7 7 7
1 1)
7 1 2 2.40 1.198 1710425771 12 6410395741
1 OBSOLETE 1 2 2.20 1.098 1710425770 1 1 6710395770
1 2 2.00 ,998 10425779 10 5710395779
1 2 1,80 ,898 10425778 9 5710395778
1 2 1,60 ,798 10425777 8 5710395777
1 2 1,40 ,698 10425776 7 5710395776
C 1 4 2.39 .598 10425775 6 5710395775
1 4 1.99 .498 10425774 5 5710395774
1 5 1.99 .398 10425773 4 5710395773
1 8 2.40 .298 10425772 3 5710395772
1 10 2.00 .198 10425771 2 5710395771
19 2 1.40 .698 10425776 7 2710395770
19 2 2.40 .198 1410425771 12 1710395779
19 2 2.00 .998 10425779 10 1710395778
19 2 1.60 .798 10425777 8 1710395777
1 7 19 4 2.39 .598 10425775 6 1710395776
19 4 1.99 .498 10425774 5 1710395775
19 5 1.99 .398 10425773 4 1710395774
19 8 2.40 .298 10425772 3 1710395773
13 10 2.00 .198 10425741 2 1410395742
9 2 2.40 .198 1410425771 12 1710395771
9 2 2.20 1.098 1410425770 11 1710395770
9 2 2.00 .998 10425779 10 10395779
B 9 2 1.80 .898 10425778 9 10395778
9 2 1.60 .798 10425777 8 10395777
9 2 1.40 .698 10425778 7 10395776
9 4 2.39 .598 10425775 6 10395775
9 4 1.99 .498 10425774 5 10395774
9 5 1.99 .398 10425773 4 10395773
9 8 2.40 .298 10425772 3 10395772
1 9 10 2.00 .198 10425771 2 10395771
7 HOUSTNG NO $2:sz
RLATTNG A B A RART CF NUMBER
1 NUMBER ROSN ow 31R”)
11-113 D?AWTNG 13 A CONTROLLED DOCUMENT ”T A MAVER ""Hb _ 1 . ‘
A W‘ 11712755 - TE TE Ccnncctmty
We W
WES C m 1 7 1518255” RCPT ASSY, AVPMODU NTE, STNSLE
1 1:19 i :32 108725054 ROW, ’0; C/L,\L41