Molex 的 357480410 规格书
n. D
11 5 C ‘
I T ‘ 7 7 7 ‘ <7 3="" .="" q="" 1="" '="" 5="" notes="" cl="" 1="" ‘="" ’1="" 1="" material="" :="" rhusrhur="" bronze="" (a;="" g}="" ,,,,,="" 2,,="" ,,,,,="" ,="" ,5;="" 0.3mm="" thickness="" .="" finish="" :="" pre7plated="" tin="" ‘="" me="" 7="" recommended="" length="" oe="" wire="" strif=""> IS 4.074.8mm.
I I
2 / 7 7 ’ 1 14*” 147 7
“i C SE C
D ,1
1 8 . O
6 . 5 1 O . O :0 2
+ 1 .8 0.8
3 . 2
Q 7 (i1;
\J—L— /
fl/‘H‘H‘R—fl—m¥ V
<12 ‘="" (22.1="" 1="" 77—7="" logo="" 2.2="" 7.4:02="" sw="" 1="" @1778="" 7="" 7x="" 7="" 7="" 7="" 7="" 7="" 7="" 7="" 7="" m="" w="" 7h1snmwwecownwswrowmou="" w="" 15="" www/011018="" £12071ch="" www.="" m11mm...a.usedwmwrwpmm="" cummsvogso="" material="" n0="" eng.="" no.="" p="" t7="" mm="" 511="" moiex="" 357480210="" 3574870210="" #187#14="" 3.8="" 5.2="" 4.8="" 120="" ‘7="" 357480110="" 3574870110="" 1:224:20="" 2.8="" 4.2="" 4.0="" 10.6="" v="" ecno.‘="" 605910="" 357480410="" 3574870410="" .7="" 3.8="" 3.="" 5="" 106="" \5/="" 35/213="" 353:3="" gag/18;};="" '="" appr:="" yskimoz="" 2018/10/16="" v="" initial="" revision="" documzm="" number="" mac="" 7va="" n="" drwn="" ekcho="" 1992/11/17="" appr:="" cwlee="" 1992/11/17="" i="" w..,ne,.e,.,..lw="" ww.="" document="" statusi="" i="" release="" date="" i="" i="" v="" 1/1="" @="" e="" 8="" 1="" 8="" |="" 7="" 5="" |="" 2="" 1="">12>7>
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 605910
DRWN:
JSSHIN
2018/10/11
CHK'D:
SHCHU
2018/10/15
APPR:
YSKIM02
2018/10/16
INITIAL REVISION:
DRWN:
BKCHOI
1992/11/17
APPR:
CWLEE
1992/11/17
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
35748
DIMENSION UNITS
SCALE
mm
5:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
1.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.3
1 PLACE
±
0.3
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
.070 FEMALE TERMINAL
(B-TYPE)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-35748-001
PSD
001
F2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS RELEASE DATE
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
10.6
P
10.6
12.0
P
I0 9 | a I
o
w
m
N
NOTES
I ‘I. MATERIAL : PHOSPHOR BRONZE
0.3mm THICKNESS
2. FINISH : PREEPLATED TIN
3. RECOMMENDED LENGTH OF WIRE STRIP IS ADELBmm.
® 4. APPLICABLE WIRE SIZE : AWG MZOHIZO
AWG n204n18
- AWE MBAn’IB
3.00
1.95
I} I
TI
.III
'L
(22.1)
2 2 7.4 .01
J ..
. W S .
x has C-C SEC' : D—D'
QJALITV GENERAL TCLERAIIES ”LENS“ (“LE ”55‘” “I“ .1 HI 3I7 ANT LE
3, \ 5 ILNLE‘J‘; :>I ELIFIEJI MM NLY METRIC 9 , I I«;:‘:IE: TINN
W, N H DRAW iv ms
5 ,KIHIZII I3 .070 FEMALE TERMINAL
E mmsn iv (BETYPE)
E ,KIHI‘ I3
I w ~ I) Iw
“KIWI; 7“ MOLEX INCORPORATED
MATERIAL NO moms-n \D. Mg m
IIIHET IIHEIIE AI 357480310 SD7357487003 I CF I
‘I'IITI—IIAR III‘EN * EVE THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
. II ' ' A BINwRPoRATED AND SHOULD NuT BE USED WITHDUT WRITTEN PERMISSIDN
£ch 732337313? 9 5 7 6 5 4 I 3 I 1 I