Essentra Components 的 FTH-22 规格书
TYP1CAL AFFUCA‘HON
NOTES:
MATERIAL: NYLON 6/6, (RMS*01).
1.
2.
CO LOR: YELLOW.
TO FIT 1N A .196i 002
ACCOMMODATES W1T/WITA— 1 8
THRU 750 T1ES
7 .12 (3 o)
(5. 0:0. 05) DIA. HOLE /43
0.307 125 (0. 8 3. 2) PANEL THCK.
COLOR BLACK AVA1LAELE BY SPECIAL ORDER.
TO ORDER, ADD "BK" TO THE END OF PART NO.
(10.9)
T71
.50 (12.7)
L._L
3/4 (19.1) 9
20 (5.1)
__E
E SEE C0 200570 FOR CHANGES SK 05.04.10 TITLE DWG IN
E SEE ECN 1155 E01: CHANGES SK 05.29.05 =
D SEE ECN 1124 FOR CHANGES SK 01.24.06 WI R 1: TI 1: H 0 LD E R @ a N WWW
C UPDATED NDTES AND CHANGED FILE N0. SM 05.12.02 TOLERANCES F1LE # FTH—ZZ DWN: RE. APP: FINAL
E CABLE T1E NDTE UPDATED T0 GRAPH JL 01.04.00 UNLESS NDTED MAT'L: SEE NOTES DT; 05—09—94 DT: PART # PRINT
N0TE 3 ADDED. 01M .196 WAS .202, mm 3/4 .xx:1,010 RE' RICHCO INC TYPE
A WAS .74. 01M .05 WAS .12. 01M .12 ADDED FE 05.01.54 .xxx=:.005 4 R1CHCO 1N0. ~ FTHLZZLO‘l
150. ADDED; P/N 1701722701 WAS 1111722 FRAC=tI/64 ’ PO BOX 804235vCH‘CA60-50550 CA
REV DESCR1FT1ON ENGR DATE ANG=1V (773) 539—4060