Digi 的 BL2100 规格书
DIGI,
RELATED PRODUCTS
APPLICATION EXAMPLEFEATURES AND BENEFITS
– 40 sinking/sourcing digital I/O
– Up to 512K Flash for program and up to 512K SRAM
for data
– 16 digital outputs which can sink/source 200 mA
– 11 A/D and 4 D/A with 12-bit resolution
– Up to 4 serial ports: two 3-wire (or one 5-wire)
RS-232 and 1 RS-485
– Royalty-free TCP/IP stack
Dynamic C® Serial Flash Programming
Cable
Keypad Digi Connect®
WAN
The BL2100 series is available in four flexible configurations,
which feature 40 digital I/O, 3 RS-232/485 serial ports, and a
battery-backup for the real-time clock and SRAM for protected
data. In addition, the BL2100 and BL2120 models include 11
channels of 12-bit resolution A/D input and 4 channels of 12-
bit D/A output. The BL2100’s 16 digital outputs can sink/source
up to 200 mA and are configurable in Dynamic C, an easy-to-
use C environment.
An optional 7-key 122 x 32 graphic display is available as a
cost-effective user interface (a panel-mount, water-resistant
NEMA 4 version is also available). The BL2100 boards come
standard with screw terminals which, can support 14 AWG
wiring or other options such as IDC or friction lock headers.
SINGLE-BOARD
COMPUTER
FIBER OPTIC
INTERFACE
REMOTE
OFFICE
Ethernet
RS-485
Window
Shade Control
IR
Emitter
RS-232
AV AUTOMATION
BL2100
SINGLE-BOARD COMPUTER
Inside XSYS Controller
Audio
Amplifier
Projector
Control
Media Player
SAT Receiver
Video
Switcher
A high-performance single-board computer designed for medium-scale industrial
control and monitoring applications
DIGI RABBIT SBC BL2100
SERIES
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS BL2110 | BL2120 | BL2130
FEATURES
MICROPROCESSOR Rabbit 2000 at 22.1 MHz
ETHERNET PORT 10Base-T, RJ-45, link and activity LEDs None
FLASH 256K (standard) 256K
SRAM 128K (standard) 128K
BACKUP BATTERY Socketed 3V lithium coin-type, 265 mA.h, supports RTC and SRAM
KEYPAD/DISPLAY See keypad/display option (below) and our "OP" products (for serial display options)
DIGITAL INPUTS 24: protected to ± 36 VDC
DIGITAL OUTPUTS 16: source/sink 200 mA each, 36VDC max.
ANALOG INPUTS None
11 at 1 MΩ, 12-bit resolution,
± 10 VDC, up to 4,100
samples/sec.
None
ANALOG OUTPUTS None Four 12-bit resolution, 0-10 VDC*, update
rate 12 kHz None
SERIAL PORTS 4 total: two 3-wire (or one 5-wire) RS-232, 1 RS-485, and one 5V CMOS-compatible (programming)
SERIAL RATE Max. burst rate = CLK/32; Max. sustained rate = burst/2
CONNECTORS Screw terminals support max. 14 AWG/1.5 mm2 (standard)
REAL-TIME CLOCK Yes
TIMERS Five 8-bit timers (four cascadable from the first) and one 10-bit timer with 2 match registers
WATCHDOG TIMER/SUPERVISOR Yes
POWER 9-36 VDC, 1.5W max. (without display), 3W max. (with display)
OPERATING TEMPERATURE -40° C to +70° C
HUMIDITY 5-95%, non-condensing
BOARD SIZE 4.14’’ x 3.41’’ x 0.93’’; (105 mm x 87 mm x 24 mm)
PRODUCT WARRANTY 1 year
FEATURES
LCD PANEL 122 × 32 graphic LCD in two stacked sections (with programmable backlight); Relegendable keypad with 7-key/7-LED interface
LEDS 7 user-programmable: 1 red, 4 green, 2 yellow
OPERATING TEMPERATURE 0° C to 50° C
BOARD SIZE 3.00’’ x 2.6’’ x 0.75’’; (76 mm x 66 mm x 19 mm)
ENCLOSURE SIZE 5.60’’ x 4.875’’ x 1.5’’; (142 mm x 124 mm x 38 mm)
Keypad/Display Option
PART NUMBERS DESCRIPTION
20-101-0462 BL2110. Ethernet, no Analog
20-101-0463 BL2120. Analog, no Ethernet
20-101-0464 BL2130. No Analog, no Ethernet
20-101-0502 Keypad/Display Option
91001660
C3/319
SPECIFICATIONS