TE Connectivity AMP Connectors 的 102448 规格书
r
8
7 6 2 W
m mm B UNUBLWU RELEASE: :01; 3:11.30 7 .7 Loc w ngmg
’\ A S 3 WE? ’\
LC) CCPVRTCHT 4 By4 AC CO P LTR DESCRTPTTON nATE MN APMD
S REVBE] PER E004154OOBOOB 17NOv2015 NK MM
D
e A
‘ iDi
‘ \ \
7 7 3.18 a-
E 2 Q E ‘2‘ E 2 Q E (Z [.425] i
9
5
i
_ _ 2 I
I
w r- 1 4 1
, SUTERSEOET, P r A , .,
‘ 6.24 a 1410244848 [A 37‘ 72 8 5 92 g 4
7 .600 I 2 )
[ 1 g g .4 A 4444 4
- - ~ - - 6 86 ¢
[ .I! .I! .I! .I! II! .I! .I! .I! [2701 2 44 55 ‘38 TWZ
I
[ 3 SUPERSEOEU & 32 66 3442443“ 1
\
‘ [O OBSOLETE A 3’ 54 34924484
SUPERSEOED B h M
1410244843 Q 3” 62 2 “’2 8 9
45.20
A C j p h
‘ A SPO AT 2.54 10 OBJOLETE A [3.000] 2C 50 249—2—448—8
‘7 4’ 7.54 SUPERSEDED B /J.66 A
F [.100] 4 [W00] 1410244843 Q [2.900] 75 ‘8 / A 5 7
“ A , . /’.12 S, a A
‘ SUPERSEJED Q [2.9500] 27 it) 2441244124. 0
+ + + + + + + + + 7 SUPERSEUEB B 68.58 72 64 7 R
025 01 1410244541 [7] [2/00] 0 1g: ”4“ “
6} . [. O]© C©7 4 4 + 4 + \4 4 + 4 7 SUPERSEUEB B 66.04 7:) 07 E; 2 Ag; 8 4
TYP 171024487] [2.600] ‘ V
03.50 2 S. .7 ‘. 7
Q [2500] 24 a 2 132448 3
SEE DETA‘L Z s . 4A. 4
jfli’Egigg} A ”£30 23 48 Q 7—192448—2
7 a ‘76} O 25 [O]O]® D© u u [2.400]
4 4 SUPERSE) 3v 58.42 _ A .,
‘ TYP 1410244540 & [2.300] 77 46 18k ‘W1
O ”O O 00 M 64 8410244540 SUPERSEUEP. & [2572:] 2' 44 Q 2413;448—0
.U . . L
.000 .000 A 7 a- 7. SUPERSEDEB BY 5334 ,, , g; . .
‘ L J L J A A .O 7 [02448 E3 .0244878 {3 [7-100] 20 42 442445—23
5",80 .
4 9 54 7240744825 7: [7‘30“] 19 40 1410244843
2 L . SLPERSEDEO BY 48.26 m .
‘ + + + 4 A19: 3L, 7410244843 ,0244877 $ [. 000] 15 38. Q 1—142445—7
,, L, L, L, + [A ,7. W, 7 SUPERSEvEP. BY 72 ,. A . ,.
254 1 27 M 4.1 0 L2448 8 10244877 [, 8.30] 1/ 30 144244440
- ’ ,_ L‘ SLPERSEOEO RY 3,18 ,. V _
‘ [.400] 2 54 [.050] 2 54 M 34 .4 0244870 m 6710744875 Q L’ 700] 1a 34 1—452445—5
- ‘ ,. _ .7 H 40.54 . ,.
[.]00] [-100] 14:19: 54 b ”4445 4 10 ”BQQLETE & [1.600] 13 54 1 92 g
38.10
‘ H M 30 670244873 1:: [1,500] 4 30 1410244543
35.: =
M 28 670244872 OBSOLETE & JD 3 28 1402448—2
3ETA1L Z 40 [14%]
3.3.02
26 641O244841 A [1 .400] 12 26 1410244841
.50.
24 6410244840 Q [3 23:] 11 24 1410244840
‘ 22 5410244849 [0 QBSOLETE Q 2”ng ]C 22 W
‘ 20 5710744878 A C. 20 ’0744878
’8 5410244847 Q a ’8 0244847
2 5 HOUSTNO: PBT. UL 94V4O RATED. COLOR4BLACK
‘ 7 CONTACTS: COPPER ALLOY PER ASTM B103 ’ 6 5410744846 Q 7 ' :3 0244846
A MOLDED C1RCU1T #1 TDENTTETER 1N LOCATTOA SHOWN. [190/3] ’4 5410244845 Q E) ’4 0244845
Q 0.00U/6[.UUOO_SO] MTN GOLD 1N CONTACT AREA, 0.0012/4000254 [0000504000100] a a "5 4 , 7 7 ii , .M 7
‘ T‘N7LEAD 1N AREA E, ALL OVER 0,00]27[.OOOOEO] M1N NTCKEL. [.6017] 7 5 WWW 4 r) 7 “448 4
12. 0 , A , A ,h
A o.OOO76[.OOOO30] MTN GOLD 1N CONTACT AREA, 0001274000254 [0000504000100] [.500] ‘” 5’m7448’3 & 4 ‘ ”74484“
TN TN AREA E, ALL OVER o.OO127[OOOOSO] M1N NTCKEL. m - r
g > 8 5710244872 793%?ng E,” 3 8 W
[.40 ] 40 3410244542
5 USE WTTN #204422 AWG w1RE STZE, .050 MAX TNSULATTOA 01A, 7
.015 MAX TNSULATTON WALL TMTCNNESS. AA [301.] 6 52402448,» 10 OBSOLETE A [. 2 6 29714434
‘ A CONTACT TDENTTETCATTON NUMBER 3" LOCATED H\ TNTS AREA. NO No
A AMP TRADEMARK (ETTHER STDE). PW :3H 3 OF PART NC PM “3H 3 A OF DART “0
3OSN DOSN
‘ OBSOLETE PART NUMBER. W .m‘
TH‘S DRAW‘NG [S A CONT?CLLED DOCUME\T A J 9
' SSHUEY _— 2V _ . .
ROHS 2002/95/EC COMPLTANT. W “W92 — TE TE ““memv‘ty
mMmsms UNLESS V; RDER , ,
pEC‘F‘EJ APVJ L/J/«V‘JL NAME
OBSOLETE PARTS: OBSOLETE CTS STREAMLTNTNC PER DRENAUD/DSTNTST WWW PRSDECETUSQC AMPMODU MT, ?CPT ASSY,
: : 10,727. STANDARD "RESSJRE CONTACTS
:3 mum-1 Awmg my v‘ TOR 20422 Am WRE STZE
ANGLE5 i 7i 7 1 14725032 S‘ZE CAGE 203E DRAWNG NO RESTWCTED T0
‘ MATERNL F‘N‘SH SEE TAELE New 7 A] )Q//9©:.1O2448 7
A CLSTOMER JRAWNC SW 41 SHE“ ’ 0F1 W S
4335 0/“)