Qualtek 的 09250F 规格书
.v.v.~.~.~.~.~.~.~.~.~.~.~.
.so.o.av.aa~.am~a¢.
m............u
,.................
.....................
Nooooooooooo¢oooooooo
w.o¢.~.ao¢.~.smsVAsuV:
ooooooooooooooooooo
...................
”unnunun
,.
otototototototototototofi
I~
tek Electronics
FANis DIVISION
nuns
camnlnnt
FAN GUARD RETAINER
MEDIA
55.8
B. ZHANG
10-10-02 10-10-02 JJH / 10-10-02
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-5
5-16
16-64
64-250
250-1000
1000-1500
Drawn / Date Checked / Date Approved / Date
0.1
0.15
0.2
0.4
0.5
1.0
UNIT: mm
09250-F/XX
PLASTIC FAN FILTER ASSEMBLY
CONTROLLED
REV: D
NOTES:
MEDIA* AVAILABLE IN:
XX=30 PPI **
45 PPI **
60 PPI **
100 PPI **
* UL 900 CLASS II
** Pores Per Inch
RoHS COMPLIANT
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
D
RoHS Compliancy
Updated Graphics and Dimensions
Added Hole Dimensions
06-01-06
05-21-10
08-19-10
DP
LY
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
60.0
50.0
6.3
Ø4.6 ± 0.3
Ø8.4 ± 0.3
56.4
Ø9
3.0
1.8
90˚
1.9
90˚
Ø8.4 ± 0.3
Ø4.6 ± 0.3
0.6