Qualtek 的 07100-40 规格书
Qua te E ectronics Corp.
RaNS
cnmnhanl
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number: 07100-40
Description:
MOLDED FAN CORD, FEMALE, STRAIGHT
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
K.Huang
08-21-98 08-21-98 JJH / 08-21-98
UNIT: mm REV: D
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
14.7
4.5
2.5
8
23
17.3
7.9
12.2
B
C
D
RoHS Compliancy
Updated Specifications
Updated Tolerances
06-01-06
09-18-08
09-30-11
DP
LY
LY
NOTES:
1. RATING: 10A 125VAC
2. CORDAGE: SPT-1, 18/2, 105˚C, 300V
3. CORD LENGTH: 1016mm
4. TERMINATION: BLUNT CUT
5. APPROVALS: UL, cUL
6. GENERAL TOLERANCE UNLESS NOTED: ±1.0mm
7. RoHS COMPLIANT