CVCO55CC-2032-2032 规格书
B RY S T E K Coaxial Resonator Oscillator-CRO
CVCOSSCC-2032-2032
HnNS 1
Cumpnam
Wink m. m Duds/Rama fladhz/Hx mm 2 oanx/mz mew
cmuznxniossm em madam JV ‘
«51.2153 mm ' ' >1: son mv 2.0mm an
7117,5154 dEc/Nz z: 2,; v 2.030336 m
42mm mm: 3: 1.5 v name w
7151.75“ «km ,
462.5323 dag/Hz
mu ;
a
we! «saw:
{rm-m 1:, 9mm 511mm. m a zrmw iwkpli‘rH‘uk-M
BRYSTEK
CURF‘EIRATIEIN
12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
MICROWAVE
A Division of Crystek Corporation
Page 1 of 2
Phase Noise (1 Hz BW, Typical) Tuning Curve (Typical)
MIN TYP UNITSMAXPERFORMANCE SPECIFICATION
MHz pk-pk
Lower Frequency:
Upper Frequency:
Tuning Voltage:
Supply Voltage:
Output Power:
Supply Current:
Harmonic Suppression (2nd Harmonic)
Pushing:
Pulling, all Phases:
Tuning Sensitivity:
Input Capacitance:
Storage Temperature Range:
Operating Temperature Range:
Load Impedance:
Phase Noise @ 10kHz offset:
MHz
MHz
VDC
VDC
dBm
mA
dBc
MHz/V
MHz/V
dBc/Hz
pF
°C
°C
2032
2032
4.50.5
5.0
+4.5
-20
0.04
20
-118
50
50
-40
-45
+85
+90
+6.0+3.0
0.6
-115
0.3
0.02
33
-15
37
5.254.75
Phase Noise @ 100kHz offset: dBc/Hz-138 -135
Coaxial Resonator Oscillator-CRO
CVCOSSCC-2032-2032
7 0
fl
.
_,‘ <— ooooooooooo‘oooooooooo="" c="" c="" o="" o="" i="" ystek="" el="" furatiein="">—>
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:BC. Vales
06-Nov-2013CVCO55CC-2032-2032
Unless otherwise specified,
Dimensions are in: IN
(mm)
Pad Location
Dimensions are in: Inches
Specification is subject to change without notice
12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
MICROWAVE
A Division of Crystek Corporation
Page 2 of 2
TAPE AND REEL
DIRECTION OF FEED
Drawing not to scale
0.157±0.004
(4.00±0.10)
0.059 Ø TYP
(1.50 Ø) TYP
0.945±0.012
(24.00±0.30)
0.630±0.004
(16.00±0.10)
13
14
15
16
1234
9101112
0.000
0.115
0.215
0.315
0.415
0.500
0.380
0.280
0.180
0.080
0.500
5
6
7
8
0.105
0.205
0.305
0.405
0.415
0.315
0.215
0.115
0.000
PAD LOCATION
0.465 SQ
(11.81 SQ)
SIDE VIEW
0.100
(2.54)
0.220
(5.59)
BOTTOM VIEW
[RF]
[Vt]
[Vcc] 0.030
(0.76)
0.025
(0.64) 0.040
(1.02)
0.052
(1.32)
Gold Finish
Pad Connection
2
10
14
Others
Vt
RF-OUTPUT
Vcc
GROUND
0.500
(12.70)
0.500
(12.70)
TOP ORIENTATION MARK
TOP VIEW
CRYSTEK
CVCO55CC
2032-2032
YYWW