Qualtek 的 704-00/00 规格书
I
D
‘\D D
Qualtek Electron iiiiiiii
aaaaaaaaa
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 704-00/00
Description: REWIRABLE PLUG ASSEMBLY
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B.ZHANG
12-30-02 12-30-02 JJH / 12-30-02
UNIT: mm REV. B
CONTROLLED
NOTES:
FOR USE WITH 18 AWG CORDAGE
MAX. RATING: 10A 250V AC
CONTACT RESISTANCE: < 10m OHM
INSULATION RESISTANCE: > 1,000M OHM
A.C. BREAKDOWN: POLE-POLE 4.5 kV POLE- ACCESSIBLE 4 kV
OPERATING TEMPERATURE: -40˚C TO +70˚C
WITHDRAWL FORCE: 10N(MIN), 50N(MAX)
MATERIAL:
MOULDING: NYLON, FLAMMABILITY RATING U.L. 94V-0
CONTACTS: BRASS, NICKEL PLATED
APPROVALS: UL, CSA, VDE
RoHS COMPLIANT
APPROVEDDATEDESCRIPTION
REV.
REVISION
B RoHS Compliancy 06-01-06 DP
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
51.5
17.9
79.0
13.5
17.8
22.5
15.3