Qualtek 的 701W-X2/02 规格书
23] i 03 ‘
19.8 t 0.3
CONTROLLED
Qualtek Electronics Corp.
nnnnnnnnn
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 701W-X2/02
Description: AC RECEPTACLE
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B.Zhang
10-25-04 10-25-04 JJH / 10-25-04
UNIT: mm REV. D
NOTES:
RATING:
UL, CSA: 15A 250V AC
VDE, CCC: 10A 250V AC
INSULATION RESISTANCE: OVER 100M OHM 500V DC
DIELECTRIC RESISTANCE: 2000V AC ONE MINUTE
PANEL THICKNESS: 0.8mm ~ 1.5mm
APPROVALS: UL,CSA, VDE, CCC
RoHS COMPLIANT
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
D
RoHS Compliancy
Updated Dimensions
Updated Panel Thickness, Cutout, and Approvals
06-01-06
06-30-08
03-03-16
DP
DP
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED
2
1
3
1
Contact Pin Brass Strip Tin-Plated
Body Insulator Nylon Black Color
3.2 ± 0.2
30.7 ± 0.3
16 ± 0.5
0
23.7 ± 0.3
24 ± 0.5
0
167
26.5 ± 0.3
19.8 ± 0.3
27 ± 0.2
0
0.2
0
20 ±
27 ± 0.3
20 ± 0.3
0.8 4 ± 0.1
12 ± 1
0.5
15 ± 0.5
0
17 ± 0
1