Vishay Beyschlag/Draloric/BC Components 的 BFC2_809_05 Series 规格书
VISHAY.
www.vishay.com/doc?99912
®
ROHS
cowum
dcflm®vwshay corn
www.v\shay.com/doc?91000
BFC2 809 05...
www.vishay.com Vishay BCcomponents
Revision: 04-Aug-15 1Document Number: 28529
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Film Dielectric Trimmers
FEATURES
• High temperature type
• Housing dimensions:
6 mm x 8 mm x 9 mm
• For a basic grid of 2.54 mm
• Top and bottom adjustment
•Round head
• Mounting: radial
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Antennas
• Impedance matching circuits
• Medical
•RF
• For fine adjustment in professional applications
QUICK REFERENCE DATA
Rated DC voltage 300 VDC
Test DC voltage for 1 min 600 VDC
Maximum contact resistance 5 m
Minimum insulation resistance between stator and rotor 10 000 M
Category temperature range -40 °C to +125 °C
Climatic category (IEC 60068) 40/125/21
Minimum storage temperature -55 °C
Related specification IEC 60418-1 and 4
Effective angle of rotation 180° (rotation in 180° only, see “Life of trimmer”)
Operating torque Cmax. < 3.5 pF 1 mNm to 15 mNm
Cmax. 3.5 pF 1 mNm to 20 mNm
Maximum axial thrust 2 N
Capacitance range (Cmin. / Cmax.) 1.2 pF / 3.5 pF to 2 pF / 18 pF
Life of trimmer Maximum 10 cycles: rotation in 180° only (the electrical and mechanical
performance is not guaranteed if rotated beyond 10 cycles)
Quality level
Sampling and data evaluation for quality level in accordance
with “MIL-STD-105D” and “IEC 60410”:
< 0.15 % major defects
< 0.65 % minor defects
Each capacitor is tested for minimum Cmax. and is also subjected to
the full test voltage.
VISHAY.
fikr
\
%1%
.9. H
,+ 17
A694
/ +
11*;
fl
\ \
1E
H .H
Hg!
\
dcflm®vwshay Corn
www.v\shay.com/doc?91000
BFC2 809 05...
www.vishay.com Vishay BCcomponents
Revision: 04-Aug-15 2Document Number: 28529
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters
Trimmers BFC2 809 05... series, with round heads
Hole pattern
ADJUSTMENT
For top adjustment a screwdriver or trimming key can be used; for bottom adjustment a key is required as shown below.
Bottom adjustment key
5.08 ± 0.2
3.7 ± 0.2
1.1 ± 0.2
9
max.
Ø 2.2
Ø 2.2
Z
0.6
0.5 min.
1.1 max.
Color mark
Sprue
0.6 ± 0.1
0.85 max.
0.5
± 0.15
Ø 1.4
DETAIL Z
turned 90°
3 ± 0.2
6.4
max.
6.7
max.
7.4 max.
1.2 (2 x)
1.9
5.08
2.3 ± 0.1
R
S
Ø 2.2
2 min.
0.6 + 0.2
0
Ø 1.5 + 0.1
0
0.7 + 0.1
0
VISHAY.
www.v\shay.com/doc728171
durmm@v\shay Corn
sha
BFC2 809 05...
www.vishay.com Vishay BCcomponents
Revision: 04-Aug-15 3Document Number: 28529
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
The trimmer can be mounted on printed-circuit boards with a minimum hole diameter of 2.54 mm.
PACKAGING
Blister packs of 70 units each. For smallest packaging quantity (SPQ) see “Electrical Data” table.
Note
(1) C: 60 % to 80 % of Cmax.; Tamb: from +20 °C to +125 °C
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile, we refer to the application note “Soldering Guidelines for Film
Capacitors”: www.vishay.com/doc?28171
ORDERING INFORMATION
Cmin.
/ Cmax.
(pF)
CATALOG NUMBER BFC2 809 05...
TOP AND BOTTOM ADJUSTMENT
ROUND HEAD ROUND HEAD AND
FLUX GUARD
1.2 / 3.5 215 001
1.8 / 10 216 002
2 / 18 217 003
ELECTRICAL DATA
GUARANTEED
MAX. Cmin. /
MIN. Cmax.
AT 200 kHz
(pF)
SHAPE
OF HEAD FIG.
tan
AT Cmax. x 10-4 TEMP.
COEFF. (1)
(10-6/K)
MIN. fres
AT Cmax.
(MHz)
COL.
OF
DOT
SPQ
CATALOG
NUMBER
BFC2 ... .....
1 MHz 100 MHz
1.2 / 3.5 Round 1 10 20 -250 ± 350 850 Orange 700 ....80905001
700 ....80905215
1.8 / 10 Round 1 10 20 -250 ± 350 1200 None 700 ....80905002
580 White 700 ....80905216
2 / 18 Round 1 10 25 -250 ± 350 360 Red 700 ....80905217
700 ....80905003
TEST PROCEDURES AND REQUIREMENTS
IEC
60418-1
CLAUSE
IEC 60068
TEST
METHOD
TEST PROCEDURE REQUIREMENTS
4.2 Method of mounting Method A
14 Capacitance drift After TC measurement C/C: 2.5 %; 4 % for 2pF
19 Thrust Axial thrust of 2N C/C: 0.3 %
21 Robustness of terminations:
21.1 Ua Tensile 1N No damage
21.2 Ub Bending 1 cycle No damage
22 Na Rapid change of temperature 1 cycle; 0.5 h at lower and
0.5 h at upper category
temperature
C/C: 2.5 %
23 T Soldering:
Ta Solderability Solder bath immersion 3mm;
235°C;2s
Good wetting,
no mechanical damage
Tb Resistance to heat Solder bath: 260°C;10s No mechanical damage
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
BFC2 809 05...
www.vishay.com Vishay BCcomponents
Revision: 04-Aug-15 4Document Number: 28529
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
24 Eb Impact bump 4000 ± 10bumps; 40g;6ms C/C: 0.6 %;
no mechanical damage
25 Fc Vibration Frequency 10Hz to55Hz;
amplitude 0.35mm;
1.5 h
C/C: 0.6 %;
no mechanical damage
26 Climatic sequence: C/C: 2.5
26.1 B Dry heat 16h at upper category
temperature
tan : 10 x 10-4 for Cmax. < 18pF;
tan : 40 x 10-4 for Cmax. 18pF
Rins.: 10 000M;
rotor contact R: 5m
26.2 D Damp heat accelerated,
first cycle
1 cycle; 24 h; +40°C;
95% to100 % RH
Voltage proof:
600V for 1min
26.3 Aa Cold 16h; -40°C Visual examination:
no mechanical damage
26.5 Damp heat accelerated,
remaining cycles
1 cycle; 24 h; +40°C;
95 % to 100 % RH
Operating torque:
1mNm to20mNm
27 Ca Damp heat steady state 21days; +40°C;
90% to95 % RH
C/C: 2.5 %
tan : 10x10-4 for Cmax. < 18pF;
tan : 25x10-4 for Cmax. 18pF
Rins.: 10 000M;
rotor contact R: 5m
Voltage proof:
600V for 1min
Visual examination:
no mechanical damage
Operating torque:
1mNm to20mNm
29 Mechanical endurance 10cycles
Maximum 10 cycles: rotation in
180° only (the electrical and
mechanical performance is not
guaranteed if rotated beyond
10 cycles)
C/C: 0.3 %; 2.5 % for 2 pF
C/C after axial thrust: 0.3 %;
rotor contact R: 5m
Voltage proof:
600V for 1min
Visual examination:
no mechanical damage
Operating torque:
1mNm to20mNm
TEST PROCEDURES AND REQUIREMENTS
IEC
60418-1
CLAUSE
IEC 60068
TEST
METHOD
TEST PROCEDURE REQUIREMENTS
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED