AS07008PO-2-R 规格书
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
RELEASED FROM ENGINEERING 6/20/2006
A REVISED TO INVENTOR 3-D DRAWING TEMPLATE 1/20/2009 BR.
B UPDATE PARAMETERS AND DIMENSIONS 5/25/2017 M.L.
65
QH' dlo
a projeds unhmuea company
Speaker
AS07008PO-2-R
J.D. E.P. B.R. 1/20/2009
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
6/20/2006
Date
6/20/2006
Date
6/20/2006
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE 0.5 AND
ANGLES ARE 3.
AS07008PO-2-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 6/20/2006
A REVISED TO INVENTOR 3-D DRAWING TEMPLATE 1/20/2009 B.R.
B UPDATE PARAMETERS AND DIMENSIONS 5/25/2017 M.L.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RATED INPUT POWER 2 W
MAX INPUT POWER 5W
IMPEDANCE 8 15% OHM
OUTPUT SPL @ 1W/0.5M
(AT 0.8, 1.0, 1.2, 1.5kHz) 85 3 dBA
DISTORTION (MAX.) 5% -
RESONANT FREQUENCY 450 20% Hz
FREQUENCY RANGE Fo ~ 20,000 Hz
HOUSING MATERIAL METAL -
CONE MATERIAL PAPER -
MAGNET MATERIAL Nd-Fe-B -
OPERATING TEMPERATURE -10 ~ +50 C
WEIGHT 35 grams
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
2.8 0.3
30
23
63
70
3.3 0.2 (4)
23.5 1
22
65.5
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
2003, Projects Unlimited Inc.