Microchip Technology 的 AT88SC0808CA Summary 规格书
Atmet
AT88SC0808CA
Atmel CryptoMemory
SUMMARY DATASHEET
Features
One of a family of devices with user memories from 1-Kbit to 8-Kbits
8-Kbit (1-Kbyte) EEPROM user memory
Eight 1-Kbit (128-byte) zones
Self-timed write cycle
Single byte or 16-byte page write mode
Programmable access rights for each zone
2-Kbit configuration zone
37-byte OTP (One-Time Programmable) area for user-defined codes
160-byte area for user-defined keys and passwords
High security features
64-bit mutual authentication protocol (under license of ELVA)
Cryptographic Message Authentication Codes (MAC)
Stream encryption
Four key sets for authentication and encryption
Eight sets of two 24-bit passwords
Anti-tearing function
Voltage and frequency monitors
Smart card features
ISO 7816 Class B (3V) operation
ISO 7816-3 asynchronous T=0 Protocol (Gemplus® Patent) *
Multiple zones, key sets and passwords for multi-application use
Synchronous 2-wire serial interface for faster device initialization *
Programmable 8-byte answer-to-reset register (ATR)
ISO 7816-2 compliant modules
Embedded application features
Low voltage supply: 2.7V – 3.6V
Secure nonvolatile storage for sensitive system or user information
2-wire serial interface (TWI, 5V compatible)
1.0MHz compatibility for fast operation
Standard 8-lead plastic packages, green compliant (exceeds RoHS)
Same pin configuration as Atmel® AT24CXXX Serial EEPROM in SOIC and
PDIP packages
High reliability
Endurance: 100,000 cycles
Data retention: 10 years
ESD protection: 2,000V min
* Note: Modules available with either T=0 / 2-wire modes or 2-wire mode only
This is a summary document.
The complete document is
available on the Atmel website
at www.atmel.com.
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
:3:
Zing
EEEE
EEC:
o 333:
CDC
CECE
CDC
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
2
Table 1. Pin Assignments
Pad
Description
ISO Module
TWI Module
“SOIC, PDIP”
TSSOP
Mini-MAP
VCC
Supply Voltage
C1
C1
8
8
4
GND
Ground
C5
C5
4
1
5
SCL/CLK
Serial Clock Input
C3
C3
6
6
2
SDA/IO
Serial Data Input/Output
C7
C7
5
3
7
RST
Reset Input
C2
NC
NC
NC
NC
Pin Configuration
1
2
3
4
8
7
6
5
8-lead SOIC, PDIP
NC
NC
NC
GND
VCC
NC
SCL
SDA
8-lead TSSOP
NC
VCC
81
NC CN72
NC
KLC63
GND
54
SDA
1
2
3
4
8
7
6
5
SDA
GND
CLK
VCC
8-lead Ultra Thin Mini-MAP (MLP 2x3)
Bottom View
NC
NC
NC
NC
TWI Smart Card Module
V
CC
=C1
NC=C2
SCL/CLK=C3
NC=C4
C5=GND
C6=NC
C7=S
D
A/IO
C8=NC
ISO Smart Card Module
V
CC
=C1
RST=C2
SCL/CLK=C3
NC=C4
C5=GND
C6=NC
C7=S
D
A/IO
C8=NC
Atmel
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
3
1. Description
The Atmel AT88SC0808CA member of the Atmel CryptoMemory® family is a high-performance secure memory providing
8-Kbit of user memory with advanced security and cryptographic features built in. The user memory is divided into eight
128-byte zones, each of which may be individually set with different security access rights or effectively combined together to
provide space for one to eight data files. The AT88SC0808CA features an enhanced command set that allows direct
communication with microcontroller hardware 2-wire interface thereby allowing for faster firmware development with reduced
code space requirements.
1.1 Smart Card Applications
The AT88SC0808CA provides high security, low cost, and ease of implementation without the need for a microprocessor
operating system. The embedded cryptographic engine provides for dynamic, symmetric-mutual authentication between the
device and host, as well as performing stream encryption for all data and passwords exchanged between the device and host.
Up to four unique key sets may be used for these operations. The AT88SC0808CA offers the ability to communicate with
virtually any smart card reader using the asynchronous T = 0 protocol (Gemplus Patent) defined in ISO 7816-3.
1.2 Embedded Applications
Through dynamic, symmetric-mutual authentication, data encryption, and the use of cryptographic Message Authentication
Codes (MAC), the AT88SC0808CA provides a secure place for storage of sensitive information within a system. With its
tamper detection circuits, this information remains safe even under attack. A 2-wire serial interface running at speeds up to
1.0MHz provides fast and efficient communications with up to 15 individually addressable devices. The AT88SC0808CA is
available in industry standard 8-lead packages with the same familiar pin configuration as Atmel AT24CXXX Serial EEPROM
devices.
Note: Does not apply to either the TSSOP or the Ultra Thin Mini-Map pinouts
Figure 1-1. Block Diagram
Random
Generator
Authentication,
Encryption and
Certification Unit
EEPROM
Answer to Reset
Data Transfer
Password
Verification
Reset Block
Asynchronous
ISO Interface
Synchronous
Interface
Power
Management
VCC
GND
SCL/CLK
SDA/IO
RST
,_,
AtmeL
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
4
2. Connection Diagram
Figure 2-1. Connection Diagram
3. Pin Descriptions
3.1 Supply Voltage (VCC)
The VCC input is a 2.7V to 3.6V positive voltage supplied by the host.
3.2 Clock (SCL/CLK)
When using the asynchronous T = 0 protocol, the CLK (SCL) input provides the device with a carrier frequency f. The nominal
length of one bit emitted on I/O is defined as an “elementary time unit” (ETU) and is equal to 372/ f.
When using the synchronous protocol, data clocking is done on the positive edge of the clock when writing to the device and
on the negative edge of the clock when reading from the device.
3.3 Reset (RST)
The AT88SC0808CA provides an ISO 7816-3 compliant asynchronous answer-to-reset (ATR) sequence. Upon activation of
the reset sequence, the device outputs bytes contained in the 64-bit ATR register. An internal pull-up on the RST input pad
allows the device to operate in synchronous mode without bonding RST. The AT88SC0808CA does not support an ATR
sequence in the synchronous mode of operation.
3.4 Serial Data (SDA/IO)
The SDA/IO pin is bidirectional for serial data transfer. This pin is open-drain driven and may be wired with any number of
other open-drain or open-collector devices. An external pull-up resistor should be connected between SDA/IO and VCC. The
value of this resistor and the system capacitance loading the SDA/IO bus will determine the rise time of SDA/IO. This rise time
will determine the maximum frequency during read operations. Low value pull-up resistors will allow higher frequency
operations while drawing higher average power supply current. SDA/IO information applies to both asynchronous and
synchronous protocols.
2.7v - 5.5v
2.7v - 3.6v
SDA
SCL
Microprocessor CryptoMemory
Atmel 5
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
5
4. Absolute Maximum Ratings*
Operating temperature .................... −40°C to +85°C
Storage temperature ................... −65°C to + 150°C
Voltage on any pin
with respect to ground ............... − 0.7 to VCC +0.7V
Maximum operating voltage ............................. 4.0V
DC output current ......................................... 5.0mA
*Notice: Stresses beyond those listed under “Absolute
Maximum Ratings” may cause permanent damage to
the device. This is a stress rating only and functional
operation of the device at these or any other condition
beyond those indicated in the operational sections of
this specification is not implied. Exposure to absolute
maximum rating conditions for extended periods of
time may affect device reliability.
Table 4-1. DC Characteristics
Applicable over recommended operating range from VCC = +2.7 to 3.6V, TAC = -40°C to +85°C (unless otherwise noted)
Symbol
Parameter
Test Conditions
Min
Typ
Max
Units
VCC(1)
Supply Voltage
2.7
3.6
V
ICC
Supply Current
Async Read at 3.57MHz
5
mA
ICC
Supply Current
Async Write at 3.57MHz
5
mA
ICC
Supply Current
Synch Read at 1MHz
5
mA
ICC
Supply Current
Synch Write at 1MHz
5
mA
ISB
Standby Current
VIN = VCC or GND
100
A
VIL
SDA/IO Input Low Voltage
0
VCC x 0.2
V
VIL
CLK Input Low Voltage
0
VCC x 0.2
V
VIL
RST Input Low Voltage
0
VCC x 0.2
V
VIH(1)
SDA/IO Input High Voltage
VCC x 0.7
5.5
V
VIH(1)
SCL/CLK Input High Voltage
VCC x 0.7
5.5
V
VIH(1)
RST Input High Voltage
VCC x 0.7
5.5
V
IIL
SDA/IO Input Low Current
0 < VIL < VCC x 0.15
15
A
IIL
SCL/CLK Input Low Current
0 < VIL < VCC x 0.15
15
A
IIL
RST Input Low Current
0 < VIL < VCC x 0.15
50
A
IIH
SDA/IO Input High Current
VCC x 0.7 < VIH < VCC
20
A
IIH
SCL/CLK Input High Current
VCC x 0.7 < VIH < VCC
100
A
IIH
RST Input High Current
VCC x 0.7 < VIH < VCC
150
A
VOH
SDA/IO Output High Voltage
20K ohm external pull-up
VCC x 0.7
VCC
V
VOL
SDA/IO Output Low Voltage
IOL = 1mA
0
VCC x 0.15
V
IOH
SDA/IO Output High Current
VOH
20
A
IOL
SDA/IO Output Low Current
VOL
10
mA
Note: 1. To prevent latch up conditions from occurring during power up of the AT88SC0808CA, VCC must be turned on
before applying VIH. For powering down, VIH must be removed before turning VCC off.
AtmeL
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
6
Table 4-2. AC Characteristics
Applicable over recommended operating range from VCC = +2.7 to 3.6V, TAC = -40°C to +85°C, CL = 30pF
(unless otherwise noted)
Symbol
Parameter
Min
Max
Units
fCLK
Async Clock Frequency
1
4
MHz
fCLK
Synch Clock Frequency
0
1
MHz
Clock Duty cycle
40
60
%
tR
“Rise Time - SDA/IO, RST”
1
S
tF
“Fall Time - SDA/IO, RST”
1
S
tR
Rise Time - SCL/CLK
9% x period
S
tF
Fall Time - SCL/CLK
9% x period
S
tAA
Clock Low to Data Out Valid
250
nS
tHD.STA
Start Hold Time
200
nS
tSU.STA
Start Set-up Time
200
nS
tHD.DAT
Data In Hold Time
10
nS
tSU.DAT
Data In Set-up Time
100
nS
tSU.STO
Stop Set-up Time
200
nS
tDH
Data Out Hold Time
20
nS
tWR
Write Cycle Time
5
mS
5. Device Operations for Synchronous Protocols
5.1 Clock and Data Transitions
The SDA pin is normally pulled high with an external device. Data on the SDA pin may change only during SCL low time
periods (see Figure 5-3 on page 8). Data changes during SCL high periods will indicate a start or stop condition as defined
below.
5.1.1 Start condition
A high-to-low transition of SDA with SCL high defines a start condition which must precede all commands (see Figure 5-4 on
page 8).
5.1.2 Stop condition
A low-to-high transition of SDA with SCL high defines a stop condition. After a read sequence, the stop condition will place the
EEPROM in a standby power mode (see Figure 5-4 on page 8).
5.1.3 Acknowledge
All addresses and data words are serially transmitted to and from the EEPROM in 8-bit words. The EEPROM sends a zero to
acknowledge that it has received each word. This happens during the ninth clock cycle (see Figure 5-5 on page 8).
ae
4LT—
////////W
__flflf
:X\fl
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
7
5.2 Memory Reset
After an interruption in communication due protocol errors, power loss or any reason, perform "Acknowledge Polling" to
properly recover from the condition. Acknowledge polling consists of sending a start condition followed by a valid
CryptoMemory command byte and determining if the device responded with an acknowledge.
Figure 5-1. Bus Time for 2-wire Serial Communications
SCL: Serial Clock, SDA: Serial Data I/O
Figure 5-2. Write Cycle Timing
SCL: Serial Clock, SDA: Serial Data I/O
Note: The write cycle time tWR is the time from a valid stop condition of a write sequence to the end of the internal
clear/write cycle
SCL
SDA IN
SDA OUT
tF
tHIGH
tLOW tLOW
tR
tAA tDH tBUF
tSU.STO
tSU.DAT
tHD.DAT
tHD.STA
tSU.STA
twr
(1)
STOP
CONDITION
START
CONDITION
WORDn
ACK
8th BIT
S
CL
S
DA
A
D
S
L
C
S
ALLOWED
DATA STABLE
SDA
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
8
Figure 5-3. Data Validity
Figure 5-4. START and STOP Definitions
Figure 5-5. Output Acknowledge
START ACKNOWLEDGE
SCL
DATA IN
DATA OUT
1 8 9
Atmel 9
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
9
6. Device Architecture
6.1 User Zones
The EEPROM user memory is divided into eight zones of 1-Kbit each. Multiple zones allow for storage of different types of
data or files in different zones. Access to user zones is permitted only after meeting proper security requirements. These
security requirements are user definable in the configuration memory during device personalization. If the same security
requirements are selected for multiple zones, then these zones may effectively be accessed as one larger zone.
Figure 6-1. User Zones
Zone
$0
$1
$2
$3
$4
$5
$6
$7
User 0
$00
-
128 bytes
-
$78
User 1
-
-
-
User 8
$00
-
-
$78
User 2
$00
-
128 bytes
-
$78
7. Control Logic
Access to the user zones occur only through the control logic built into the device. This logic is configurable through access
registers, key registers and keys programmed into the configuration memory during device personalization. Also implemented
in the control logic is a cryptographic engine for performing the various higher-level security functions of the device.
AtmeL
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
10
8. Configuration Memory
The configuration memory consists of 2048 bits of EEPROM memory used for storage of passwords, keys, codes, and also
used for definition of security access rights for the user zones. Access rights to the configuration memory are defined in the
control logic and are not alterable by the user after completion of personalization.
Figure 8-1. Configuration Memory
$0
$1
$2
$3
$4
$5
$6
$7
$00
Answer To Reset
Identifitcation
$08
Fab Code
MTZ
Card Manufacturer Code
$10
Lot History Code
Read Only
$18
DCR
Identification Number Nc
Access Control
$20
AR0
PR0
AR1
PR1
AR2
PR2
AR3
PR3
$28
AR4
PR4
AR5
PR5
AR6
PR6
AR7
PR7
$30
Reserved
$38
$40
Issuer Code
$48
$50
For Authentication and Encryption use
Cryptography
$58
$60
$68
$70
$78
$80
$88
$90
For Authentication and Encryption use
Secret
$98
$A0
$A8
$B0
PAC
Write 0
PAC
Read 0
Password
$B8
PAC
Write 1
PAC
Read 1
$C0
PAC
Write 2
PAC
Read 2
$C8
PAC
Write 3
PAC
Read 3
$D0
PAC
Write 4
PAC
Read 4
$D8
PAC
Write 5
PAC
Read 5
$E0
PAC
Write 6
PAC
Read 6
$E8
PAC
Write 7
PAC
Read 7
$F0
Reserved
Forbidden
$F8
Atmel
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
11
9. Security Fuses
There are three fuses on the device that must be blown during the device personalization process. Each fuse locks certain
portions of the configuration zone as OTP (One-Time Programmable) memory. Fuses are designed for the module
manufacturer, card manufacturer and card issuer and should be blown in sequence, although all programming of the device
and blowing of the fuses may be performed at one final step.
10. Communication Security Modes
Communications between the device and host operate in three basic modes. Standard mode is the default mode for the
device after power-up. Authentication mode is activated by a successful authentication sequence. Encryption mode is
activated by a successful encryption activation following a successful authentication.
Table 10-1. Communication Security Modes(1)
Mode
Configuration Data
User Data
Passwords
Data Integrity Check
Standard
Clear
Clear
Clear
MDC(1)
Authentication
Clear
Clear
Encrypted
MAC(1)
Encryption
Clear
Encrypted
Encrypted
MAC(1)
Note: 1. Configuration data include viewable areas of the configuration zone except the passwords:
MDC: Modification Detection Code
MAC: Message Authentication Code
11. Security Options
11.1 Anti-Tearing
In the event of a power loss during a write cycle, the integrity of the device’s stored data is recoverable. This function is
optional: the host may choose to activate the anti-tearing function, depending on application requirements. When anti-tearing
is active, write commands take longer to execute, since more write cycles are required to complete them, and data is limited to
a maximum of eight bytes for each write request.
Data is written first into a buffer zone in EEPROM instead of the intended destination address, but with the same access
conditions. The data is then written in the required location. If this second write cycle is interrupted due to a power loss, the
device will automatically recover the data from the system buffer zone at the next power-up. Non-volatile buffering of the data
is done automatically by the device.
During power-up in applications using anti-tearing, the host is required to perform ACK polling in the event that the device
needs to carry out the data recovery process.
11.2 Write Lock
If a user zone is configured in the write lock mode, the lowest address byte of an 8-byte page constitutes a write access byte
for the bytes of that page.
Example: The write lock byte at $080 controls the bytes from $081 to $087
Figure 11-1. Write Lock Example
Address
$0
$1
$2
$3
$4
$5
$6
$7
$080
11011001
xxxx xxxx
xxxx xxxx
xxxx xxxx
xxxx xxxx
xxxx xxxx
xxxx xxxx
xxxx xxxx
locked
locked
locked
AtmeL
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
12
The write lock byte itself may be locked by writing its least significant (rightmost) bit to “0”. Moreover, when write lock mode is
activated, the write lock byte can only be programmed – that is, bits written to “0” cannot return to “1”.
In the write lock configuration, write operations are limited to writing only one byte at a time. Attempts to write more than one
byte will result in writing of just the first byte into the device.
11.3 Password Verification
Passwords may be used to protect read and/or write access of any user zone. When a valid password is presented, it is
memorized and active until power is turned off, unless a new password is presented or RST becomes active. There are eight
password sets that may be used to protect any user zone. Only one password is active at a time.
Presenting the correct write password also grants read access privileges.
11.4 Authentication Protocol
The access to a user zone may be protected by an authentication protocol. Any one of four keys may be selected to use with a
user zone.
Authentication success is memorized and active as long as the chip is powered, unless a new authentication is initialized or
RST becomes active. If the new authentication request is not validated, the card loses its previous authentication which must
be presented again to gain access. Only the latest request is memorized.
Figure 11-2. Password and Authentication Operations
Note: Authentication and password verification may be attempted at any time and in any order. Exceeding
corresponding authentication or password attempts trial limit renders subsequent authentication or password
verification attempts futile.
Device (Card)
Card Number
VERIFY A
COMPUTE Challenge B
Challenge B
VERIFY RPW
DATA
Checksum (CS)
VERIFY WPW
VERIFY CS
Write DATA
Host (Reader)
COMPUTE Challenge A
Challenge A
VERIFY B
Read Password (RPW)
VERIFY CS
Write Password (WPW)
DATA
CS
AUTHENTICATION
READ ACCESS
WRITE ACCESS
Atmel
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
13
11.5 Cryptographic Message Authentication Codes
AT88SC0808CA implements a data validity check function in the standard, authentication or encryption modes of operation.
In the standard mode, data validity check is done through a Modification Detection Code (MDC), in which the host may read
an MDC from the device in order to verify that the data sent was received correctly.
In authentication and encryption modes, the data validity check becomes more powerful since it provides a bidirectional data
integrity check and data origin authentication capability in the form of a Message Authentication Codes (MAC). Only the
host/device that carried out a valid authentication is capable of computing a valid MAC. While operating in the authentication
or encryption modes, the use of MAC is required. For an ingoing command, if the device calculates a MAC different from the
MAC transmitted by the host, not only is the command abandoned but the security privilege is revoked. A new authentication
and/or encryption activation will be required to reactivate the MAC.
11.6 Encryption
The data exchanged between the device and the host during read, write and verify password commands may be encrypted to
ensure data confidentiality.
The issuer may choose to require encryption for a user zone by settings made in the configuration memory. Any one of four
keys may be selected for use with a user zone. In this case, activation of the encryption mode is required in order to read/write
data in the zone and only encrypted data will be transmitted. Even if not required, the host may still elect to activate encryption
provided the proper keys are known.
11.7 Supervisor Mode
Enabling this feature allows the holder of one specific password to gain full access to all eight password sets, including the
ability to change passwords.
11.8 Modify Forbidden
No write access is allowed in a user zone protected with this feature at any time. The user zone must be written during device
personalization prior to blowing the security fuses.
11.9 Program Only
For a user zones protected by this feature, data can only be programmed (bits change from a “1” to a “0”), but not erased (bits
change from a “0” to a “1”).
L
AtmeL
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
14
12. Protocol Selection
The AT88SC0808CA supports two different communication protocols.
Smartcard Applications:
Smartcard applications use ISO 7816-B protocol in asynchronous T = 0 mode for compatibility and interoperability
with industry standard smartcard readers.
Embedded Applications:
A 2-wire serial interface provides fast and efficient connectivity with other logic devices or microcontrollers.
The power-up sequence determines establishes the communication protocol for use within that power cycle. Protocol
selection is allowed only during power-up.
12.1 Synchronous 2-wire Serial Interface
The synchronous mode is the default mode after power up. This is due to the presence of an internal pull-up on RST. For
embedded applications using CryptoMemory in standard plastic packages, this is the only available communication protocol.
Power-up VCC, RST goes high also
After stable VCC, SCL(CLK) and SDA(I/O) may be driven
Once synchronous mode has been selected, it is not possible to switch to asynchronous mode without first powering
off the device
Figure 12-1. Synchronous 2-wire Protocol
Note: Five clock pulses must be sent before the first command is issued.
Vcc
I/O-SDA
RST
CLK-SCL 1234 5
Atmel
LL
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
15
12.2 Asynchronous T = 0 Protocol
This power-up sequence complies to ISO 7816-3 for a cold reset in smart card applications.
VCC goes high; RST, I/O (SDA) and CLK (SCL) are low
Set I/O (SDA) in receive mode
Provide a clock signal to CLK (SCL)
RST goes high after 400 clock cycles
The device will respond with a 64-bit ATR code, including historical bytes to indicate the memory density within the
CryptoMemory family.
Once asynchronous mode has been selected, it is not possible to switch to synchronous mode without first powering off the
device.
Figure 12-2. Asynchronous T = 0 Protocol (Gemplus Patent)
13. Initial Device Programming
Enabling the security features of CryptoMemory requires prior personalization. Personalization entails setting up of desired
access rights by zones, passwords and key values, programming these values into the configuration memory with verification
using simple write and read commands, and then blowing fuses to lock this information in place.
Gaining access to the configuration memory requires successful presentation of a secure (or transport) code. The initial
signature of the secure (transport) code for the AT88SC0808CA device is $22 E8 3F. This is the same as the Write 7
password. The user may elect to change the signature of the secure code anytime after successful presentation.
After writing and verifying data in the configuration memory, the security fuses must be blown to lock this information in the
device. For additional information on personalizing CryptoMemory, please see the application notes Programming
CryptoMemory for Embedded Applications and Initializing CryptoMemory for Smart Card Applications from the product page at
www.atmel.com/products/securemem.
Vcc
I/O-SDA
RST
CLK-SCL
ATR
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
16
14. Ordering Information
Atmel Ordering Code
Package
Delivery Information
Voltage
Range
Operating Range
Form
Quantity
AT88SC0808CA-MJ
M2 – J Module - ISO
Tape and Reel
—
2.7V to 5.5V
Commercial
Temperature
(0°C to 70°C)
AT88SC0808CA-MP
M2 – P Module - ISO
AT88SC0808CA-MJTG
M2 – J Module - TWI
AT88SC0808CA-MPTG
M2 – P Module - TWI
AT88SC0808CA-PU
8P3
Bulk (Tubes)
50 per Tube
Green Compliant
(Exceeds RoHS)
Industrial Temperature
(-40°C to 85°C)
AT88SC0808CA-SH
8S1
Bulk (Tubes)
100 per Tube
AT88SC0808CA-SH-T
Tape and Reel
4,000 per Reel
AT88SC0808CA-TH
8X
Bulk (Tubes)
100 per Tube
Industrial Temperature
(-40°C to 85°C)
AT88SC0808CA-TH-T
Tape and Reel
5,000 per Reel
AT88SC0808CA-Y6H-T
8MA2
Tape and Reel
5,000 per Reel
AT88SC0808CA-WI
7 mil Wafer
—
—
Package Type(1) (2)
Description
M2 – J Module : ISO or TWI
M2 ISO 7816 Smart Card Module
M2 – P Module : ISO or TWI
M2 ISO 7816 Smart Card Module with Atmel® Logo
8P3
8-lead, 0.300” wide, Plastic Dual Inline (PDIP)
8S1
8-lead, 0.150” wide, Plastic Gull Wing Small Outline (JEDEC SOIC)
8X
8-lead, 4.4mm body, Plastic Thin Shrink Small Outline (TSSOP)
8MA2
8-lead, 2.0x3.0mm, 0.50mm pitch, Ultra Thin Mini-Map, Dual No Lead (DFN), (MLP 2x3)
Note: 1. Formal drawings may be obtained from an Atmel sales office.
2. Both the J and P module packages are used for either ISO (T=0 / 2-wire mode) or TWI (2-wire mode only).
Atmel
J
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
17
15. Package Information
Ordering Code: MJ or MJTG
Ordering Code: MP or MPTG
Module Size: M2
Dimension*: 12.6 x 11.4 [mm]
Glob Top: Round - ∅ 8.5 [mm]
Thickness: 0.58 [mm]
Pitch: 14.25mm
Module Size: M2
Dimension*: 12.6 x 11.4 [mm]
Glob Top: Square - 8.8 x 8.8 [mm]
Thickness: 0.58 [mm]
Pitch: 14.25mm
Note: *The module dimensions listed refer to the dimensions of the exposed metal contact area. The actual dimensions
of the module after excise or punching from the carrier tape are generally 0.4mm greater in both directions
(i.e., a punched M2 module will yield 13.0 x 11.8mm).
AtmeL
AtmeL
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
18
15.1 Atmel AT88SC0808CA Package Marking Information
DRAWING NO. REV.
TITLE
U YYWW
0808CA
AT88SC
8-lead PDIP
H YMXX @
0808CA
AT88SC
8-lead SOIC
8-lead TSSOP
AAAAAAA
800860
YWWH
8-lead UDFN
88
H60
YXX
2.0 x 3.0 mm Body
Note 2: Package drawings are not to scale
Note 1: designates pin 1
Top side only marking this package
Package Drawing Contact:
packagedrawings@atmel.com 88SC0808CASM B
11/10/14
88SC0808CASM, AT88SC0808CA Package Marking
Information
Date Codes
Y = Year M = Month YY = Year WW = Work Week of Assembly
4: 2014 8: 2018 A = January 14: 2014 18: 2018 02: Week 2
5: 2015 9: 2019 B = February 15: 2015 19: 2019 04: Week 4
6: 2016 0: 2020 ... 16: 2016 20: 2020 ...
7: 2017 1: 2021 L = December 17: 2017 21: 2021 52: Week 52
Country of Assembly Lot Number Grade/Lead Finish Material
@ = Country of Assembly AAA...A = Atmel Wafer Lot Number U: Industrial/Matte Tin
Marked on bottom side for PDI P Marked on Bottom side for H: Industrial/NiPdAu
only unless in injector mold PDIP only
Trace Code Atmel Truncation
XX = Trace Code (Atmel Lot Numbers to Correspond to Code) AT: Atmel
Example: AA, AB.... YZ, ZZ
AT88SC0808CA: Package Marking Information
AtmeL
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
19
15.2 Ordering Code: SH
8S1 – 8-lead JEDEC SOIC
DRAWING NO. REV.TITLE GPC
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A1 0.10 –0.25
A– – 1.75
b0.31 –0.51
C0.17 –0.25
D4.90 BSC
E6.00 BSC
E1 3.90 BSC
e1.27 BSC
L0.40 –1.27
0° –8°
Ø
E
1
N
TOP VIEW
C
E1
END VIEW
A
b
L
A1
e
D
SIDE VIEW
Package Drawing Contact:
packagedrawings@atmel.com
8S1 H
3/6/2015
Notes: This drawing is for general information only.
Refer to JEDEC Drawing MS-012, Variation AA
for proper dimensions, tolerances, datums, etc.
8S1, 8-lead (0.150” Wide Body), Plastic Gull Wing
Small Outline (JEDEC SOIC) SWB
lg
91-le
N
Top View 0 441:7 +1
End View
131 COMMON DiMmsious
l_/ (Unit of Measure = mm)
+
e A2 A svusoL iiiI1 NDM MAX not:
A . . 5.304 2
_ _ A1 0.381 - .
LL H J . A2 2.921 3.302 «953
‘ ‘ ’ if b 0.356 0.457 0.550
f b2 1.143 1.524 1.770
A1 7. I73 0.702 0.991 1.140
c 020: 0.254 0.356
4’ 2 L D 9.1717 9.271 10.160 3
b3 * at 0.127 0.000 0.000 3
‘ “-55 E 7.020 7.074 0255 4
Side View E1 0.000 5.350 7.112 3
8 2.540 BSC
M 7.520 BSC
L 2.921 1 3.302 1 3.310
Nolss: 1. 1115 drawing is 1'0! gsnsnal lnionnailon mm naier in JEDEC melng MS-OM, Varlailon BMM addiilonal lrdomlaxion.
2. Dimenslons A and L as measured with "is package sealed In JEDEC seatinii plane Gauge 65-3.
3. 0. D1 and E1 dimensions do not meme mold Flash or prowsions. Mold film 01' premium shall not exceed 0.010 inch.
4. E and 30 mum wiin in: lead: consimlned in be perpendicular lo daium.
5. mum at mundsd lead tlpe m misnsd in 3353 mm.
a. 02 am 0:1 maxlmum dllliemlons do nm lnchide Damhar pmfluslons. Dsmber pmlmahru shall nui exceed 0.0101025 mm).
07/31/14
TITLE GPC DRAWING N0. REV.
Atmel 8P3, 846811, 0.300" Wide Body, Plaslic Dual PTC 8P3 E
FiCkEse DNWiW 00MB“: In-Iins Package (PDIP)
packagedrawings@aimel.oom
AtmeL
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
20
15.3 Ordering Code: PU
8P3 – 8-lead PDIP
Atmet
Atmel
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
21
15.4 Ordering Code: TH
8X – 8-lead TSSOP
DRAWING NO. REV.TITLE GPC
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A - - 1.20
A1 0.05 - 0.15
A2 0.80 1.00 1.05
D 2.90 3.00 3.10 2, 5
E 6.40 BSC
E1 4.30 4.40 4.50 3, 5
b 0.19 0.25 0.30 4
e 0.65 BSC
L 0.45 0.60 0.75
L1 1.00 REF
C 0.09 - 0.20
Side View
End View
Top View
A2
A
L
L1
D
1
E1
N
b
Pin 1 indicator
this corner
E
e
Notes: 1. This drawing is for general information only.
Refer to JEDEC Drawing MO-153, Variation AA, for proper
dimensions, tolerances, datums, etc.
2. Dimension D does not include mold Flash, protrusions or gate
burrs. Mold Flash, protrusions and gate burrs shall not exceed
0.15mm (0.006in) per side.
3. Dimension E1 does not include inter-lead Flash or protrusions.
Inter-lead Flash and protrusions shall not exceed 0.25mm
(0.010in) per side.
4. Dimension b does not include Dambar protrusion.
Allowable Dambar protrusion shall be 0.08mm total in excess
of the b dimension at maximum material condition. Dambar
cannot be located on the lower radius of the foot. Minimum
space between protrusion and adjacent lead is 0.07mm.
5. Dimension D and E1 to be determined at Datum Plane H.
Package Drawing Contact:
packagedrawings@atmel.com
8X E
2/27/14
8X, 8-lead 4.4mm Body, Plastic Thin
Shrink Small Outline Package (TSSOP) TNR
C
A1
0\
TOP VIEW * ‘E
T * SIDE VIEW
T ‘7 4D i
L
T j 3 :‘ L
j l E
i 3 E
{3‘ T
# P + P
W
Atmel
AtmeL
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
22
15.5 Ordering Code: Y6H-T
8MA2 – 8-lead Ultra Thin Mini-Map
DRAWING NO. REV.TITLE GPC
8MA2 G
11/26/14
8MA2, 8-pad 2 x 3 x 0.6mm Body, Thermally
Enhanced Plastic Ultra Thin Dual Flat No-Lead
Package (UDFN)
YNZ
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A 0.50 0.55 0.60
A1 0.0 0.02 0.05
A2 - - 0.55
D 1.90 2.00 2.10
D2 1.40 1.50 1.60
E 2.90 3.00 3.10
E2 1.20 1.30 1.40
b 0.18 0.25 0.30 3
C 1.52 REF
L 0.30 0.35 0.40
e 0.50 BSC
K 0.20 - -
TOP VIEW
SIDE VIEW
BOTTOM VIEW
Package Drawing Contact:
packagedrawings@atmel.com
C
E
Pin 1 ID
D
8
7
6
5
1
2
3
4
A
A1
A2
D2
E2
e (6x)
L (8x)
b (8x)
Pin#1 ID
K
1
2
3
4
8
7
6
5
Notes: 1. This drawing is for general information only. Refer to
Drawing MO-229, for proper dimensions, tolerances,
datums, etc.
2. The Pin #1 ID is a laser-marked feature onTop View.
3. Dimensions b applies to metallized terminal and is
measured between 0.15 mm and 0.30 mm from the
terminal tip. If the terminal has the optional radius on
the other end of the terminal, the dimension should
not be measured in that radius area.
4. The Pin #1 ID on the Bottom View is an orientation
feature on the thermal pad.
Atmel
AT88SC0808CA [Summary DATASHEET]
Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015
23
16. Revision History
Doc. Rev.
Date
Comments
5204IS
07/2015
Add the AT88SC0808CA-TH-T tape and reel option.
5204HS
03/2015
Update 8P3, 8S1, 8X, and 8MA2 package drawings and the part marking page.
Add JEDEC SOIC tape and reel package option and update the ordering information table.
5204GS
06/2012
Add package marking information.
Update Atmel logos and disclaimer page.
5204FS
12/2011
Update template and package drawings.
Replace 8A2 with 8X and 8Y6 with 8MA2.
Change AT88SC0808CA-SU to AT88SC0808CA-SH.
5204ES
07/2009
Minor edits and TWI module update.
5204DS
07/2009
Minor updates to package drawing information and ordering information.
5204CS
05/2009
Added Mini-MAP column to Table 1-1 and Mini-MAP pin-out drawing.
5204BS
02/2009
Connection Diagram inserted; DC Characteristics table updated.
5204AS
07/2008
Initial document release.
AtmeE ‘Enablmg Unlimxted Possibxlities' “um-Ia
Atmel Corporation 1600 Technology Drive, San Jose, CA 95110 USA T: (+1)(408) 441.0311 F: (+1)(408) 436.4200 │ www.atmel.com
© 2015 Atmel Corporation. / Rev.:Atmel-5204IS-CryptoMem-AT88SC0808CA-Datasheet-Summary_072015.
Atmel®, Atmel logo and combinations thereof, Enabling Unlimited Possibilities®, CryptoMemory®, and others are registered trademarks or trademarks of Atmel
Corporation in U.S. and other countries. Other terms and product names may be trademarks of others.
DISCLAIMER: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any intellectual property right is
granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN THE ATMEL TERMS AND CONDITIONS OF SALES LOCATED ON THE ATMEL
WEBSITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY WARRANTY RELATING TO ITS PRODUCTS INCLUDING, BUT
NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE
FOR ANY DIRECT, INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDENTAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS AND PROFITS,
BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGES. Atmel makes no representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves the right to
make changes to specifications and products descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically
provided otherwise, Atmel products are not suitable for, and shall not be used in, automotive applications. Atmel products are not intended, authorized, or warranted for use as components in
applications intended to support or sustain life.
SAFETY-CRITICAL, MILITARY, AND AUTOMOTIVE APPLICATIONS DISCLAIMER: Atmel products are not designed for and will not be used in connection with any applications where the
failure of such products would reasonably be expected to result in significant personal injury or death (“Safety-Critical Applications”) without an Atmel officer's specific written consent. Safety-
Critical Applications include, without limitation, life support devices and systems, equipment or systems for the operation of nuclear facilities and weapons systems. Atmel products are not
designed nor intended for use in military or aerospace applications or environments unless specifically designated by Atmel as military-grade. Atmel products are not designed nor intended for
use in automotive applications unless specifically designated by Atmel as automotive-grade.