Microchip Technology 的 PIC24FxxKL Family Brochure 规格书
6‘
MICROCHIP
PIC24F “KL” Microcontroller Family
Lowest Cost, eXtreme Low Power, Low Pin Count 16-bit MCUs
The PIC24F “KL” family is Microchip’s lowest cost 16‑bit
PIC®microcontroller (MCU) family. It combines the
advantages of low cost, eXtreme low power and low pin
count for the most cost sensitive applications. These
devices feature the 16‑bit performance of Microchip’s PIC24
core architecture and a cost effective peripheral set and
memory mix.
These devices are designed to execute code with as
little current consumption as possible. They are ideal for
applications on a strict power budget, including battery
powered applications. Microchip’s nanoWatt XLP technology
allows the PIC24F “KL” family to achieve typical sleep
currents of 30 nA at 25ºC, and typical run mode current
consumption of 150 µA/MHz at 1.8V.
The combination of eXtreme low power with low cost and
low pin count (14‑, 20‑ and 28‑pins) allows the PIC24F “KL”
family to be used in a wide variety of applications including
consumer (portable media players, portable GPS, cell phone
accessories, electronic toys/games, portable sports gear),
medical (disposable low cost medical testers, dispensers,
and inhalers) and safety/security (smoke detectors, alarm
systems, asset tracking) markets, among others.
Key Features
■ 10‑bit, up to 12‑ch Analog‑to‑Digital (A/D) converter
■ Dual rail‑to‑rail analog comparators with programmable
input/output configuration
■ Up to two Master Synchronous Serial Port (MSSP)
modules (each can be configured as either a SPI or I2C™)
■ Up to two UART modules
■ Two Capture/Compare/PWM (CCP) modules and up to
one Enhanced CCP module
PIC24F “KL” Flash Microcontrollers
Device Pins I/O
Program
Memory
(Kbytes)
Data
RAM
(Bytes)
Data
EEPROM
(Bytes)
ADC Comparators CCP/
ECCP UART
MSSP
(I2C™/
SPI)
Timers
8-bit/
16-bit
Packages
PIC24F04KL100 14 12 4 512 – – 1 2/0 1 1 1/2 PDIP, TSSOP
PIC24F08KL200 14 12 8 512 – 7 1 2/0 1 1 1/2 PDIP, TSSOP
PIC24F04KL101 20 17 4 512 – – 1 2/0 1 1 1/2 PDIP, SSOP, SOIC, 5x5 QFN
PIC24F08KL201 20 17 8 512 – 12 1 2/0 1 1 1/2 PDIP, SSOP, SOIC, 5x5 QFN
PIC24F08KL301 20 18 81024 256 – 2 2/1 2 2 2/2 PDIP, SSOP, SOIC, 5x5 QFN
PIC24F08KL401 20 18 8 1024 512 12 2 2/1 2 2 2/2 PDIP, SSOP, SOIC, 5x5 QFN
PIC24F16KL401 20 18 16 1024 512 12 2 2/1 2 2 2/2 PDIP, SSOP, SOIC, 5x5 QFN
PIC24F08KL302 28 24 8 1024 256 – 2 2/1 2 2 2/2 SPDIP, SSOP, SOIC, 5x5 QFN, 6x6 QFN
PIC24F08KL402 28 24 8 1024 512 12 2 2/1 2 2 2/2 SPDIP, SSOP, SOIC, 5x5 QFN, 6x6 QFN
PIC24F16KL402 28 24 16 1024 512 12 2 2/1 2 2 2/2 SPDIP, SSOP, SOIC, 5x5 QFN, 6x6 QFN
■ Two 16‑bit timer/counters with selectable clock sources
■ Low Power Modes utilizing nanoWatt XLP technology
– Ultra low power wake‑up
– Low power BOR
– Watchdog timer
■ PIC24 architecture
– 16 MIPS performance
– 24‑bit instruction bus for more single cycle instructions
– Single cycle instruction execution and bit manipulation
■ Memory
– 4 to 16 KB Flash
– 512B to 1 KB RAM
– Up to 512B EEPROM
■ Package size down to 5x5 mm
Q
MICROCHIP
Microcontrollers O Digital Signal Controllers 0 Analog 0 Memory 0 Wireless
Information subject to change. The Microchip name and logo, the Microchip logo, MPLAB and PIC are registered trademarks of Microchip Technology Incorporated in the U.S.A. and other countries. All other
trademarks mentioned herein are property of their respective companies. © 2012, Microchip Technology Incorporated. All Rights Reserved. Printed in the U.S.A. 2/12 DS30630A
*DS30603A*
Visit our web site for additional product information and to locate your local sales office.
Microchip Technology Inc. • 2355 W. Chandler Blvd. • Chandler, AZ 85224-6199
www.microchip.com/KL402
www.microchip.com/microstick3V
Low Cost Development Tool
Microstick for 3V PIC24F K‑series (DM240013‑1) is a
fl exible, USB powered development platform. It’s the perfect
solution for those looking to get started with Microchip’s
lowest cost 16‑bit solutions – the PIC24F K‑series MCUs –
for extremely cost sensitive consumer, medical and safety/
security applications.
Features
■ USB powered – no external power supply required
■ Supports 3V PIC24 K‑series MCUs (28‑pin SPDIP)
■ Integrated USB programmer/debugger – no external
debugger required
■ On‑board user and power LEDs
■ Socket for fl exible, easy device replacement
■ Easy access to all device signals for probing
Development Tools from Microchip
Part Number Development Tool Description
DM240013-1 Microstick for 3V PIC24F K‑series
Low‑cost development board to evaluate 3V PIC24F K‑series MCU families. Ships with
PIC24F16KL402 and PIC24F16KA102 MCUs and can be used with any other 3V PIC24FXXKXX
(K‑series) MCU.
DM240311 XLP 16‑bit Development Board
The XLP 16‑bit development board is a highly confi gurable development system for Microchip's
eXtreme low power 16‑bit PIC24F microcontrollers. Using the Microstick 3V PIC24F K‑series with
the 16‑bit XLP development board enables designers to explore and evaluate 3V PIC24F K‑series
microcontrollers' low‑power features and techniques in a fl exible and expandable way.
■ Works stand‑alone or plugged into a bread board for easy
connection to additional circuitry
■ Compatible with 16‑bit XLP development board for fl exible
prototyping of low power applications
■ Small footprint (20 x 69 mm) – easily portable
■ MPLAB® IDE support – free, integrated tool set
■ Free demo code
Kit Contents
■ Microstick for 3V PIC24F K‑series Board
■ USB cable
■ 2 – 1x14 header pins (for inserting into protoboard)
■ 1 – PIC24F16KL402
■ 1 – PIC24F16KA102
Additional Information
■ PIC24F16KL402 Data Sheet, DS31037
■ Microstick for 3V PIC24F K-series Info Sheet, DS52012
■ 16-bit Embedded Control Solutions, DS01032
■ Focus Product Selector Guide, DS01308
Sample Information
On‑line Sampling: sample.microchip.com