Pomona Electronics 的 6728 Series 规格书
999999999
®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies.
Made in USA
Model 6728
Adapter, Standard Sheath Banana
Jack to Non-Sheath Banana Plug
Sales: 800-490-2361 Fax: 888-403-3360 Technical Assistance: 800-241-2060
For “Where to Buy” information, visit the Pomona web site at www.pomonaelectronics.com
Rev: 001
D1099694
Page
1
of
Features:
Adapter provides an easy and quick conversion from a standard sheathed banana plug / patch cord to a
standard exposed banana plug.
Allows standard sheathed banana plugs / patch cords to connect to non-sheath style banana jacks or
blinding post.
Ideal for environments using a mixture of sheathed and non-sheathed style patch cords.
Materials:
Banana Jack:
Nickel Plated Brass
Banana Plug:
Nickel Plated Beryllium Copper
Insulation:
Nylon 6
Ratings:
Voltage:
600 Vrms; For
CE compliance
: not intended for hand held use at voltage above
33 Vrms / 70 Vdc.
Current:
20 A max
Temperature:
-10 to +55 C
Ordering Information:
6728-0
Black
6738-2
Red