Kingbright 的 APTF3216SURKCGKQBDC 规格书
Kl'ngbrl'ghI
A
M
'7)
Lo
0
3'
5 RED
1 v—H—a 6
GREEN
2 v—H—o 5
3.2[o.126] BLUE
2Lo.o79] /
1.9[.o75]
0.75[0.050]
g
fl 4
‘ ‘
El:|:|:|:l ;l
5.
2.2 0.087 E
0'
i—é
[:‘L/ \771//,R0.4[0‘o15]
’2‘ 7 7 i5Rozmooa]
/Z\_J_Q§J’” ' '
POLAR‘TY MARK
SPEC NO: DSAJ8756 REV NO: V.3 DATE: APR/20/2011 PAGE: 1 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: J.Yu ERP: 1203010224
3.2mm x 1.6mm FULL-COLOR SURFACE
MOUNT LED LAMP
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
Part Number: APTF3216SURKCGKQBDC
Hyper Red
Green
Blue
Features
z3.2mmx1.6mm SMT LED, 0.75mm thickness.
zLow power consumption.
zCan produce any color in visible spectrum, including
white light.
zPackage : 2000pcs / reel.
zMoisture sensitivity level : level 3.
zRoHS compliant.
Description
The Hyper Red source color devices are made with Al-
GaInP on GaAs substrate Light Emitting Diode.
The Green source color devices are made with AlGaInP on
GaAs substrate Light Emitting Diode.
The Blue source color devices are made with InGaN Light
Emitting Diode.
Static electricity and surge damage the LEDS.
It is recommended to use a wrist band or anti-electrostatic
glove when handling the LEDs.
All devices, equipment and machinery must be electrically
grounded.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.2(0.008") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ghI
SPEC NO: DSAJ8756 REV NO: V.3 DATE: APR/20/2011 PAGE: 2 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: J.Yu ERP: 1203010224
Selection Guide
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity/ luminous Flux: +/-15%.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Notes:
1.Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
Iv (mcd) [2]
@ 20mA
V
iewing
Angle [1]
Min. Typ. 2θ1/2
APTF3216SURKCGKQBDC
Hyper Red (AlGaInP)
Water Clear
120 250
Green (AlGaInP) 30 55
Blue (InGaN) 55 80
120°
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength
Hyper Red
Green
Blue
650
574
468
nm IF=20mA
λD [1] Dominant Wavelength
Hyper Red
Green
Blue
630
570
470
nm IF=20mA
Δλ1/2 Spectral Line Half-width
Hyper Red
Green
Blue
28
20
25
nm IF=20mA
C Capacitance
Hyper Red
Green
Blue
35
15
100
pF VF=0V;f=1MHz
VF [2] Forward Voltage
Hyper Red
Green
Blue
1.95
2.1
3.3
2.5
2.5
4
V IF=20mA
IR Reverse Current
Hyper Red
Green
Blue
10
10
50
uA VR=5V
Parameter Hyper Red Green Blue Units
Power dissipation 75 75 120 mW
DC Forward Current 30 30 30 mA
Peak Forward Current [1] 185 150 150 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Kl'ngbrlghl
>
E BLUE GREEN RED
E 1.0
3 TA:25‘C
E
E
E
"o 0.5
u
M
a)
.2
E 0
1»
I 400 450 500 550 500 550 700 750
wavelengm x (mm)
RELATIVE \NTENSITV Vs. WAVELENGTH
5a 42.5
i? 5
5 w in
5 so E E 1 s
E 213 E *3 1.0
s 2 >
.2 1n 2 Ems
E E
0 3 :2 1:
1.51.7 1.9 2.1 2,3 2.5 n 10 20 30 40 so
Fovwavd Volmgt(V) lr-Fovward Curran. (mA)
FORWARD CURRENT Vs. LumNOUS wrwsnv Vs.
FORWARD vows: FORWARD CURRENI
A 50 E 2.5
4 2
f, 40 5 Lu
E so g 1.5
u g
‘3 2n 3 1.1:
E a;
.2 10 :g 0.5
u “ u
a no All 50 so mu —m —2o u zu 40 so an
Amhi-m ramparmure M‘c)
FORWARD CURRENY
anmNs cusz
Ambum Yemperulure m-c)
LUMINOUS MENSWV Vs.
mam" TEMREMUR:
30'
m.
50-
_ aa-
70-
ED‘
90'
SPATIAL msmaunou
SPEC NO: DSAJ8756 REV NO: V.3 DATE: APR/20/2011 PAGE: 3 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: J.Yu ERP: 1203010224
APTF3216SURKCGKQBDC
Hyper Red
Forward Currem(mA)
rwm CunanflmA)
m
a
u
a
n
a
o a
.5 1.7 1.9 2.1 2.3 2.5
Fovward Velma-(v)
FORWARD CHRRENT Vs.
FORWARD vomo:
o
;
a
o
0
1o
o 20 40 so so
Ammw nmpsmnm n ('c)
FORWARD CHRRENT
nzfimm: CURVE
um
< e25="" a="" e="" 2="" n="" e="" e="" 1="" 5="" 5="" ’3="" 1.6="" g="">
2 ‘2" 0.5
E E
3 fl 0
u u) 29 an AD 50
lr-Fovward Cumm (mA)
LumNOUS wrmsnv v..
ronwmn swam:
7g 2.5
E 2.0
g 1.5
E
4 an
‘1; ms
o
.40 —2o 9 so so
Amt-MM Yempemlure nrc)
meous wtmsnv Vs.
Amman! TEMPERAYURE
10 w
w
w
50‘
_ aa-
70-
an-
90'
a
SPATIAL msmaunou
5.5
SPEC NO: DSAJ8756 REV NO: V.3 DATE: APR/20/2011 PAGE: 4 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: J.Yu ERP: 1203010224
Green
Forward Currem(mA)
Fnrwnrd cummmA)
Nupw
cans
o a
2
u
a
.o 2.4 2.3 3.2 3.5 4.0
Fovward anmgtW)
rowwmn CHRRENT Vs.
FORWARD vomo:
so an mo
Ambism Yamparmuvs M'C)
FORWARD CURRENY
uzfimNG CURVE
zom
(
$2.5
E 2.0
E E ‘ 5
5 E m
a >
S E 0.5
E E
3 Q o
n m zu so m 5n
”inward cumm (MA)
LumNOUS wrwsnv vi.
ranm) swam"
E 2.5
E 2.0
g 1.5
E
4 no
:; ms
Em 720 u
a
SPATIAL msmaunou
5.5
20 40
so an
AmeeM Yempemlure n to)
meous wtmswv Vs.
Amman! TEMPERAYukE
w
w
50-
_ aa-
70-
an-
90'
SPEC NO: DSAJ8756 REV NO: V.3 DATE: APR/20/2011 PAGE: 5 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: J.Yu ERP: 1203010224
Blue
Kl'ngbrl'ghI
ReHow Suldeang Pvuma Fm Laadrlme 5w Process.
31m
(‘cy u: . m
250‘: max
zan
21m:
A‘:/- m r: s max
mu fio~amc “K /
cm. W
vsu
5
E m mun; seam
5
an
150
a ‘ ‘ ‘ ‘ ‘
u so um mu m m an
m)
Tlme
NDTES:
w: mammem m mm Qampammra 245'c(+/75'c).ma
max‘mum mama: hmpamur. show b. "mu-d lo 260‘:.
2mm arms: mm m «- lpoxy rasln mm. u v; nxpax-d
m Nih Qumvlrumru.
1mm" M "flow pm.“ man a. z lei nr \m.
I
b
¢£a[z.ssz]
!
h
mm m: L
TAPE
_ 4‘0104
‘3 +0,1
x EPtODS 43104 ¢L5_o 0121035
'2 “ I' H
_ , ,x , ‘ Lgdtml 1
8.0101
br—DHu
mo—DHN
W
- 1 3510.1
A-A SECTION
SPEC NO: DSAJ8756 REV NO: V.3 DATE: APR/20/2011 PAGE: 6 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: J.Yu ERP: 1203010224
APTF3216SURKCGKQBDC
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI
USER DIRECTION OF FEED LAEIEL
E [x
2.000pcs / Ree‘ 1 Reel / Bag
OUTSHJE
/ LABEL
-:i_/‘J:|
OUTS‘DE
LABEL
Kingbright
60K / 56# BOX 30K / 55;; Box
Kingbright
F' NO: APTFSZWGXXX
QTY: 2.000 pcs Q‘C. Q L
s N: xxxx ‘ m m‘
CODE: xxx
LOT NO:
mmmmmmmmmmm
RDHS Comph‘unf
\ —/,
SPEC NO: DSAJ8756 REV NO: V.3 DATE: APR/20/2011 PAGE: 7 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: J.Yu ERP: 1203010224
PACKING & LABEL SPECIFICATIONS APTF3216SURKCGKQBDC