Kingbright 的 APTB1615SURKCGKC-F01 规格书
Kl'ngbrl'ght
(2)
1.6(0.063] LED (hip
WW
0.35 Z ya 1
15(0 “59) w 033% BE 0.5mm) Red
7 3:3 ,
4 / ‘ 1 o—KHV 1
Po‘arilymalk Gveen
4 ‘ <40 3="" 1,210,047)="" 0.2mm)="" 1.1mm)="" x="" 0.7mm}="" l="" ‘="" v="" \="" 035(0014)="" ‘="" ‘2="" 035mm)="">40>
© 2019 Kingbright. All Rights Reserved. Spec No: DSAF9413 / 1203002123 Rev No: V.14A Date: 04/09/2019 Page 1 / 4
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 20mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APTB1615SURKCGKC-F01
■ Hyper Red (AlGaInP)
Water Clear
120 200
*40 *80
■ Green (AlGaInP)
20 50
*20 *50
150°
DESCRIPTIONS
The Hyper Red source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode
The Green source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
1.6 mm x 1.5 mm SMD LED, 0.7 mm thickness
Low power consumption
Wide viewing angle
Ideal for backlight and indicator
Package: 2000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
APTB1615SURKCGKC-F01
1.6 x 1.5 mm Bi-Color SMD Chip LED Lamp
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.2(0.008") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ght
© 2019 Kingbright. All Rights Reserved. Spec No: DSAF9413 / 1203002123 Rev No: V.14A Date: 04/09/2019 Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APTB1615SURKCGKC-F01
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 20mA λpeak Hyper Red
Green
645
574 - nm
Dominant Wavelength IF = 20mA λdom [1] Hyper Red
Green
630
570 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 20mA Δλ Hyper Red
Green
28
20 - nm
Capacitance C Hyper Red
Green
35
15 - pF
Forward Voltage IF = 20mA VF [2] Hyper Red
Green
1.95
2.1
2.5
2.5 V
Reverse Current (VR = 5V) IR Hyper Red
Green - 10
10 μA
Temperature Coefficient of λpeak
IF = 20mA, -10°C ≤ T ≤ 85°C TCλpeak Hyper Red
Green
0.14
0.12 - nm/°C
Temperature Coefficient of λdom
IF = 20mA, -10°C ≤ T ≤ 85°C TCλdom Hyper Red
Green
0.06
0.08 - nm/°C
Temperature Coefficient of VF
IF = 20mA, -10°C ≤ T ≤ 85°C TCV Hyper Red
Green
-1.9
-1.8 - mV/°C
Parameter Symbol
Value
Unit
Hyper Red Green
Power Dissipation PD 75 75 mW
Reverse Voltage VR 5 5 V
Junction Temperature TJ 115 115 °C
Operating Temperature Top -40 To +8 5 °C
Storage Temperature Tstg -40 To + 8 5 °C
DC Forward Current IF 30 30 mA
Peak Forward Current IFM [1] 185 150 mA
Electrostatic Discharge Threshold (HBM) - 3000 3000 V
Thermal Resistance (Junction / Ambient) Rth JA [2] 485 375 °C/W
Thermal Resistance (Junction / Solder point) Rth JS [2] 345 260 °C/W
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Rth
JA ,Rth
JS Results from mounting on PC board FR4 (pad size ≥ 16 mm2 per pad).
3. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
© 2019 Kingbright. All Rights Reserved. Spec No: DSAF9413 / 1203002123 Rev No: V.14A Date: 04/09/2019 Page 3 / 4
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised at
20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
Ta = 25 °C
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Green Red
Wavelength (nm)
Relative Intensity (a. u.)
RELATIVE INTENSITY vs. WAVELENGTH
HYPER RED
0.50.5 0.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
0° 15°
90°
1.01.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
APTB1615SURKCGKC-F01
GREEN
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised at
20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
Ta = 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
Kl'ngbrl'ght
4:01 TAPE
1.75:0.1 ‘g‘m‘ 4:“
m.s:0,1 013101
‘H
1 67:0.1
éfi
3m)
(”0) above zss'c "
305 max, zsn ( max.
250 — wosmax.
3'05 maxa
6’C/s max,
2007
150
g m pverheanng
g wsa—zoo-c above 217’:
k sumo; 60-150;
as
25%
a ‘ ‘ ‘ ‘ ‘
u an mu use zen 250 300
(sec)
m. 4.
Use! Divedion Weed Law
Label \
fififi» » ED
Luuom / Ree‘ ‘ ReeU Bag
- - xxxxxxxxxx
“"9“!”me wwwfi
Tm xxxxxxxxxxxxxx
m |IlllIll||Ill||Il|l
I\||||l|H|l V
\WIHIIIIHI mm %
Wm M ‘ WW
III “II"
Influmnmuummmulmmmulmmuunu
XXXXXXXX
(MXX
(2)
ZDKI Box
ease make sure we pmam \s Demg opeva|ed w
I no| be vesponsm‘e in! any subsequem \ssues
consumer e‘ec‘mmcs appncauons w cusmmev‘s apphca
ul| wnh ngbngm represematwe mr'unher assws'ance
ansmmed wnmm permissmn by ngbngm
hugs HWW ngbngmUSA cum/AgglmehunNmes
Outside
’"Label
4 1
4- 1 05%” I
f
him T
3 1
->
Kl'ngbrl'ghl
éaK/an
© 2019 Kingbright. All Rights Reserved. Spec No: DSAF9413 / 1203002123 Rev No: V.14A Date: 04/09/2019 Page 4 / 4
APTB1615SURKCGKC-F01
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
PACKING & LABEL SPECIFICATIONS
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes