Kingbright 的 AM23SYC-F 规格书
Kl'ngbrl'ghI
‘—‘2'1(0'083)\ 01(0 004)
1.05(o.041) -a-
‘—’ W
2 \ ‘7 N. /
‘ 7c 0
‘ ‘ ‘ 3:1 0.1MAX.
, , 7 l 7 , , g 5 10. ‘
‘ 83 MAX" \) ID'MAX.
$3 2 3 k D ;
A L A L 0.7(0.028)i0.15
o.4(o.o1e) 1.05(o.041§to.1'5
3(0.1 waxgg
I ANODE
Z N.C.
3 CATHDDE
SPEC NO: DSAD1251 REV NO: V.8B DATE: MAR/14/2013 PAGE: 1 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: F.Cui ERP: 1202000098
SOT-23 SURFACE MOUNT LED LAMP
Part Number: AM23SYC-F Super Bright Yellow
Features
zSOT-23 package surface mount LED lamp.
zLow power consumption.
zLong life - solid state reliability.
zPackage: 2000pcs / reel.
zMoisture sensitivity level : level 3.
zRoHS compliant.
Description
The Super Bright Yellow device is made with AlGaInP (on
GaAs substrate) light emitting diode chip.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25(0.01") unless otherwise noted.
3. Lead spacing is measured where the lead emerge from the package.
4. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
5. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ghI
SPEC NO: DSAD1251 REV NO: V.8B DATE: MAR/14/2013 PAGE: 2 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: F.Cui ERP: 1202000098
Selection Guide
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
V
iewing
Angle [1]
Min. Typ. 2θ1/2
AM23SYC-F Super Bright Yellow (AlGaInP) Water Clear 80 130 140°
Iv (mcd) [2]
@ 20mA
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength Super Bright Yellow 590 nm IF=20mA
λD [1] Dominant Wavelength Super Bright Yellow 590 nm IF=20mA
Δλ1/2 Spectral Line Half-width Super Bright Yellow 28 nm IF=20mA
C Capacitance Super Bright Yellow 25 pF VF=0V;f=1MHz
VF [2] Forward Voltage Super Bright Yellow 2 2.5 V IF=20mA
IR Reverse Current Super Bright Yellow 10 uA VR=5V
Parameter Super Bright Yellow Units
Power dissipation 75 mW
DC Forward Current 30 mA
Peak Forward Current [1] 150 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity/ luminous Flux: +/-15%.
3. Luminous intensity value is traceable to the CIE127-2007 compliant national standards.
Notes:
1.Wavelength: +/-1nm.
2.Forward Voltage: +/-0.1V.
3.Wavelength value is traceable to the CIE127-2007 compliant national standards.
Kl'ngbrlghl
3 YELLOW
E 1.0
3 TA=25’C
5
‘E
u
:5 0.5
u
12
1;
2
E o
E 400 450 500 550 600 650 700 750
wavelengm A (m)
RELATIVE INTENSITY Vs. WAVELENGTH
5n <15 1?="" 5="" 5="" w="" in="" 5="" so="" e="" e="" i="" s="" u="" g="" g="" e="" 20="" e="" e="" 1.0="" e="" to="" 30.5="" e="" e="" 0="" 3="" £="" 0="" 1.5="" 1.7="" 1.9="" 2.1="" 2.3="" 2.5="" u="" 1a="" 20="" so="" m="" an="" fotward="" vumwv)="" lr-fotward="" cumm="" (m)="" mawmn="" chrrent="" vs.="" lumnous="" intensity="" vs.="" forward="" vomo:="" rurward="" swan"="" a="" 51:="" e="" 2.5="" 4="" :5="" f,="" w="" 5="" 1.0="" e="" so="" e="" 1.5="" u="" e="" g="" 20="" 3="" i.n="" e="" 2="" a="" io="" e="" 0.5="" u="" m="" n="" a="" 2a="" 4a="" 50="" an="" inn="" 740="" 720="" a="" 2a="" 411="" 50="" an="" ambinm="" yampnrmuvs="" t.(-c)="" forward="" curreny="" derating="" curve="" ambt-nl="" vamp-mm"="" 1.1-5)="" lummous="" intensitv="" vs.="" ambieni="" temperature="" 30'="" 40‘="" 50‘="" _="" m.="" 70‘="" so-="" 90‘="" c="" spatial="" distribution="" 0.5="">15>
SPEC NO: DSAD1251 REV NO: V.8B DATE: MAR/14/2013 PAGE: 3 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: F.Cui ERP: 1202000098
Super Bright Yellow AM23SYC-F
Kl'ngbrl'ghI
ReHow Suldeang Pvuma Fm Laadrlme 5w Process.
31m
(‘cy u: . m
250‘: max
zan
21m:
A‘:/- m r: s max
w some '\ /
cm. W
vsu
5
E m mun; seam
5
an
150
a ‘ ‘ ‘ ‘ ‘
u so um mu m :5»
TIM:
NDTES:
w: mammem m mm Qampammra 245'c(+/75'c).ma
max‘mum mama: hmpamur. show b. "mu-d lo 260‘:.
2mm arms: mm m «- lpoxy rasln mm. u v; nxpax-d
m Nih Qumvlrumru.
1mm" M "flow pm.“ man a. z lei nr \m.
‘ 12 A72 1 .5
mm 7.002 m
¢£a[z.ssz]
hm
smast m: L
TAPE
C; ‘.010.1
E 2.0204) 4-010-1 133351035
"_ ._
— ‘ \ ‘ ‘ 1
I01 ‘ _ 11510.1
>4, 0 [ é” [5 3
3 d 1 i y”, ‘
0. 31 w 3 'm. 7 l
In M 7 E r H
~' I
I
ArA szcnoN
SPEC NO: DSAD1251 REV NO: V.8B DATE: MAR/14/2013 PAGE: 4 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: F.Cui ERP: 1202000098
AM23SYC-F
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Tape Dimensions
(Units : mm)
Reel Dimension
Kl'ngbrl'ghI
LABEL
King right
//////////// Q
50K / 56]} BOX
, ~ )9 ,
USER DIRECTION OF FEED LABEL
WEI
r‘-;_
,>
|/’
2,000pcs / Reel 1 Real / Bag
OUTSIDE
é fLABEL OUTSIDE
% / LABEL
Kinghrigm
1::
30K / 55,} Box
Ki
F/NO: AMZSxxx
ngbfight
QTY: 2.000 pcs 0.00 ®
5 N: xxxx ‘ on In ’
CODE: xxx
LOT N0:
WWWWWWWWWWW
RoHS Comp‘ianf
hng://www.KingbrightUSA.com/AgglicationNotes
SPEC NO: DSAD1251 REV NO: V.8B DATE: MAR/14/2013 PAGE: 5 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: F.Cui ERP: 1202000098
PACKING & LABEL SPECIFICATIONS AM23SYC-F
All design applications should refer to Kingbright application notes available at
http://www.KingbrightUSA.com/ApplicationNotes