Pomona Electronics 的 6344 规格书
Technical
Data Sheet
technwca‘suggofl@gomanalestcom
www.gamonaeleclmmcsfiom
Model 6344
Basic Electronic Test Lead Kit
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2012 D1094645 Rev. 100 Page 1 of 1
FEATURES:
Test accessories comply with IEC 61010-031 requirements
Extended slide on tip adapter fits directly over probe, allowing testing of hard to reach test points
Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety
Compatible with most Fluke, Amprobe, H.P., Tektronic & Wavetek digital multimeters
MATERIALS:
Model 6365: Probe Body: Outer Insulation – Santoprene®
Rubber, Color: Gray, Inner Insulation – Polypropylene Fire
Retardant, Color: One Black, One Red, Tip: Brass, Wire: 18
AWG, 192 x 41 bare copper, Silicone Insulation, O.D. 0.144”
(3,66mm), Length: 48" (122cm)
Banana Plug: Body – Brass, Nickel Plated, Spring – Beryllium
Copper, Nickel Plated, Insulation – Polypropylene, Color: One
Black, One Red, RATINGS: IEC 61010-031, CAT III, 1000 V
(with protective cap), CAT II 1000 V (without protective cap).
Current: 10 Amperes
Model 6264: Body – Steel, Nickel Plated, Insulation – Polypropylene fire retardant, Spring: Music Wire,
RATINGS: IEC 61010-031, Category III, Operating Voltage: 300 V, Current: 3 Amperes.
Model 6262: Tip: Stainless Steel, Tip Insulation: Kynar, Body: Polypropylene fire retardant, RATINGS: IEC 61010-031,
Category II, Operating Voltage: 300 V, Current: 3 Amperes.
ORDERING INFORMATION: 6344 (Includes a kit of items from above)
Replacement P/N's:
Model 6264: Probe Adapter Alligator Tip
Model 6262: Probe Adapter Extended Fine Tip
Model 6365: Probe to Straight DMM Plug