Pomona Electronics 的 6303 规格书
Pomonaw
ELECTRONICS C€
H w u;
*T
fifi NM : : Hi;
\ \\\\ \
All dimensions are in inches. Tolera
nces (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies
.
Model 6303
4-
Wire Kelvin Probe Set with
Double Banana Plug Leads
Sales: 800
-
490
-2
361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonatest.com
)
For “Where to Buy” information, visit the Pomona web site at
www.pomonaelectronics.com
Rev:
100
D1094689
Page
1
of
1
FEATURES:
Kelvin probe
configuration
reduces the voltage d
rop in test leads
, minimizing
measurement inaccuracies
,
making them excellent for low
resistance measurement
s.
Single probe tip is ideal for testing surfa
ce mount and
small components.
Probe tips and banana plugs are gold plated Beryllium Copper for low contact resistance.
S
hield
ed
coaxial c
able reduce
s
electrostatic
interference.
Probe overmolded with Santoprene® rubber for handling comfort, added insulation protection
and
cable
strain relief.
Compatible with 4-
wire test instruments with
.75” (19,05mm) spacing between”Source” and “Sense”
terminals.
MATERIALS:
Probe Body
:
Outer Insulatio
n-
Gray
Santoprene® Rubber
Inner Insulation
-
Polypropylene, One Black, One Red
Tip
-
Gold plated Beryllium Copper
Banana Plug
:
Body-
Gold Plated Brass
Spring
-
Beryllium Copper, Gold Plated
Insulation
-
Polypropylene, Color: One Black, One Red
Cable:
RG174/U Length: 48” (122cm), O.D. 0.100 (2,54mm)
RATINGS:
For CE compliance
: not intend
ed for hand
-
held use at voltage
s
above
33
Vrms/
70
Vdc.
ORDERING INFORMATION:
Model 6303
(i
ncludes a set of one black and one red test lead
)