On Shore Technology Inc. 的 OSTKY511xx030 Drawing 规格书
7
If Transfer nr duleaflnn of H775 doutumenf as well as The Lmllsahan or commumcahnn of tts (omen? are not perth‘ed unless express
y model or dEStgn patent
:onsen Is granted Vtotatmms give rtSE to (tatms far damages A l rtgmts reserved in (ass of patent or
regtstratmns.
DimL
TE
:,—0—\ {—t—\ :1: {—t—\ r—t—x
! t ! ! t mm
| t | t ‘ LINE
7 t - 7
LJ -_._ &,._
57 Dth M
7eehmmal dala
7Notmmat voltage BOW/30A
PtTEH 9 5mm
2 commemom (apamy:
AWE 22770
3 tnsutattom thhstammmg Vottage
A: zooovmtu
L Insolatmm Reststance-
7000Mnor more at DESODV
5.7ugtttentmg torque
10.0kgf.(m [I (IN mt
o Sir-aw thread: M35
7 Operatmg temperature range 4.0-: ‘715‘(
somermg temperature zso-Cew-c /55
B Undlmensmnad Taleranus:
euxosms
.I)x9 5
re number at oolee
mm 0
0730mm ta 20
over 30mm-60mm ta 25
over snmmeanmm 1030 .
over 90mm-t00mm to 00 10.50
our 130mm to 50 2060
9 saw, approval mt
WRoHS (omomamee
s 7 Dim a s 7 part» No
‘ OSTYK511XXO3O
, W/
2 _7' No or Poles
' we 02 2 Fates
_ _ A 03 3 Potes
PEBLAYOUT 2L 21o Poles
3 sckzwwsttzn 57m H35:0§,N7Plafed P
z EDNTAEY muss H3 5e00, 7m pwm P
t 5an use uLaLveu Blatk I
new NAMEDF mm MATERML NOTES my
mm. W; zmano DATE 2016 m 20 wns- NH SHEET. | WFI Toleramee
(HK WFZMng DATE 20160420 smz mam) Inzvu x in“
an: DSTVKSHSnrtcsmtddtz XX ,0”
mLE eamaaommee XXX 20.10
A PAM tm osTvaMxxmo X' 1"
Stan uzsmprtau ch DAVE ON-SHORE TECHNOLOGY. tNC.Dw5 N0. osTwsttxxaauowo Q a