Pomona Electronics 的 5699/5700/5701 Series 规格书

C6 I68 I omona® ELECTRON
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks
are the property of their respective companies
.
Model 5699, 5700 & 5701
Termina
l Strip Banana Jack
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonatest.com
)
For “Where to Buy” information, visit the Pomona web site at
www.pomonaelectronics.com
Rev:
100
D1094624, D1094625, D1094626
Page
1
of
1
FEATURES:
This adapter provides a banana jack connection by replacing the screw in a terminal strip.
Secure connections can be made with standard banana plug patch cords without breaking the connection
to the terminal strip.
Standard banana jack .166” and
4mm.
Model
Dim "A"
Dim "B"
Dim "C" Dim "D"
Thread
Torque
In/Lb
Vrms
Max
5699
.35” min (8,89mm)
1.04” (26,42mm)
.28” (7,11mm)
.
25” (6,35mm)
6-32 7 1100
5700
.44” min (11,18mm)
1.13” (28,70mm)
.38 (9,65mm)
.32” (8,13mm)
8-32 16 1600
5701
.50” min (12,70mm)
1.13” (28,70mm)
.38 (9,65mm)
.
32” (8,13mm)
10-32 25 1700
RATINGS:
Operating Voltage
see table:
Hands free usage in controlled voltage environments
.
For CE compliance
: not intended for hand
-
held use at voltage
s
above 3
3 Vrms/70 Vdc.
Current: 25
Amps
Max
Power: 7500 Watts Max
Operating Temperature: +216°F (+102°C) Max.
MATERIALS:
Banana Jack
and T
hreaded
S
tud
: Nickel Plated
Brass, Alloy 360, ½ Hard
per MIL
-C-
26074, Class 1 200/300 microinches
:
Insulation :
Nylon 6, 20
% glass filled
ORDERING INFORMATION:
Model: 5699
-
Color
(6
-
32 thread)
Model: 5700
-
Color
(8
-
32 thread)
Model:
5701
-
Color
(10
-
32
t
hread)
Color
=
0
(
Black
), 2 (
Red
),
3
(
Orange
)
, 4
(
Yellow
),
5
(
Green
),
6
(
Blue
)
, 9
(
White
)