Lumex Opto/Components Inc. 的 LDS-SMHTA304RISITR Drawing 规格书
xxénééihbiix \Sntiis 23 ES; 7 memg :30ng _ E 7 1
$2 an ”2”
cw 4 1
CE: [‘49:]
l 13, 2:
“W
V
\&&k
&
m < ”$9="" 2%,;="" $§wq§n§q§w§="" §qw§¥w§n="" er="" e="" no="" a="" z»?="" e="">m
u»? A an m ”:5 i G
Ci‘. 6.; z m is a a
nanaéfiuifiuragdzngza ,2: :1 7 :0: @
,\\>\\\.Q\\\\n\\\ \\ \& \\QA.\\\\\\7\\
c1
WW xn'
sf.
,2:
a:
m:
N:
:2, 2; XS; :5:
5:: 4n
:2 5;; 7
hum
\wg 7a>
mot‘gwwu
7: 7 :
a: g 59‘ :3 7m 3 £225 Ex
7]fi
Q7 _ in
.72me 33am mamas swing 5 $2: £33, 5 xx
0000000
7 7: 7, 7:7 :7 . 7 ,
, E t
r 75% L. ,7L 7
7 TE L10 757
‘ i 7.25, it; c: 5 3f: ,
72 At
7 L r L .7. .
i 6” mafia :3: 66 5237‘s; 7.25 E‘ HES : 22 i ‘ :3
$§WQ§N§§ RS; §QW§¥W§N
niaifi earners: €52:
h ‘ 1:; as
:55 7, 2% 2;
gm :EESE
V 7mg
.52:
3:22.832“
s a? y
a u: \ $227 mZF 07m: 532. 15:: EM 7%, 8:52 >5? Er E a; z»? E >m
‘ u»? N on N ”:5 i An
:; €7,255 2 $5 .7 5 7x 55 as s z, :55 g 5:. £522..
we»; 2 m 2?: 3 An
7:3, is 2,; 32%? fl r £573 a z :52 ‘
:25; ago E; 225: g as, as Sm x g 3 s 2 .2 as a E :e 525; s E 4: :1 7 :0: @