Pomona Electronics 的 4826 Series 规格书
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90607 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet\d4826_1_01.doc Page 1 of 1
Model 4826
Minigrabber® Test Clip With Pin Jack
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
FEATURES:
• This Minigrabber® test clip has a pin jack built
right into the plunger.
• Excellent for attaching the Grabber test clip
directly to the end of a pin tip patch cord or it
can be used as an adapter for miniature test
probes with 2.0 (,080) tips.
MATERIALS:
Contact: Beryllium Copper per QQ-C-533,
Alloy 165.
Spring: Stainless steel, 302
Pin Tip Jack : Brass per QQ-B-626, Alloy 360,
½ Hard.
Pin Tip Jack Spring: Beryllium Copper, Berylco 25 per
QQ-C-533, Cond. HT.
Finish:
Contact: Gold plated per MIL-G-45204,
Class 00
Pin Tip Jack: Gold plated per MIL-G-
45204,Type II, Class 00 over electroless nickel per
MIL-C-26074, Class 1, 200/300 microinches.
Insulation:
Glass filled Nylon:
Marking: “POMONA ELECTRONICS,
CALIF.” “4826” “MINIGRABBER®”,
RATINGS:
Operating Temperature: +102°C. (+216°F) Max.
Operating Voltage: 30VAC/60VDC
Current: 5 Amperes
ORDERING INFORMATION: Model 4826-*
*=Color, -0 Black, -2 Red, -9 White
Ordering Example: 4826-2 Adapter Color is Red.