Pomona Electronics 的 4530 Series 规格书
1‘55
(14.22) —
F
75
1
(1105) O
m1
025,33) ‘
(39,37)
LENGTH :tASO 3‘371AD5
(112,70) —" (Bisoiusz) '
.58
(14,73)
% n n n H1 3?
$57
(2514,48) _
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90359 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet\d4530_1_01.doc Page 1 of 1
Model 4530
BNC (Male) With Molded Strain Relief
To Stacking Double Banana Plug
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
FEATURES:
• Cable allows interconnection between Banana Plug and BNC based test instruments.
• BNC Connector and Double Banana Plug are molded directly to the cable for superior cable strength.
• Double Banana Plug features nickel plated Beryllium Copper springs for tarnish resistance and long insertion
Life
• Double Banana Plugs have vertical and horizontal stacking capabilities.
MATERIALS:
BNC: Body: Brass, Nickel Plated, Center Pin: Brass, Gold Plated, Impedance: 50 Ohms
Strain Relief and Molded Breakout: PVC, Color: Black
Cable: RG58C/U, Capacitance: 30.8 pF/Ft., O.D.: .195” (5,0 0mm) Nom.
Marking “POMONA ELECTRONICS 4530-C-XX”
Double Banana Plug: Body – Brass, Nickel Plated
Spring – Beryllium Copper, Nickel Plated
Insulation: Polypropylene, Color: Black
RATING:
Voltage: Hand-held testing: 30VAC/60VDC Max.
Hands free testing in controlled voltage environments: 500VRMS Max.
Operating Temperature: 50°C (+122°F) Max.
ORDERING INFORMATION: Model 4530-C-XX
XX = Cable Type, Std. Lengths: 18” (45.72cm), 24” (60.96 cm), 36” (91.44 cm), 48” (121.92 cm)
& 60” (152.40 cm) Ordering Example: 4530-C-36, Cable length will be 36” long.
Additional lengths are available upon request.