Pomona Electronics 的 3221 规格书
Pomonaw
ELECTRONICS
C€
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications
are subject to change without notice.
Registered trademarks are the property of their respective companies
.
Model 3221
BNC (
Fem
ale) To Stackable
Pin Tip Plugs
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonatest.com
)
For “Where to Buy” information, visit
the Pomona web site at
www.pomonaelectronics.com
Rev:
100
D1093985
Page
1
of
1
FEATURES:
Converts BNC (
male
) cables / connectors to
stackable pin tip
for test versatility.
Miniature banana plug springs are gold plated Beryllium Copper for excellent electrical connection.
BNC connector is molded directl
y to the wire for pull strength durability and dust and moisture resistance.
Black wire is connected to BNC shell, red wire to BNC center contact.
Pin tip
plugs are stackable.
MATERIALS:
BNC
: Nickel
P
lated Brass, Center Contact: Gold
P
lated
Beryllium Copp
er
Dielectric
: PTFE
Wire
: 20 AWG, PVC Insulated
Pin Tip
: Brass Gold Plated, Spring: Beryllium Copper, Gold Plated
Insulation
: Polypro
pylene pluge
color matches color of wire.
RATINGS:
Voltage:
Hands free testing in controlled voltage environments:
500
Vr
ms Max.
For CE compliance
: not intended for
hand
-
held use at voltage
s
above
33
Vrms/
70
Vdc.
Operating Temperature: +1
31
°F (+5
5
°C) Max
.
ORDERING INFORMATION:
Model 322
1*
* Custom lengths are available, contact Pomona
Technical Support: 800
-
241
-
2060 (
te
chnicalsupport@pomonatest.com
)