Pomona Electronics 的 2382/2439 Series 规格书
,i H *
\Hf‘ ‘ E f‘ E
,L—fi
All dimensions are in inches. Tolerances (except noted): .xx = ±.02 (,51 mm), .xxx = ± .005 (,127 mm).
All specific
ations are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies
.
Model 2382 & 2439
Single Insulated Miniature
Binding Post
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomon
atest.com
)
For Where to Buy information, visit the Pomona web site at
www.pomonaelectronics.com
Rev:
101
D1093913, D1093849
Page
1
of
1
FEATURES:
Gold or Tin Plated
Panel Thickness .07 (1,78mm) to .170 (4,32mm)
Accepts miniature banana plug
, wire or spade lug.
.
Hardware Included
MATERIALS:
Insulated Captive Thumb Nut
;
Model:
2382,
Gold Flash
Brass
;
Model
2439
, Tin
Plated
Brass
Binding Post Body:
Model: 2382, Gold Plated Brass
Model: 2439, Tin Plated Brass
Solder Turret Terminal:
Gold Flash; 2439
-
Tin
Model: 2382, Gold Flash Brass
Model 2439, Tin Plating Brass
Thumb Nut, Mounting Base and Insulat
or:
Polycarbonate.
Lock washer
:
Nickel Plated Steel
Hex Nut 1.4 #8-
32:
Nickel Plated Brass
RATINGS:
Operating Voltage:
Hands free usage in controlled voltage
environments:
1500
Vrms maximum.
For CE compliance
: not intended for
hand
-
held use at vo
ltage
s
above 33
Vrms/70 Vdc.
Current: 5 Amperes
Operating Temperature: +115°C (+239°F) Max.
ORDERING INFORMATION:
Model 2382
-
Color
(Gold)
Color
=
0
(
Black
),
2 (
Red
),
3
(
Orange
)
, 5
(
Green
),
6
(
Blue
),
9
(
White
)
Model
2439
-
Color
(Tin)
Color
=
0
(
Bl
ack
), 1 (Brown), 2 (
Red
),
3
(
Orange
)
,
5
(
Green
),
6
(
Blue
),
9
(
White
)