Pomona Electronics 的 1469 规格书
2x 0.1521
(4.22)
\NrLlNE
STACK—UP
5
N u‘
D K4,.
SCHEMA'HC
750 £30
(15,03) (21,05) ~—
ex “on
(2,54)
CRDXX HEILE 24E!)
‘ i (sass)
2 A20 Mm
x
(10,57) “€99 (anxzngfln
‘ * (62,99)
mx‘
GRDUND +550 (EIPEN)
MARKER fl _
All dimensions are in inches and metric. All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
4/15/02 SY/EH/LS PomonaACCESS 90547 (800) 444-6785 or (909) 469-2991
Last saved by PN More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet \d1469_1_02.doc Page 1 of 1
Model 1469
Adapter – Binding Post To BNC
Male, Four Terminal Isolation
Sales: 909-469-2900 Fax: 909-629-3317
Technical Assistance: 800-241-2060
FEATURES:
• Permits single or double banana plugs to be
used with equipment having BNC female
• Provides isolation for a four terminal network
• Binding posts facilitate connections of test leads
or additional components
• Bright tin plated solder turret terminals provide
permanent noise-free connections
MATERIALS:
Upper Conn: Binding Posts, Insulated
Material: Binding Post Body – Brass per QQ-
B-626, Alloy 360, ½ Hard
Finish: Nickel plated per QQ-N-290, Class 2,
200/300 microinches
Insulation: Polycarbonate
Color: One red, one black
Insulation: Polypropylene molded to binding
posts and BNC Male, Color: Black
Lower Conn: BNC Male
Finish: Body and Fittings – Tarnish resistant
Nominal Impedance: 50 Ohms
Center Contact – Gold plated per requirements of
MIL-C-39012
Terminals:
Material: Brass per QQ-B-626, Alloy 360, ½
Hard
Finish: Bright tin plated per MIL-T-10727 Type I,
100/250 microinches
RATINGS:
Operating Temperature: +55º C. (+131º F.) Max.
Operating Voltage: Hand-held Testing:
30VAC/60VDC Max. Hands Free Testing in
Controlled Voltage Environments: 500 VRMS Max.
ORDERING INFORMATION: Model 1469
Marking: “1469 POMONA”