Digi 的 DIGI IX20 规格书

DIGIX
RELATED PRODUCTS
APPLICATION EXAMPLE
Manage this device with
Digi Remote Manager
FEATURES AND BENEFITS
– Compact and economical cellular routing platform with
industrial feature set
– Redundant connectivity with dual SIMs and Digi SureLink®
– Global bands and single part number to simplify global
distribution, deployment and management
– Built-in Digi TrustFence® for device security, secure
encrypted connections, ongoing monitoring and support
– Digi Remote Manager® platform for easy setup, mass
configuration and out-of-band management
– Dual Ethernet ports and single serial (RS-232) port
Digi WR11 XT Digi WR31Digi WR21
Cloud managed networking for critical applications
Digi IX20 is a full-featured cellular router that scales from
general connectivity applications to industrial routing and
security. Its flexible power and connectivity options make
it a versatile choice for use in industrial infrastructure,
digital signage, retail kiosks, service terminals and other
critical assets with a need for secure transactions.
The high-performance architecture of the Digi IX20 router
provides automatic and software-selectable primary and
backup WWAN connectivity over multi-carrier cellular
LTE. Digi IX20 supports advanced security (stateful
firewall, MAC filtering and VPN), cellular redundancy
(Digi SureLink®) and management (SNMP, event logging,
analyzer trace and QOS), facilitating use in PCI or NERC-
CIP compliant applications.
DIGI IX
Gain critical insights into your deployed devices and manage
your network with Digi Remote Manager® (Digi RM) — the
command center for your deployment. Digi RM is a cloud-
based solution that facilitates easy setup, mass configuration,
maintenance and support, even for thousands of devices.
In the event of an interruption to your primary network
connection, Digi RM also provides secure, out-of-band
management access to Digi IX20 through a serial port and
command-line interface.
The Digi IX20 family of routers has a single part number,
which simplifies inventory control for global distribution and
deployment. In addition, Digi IX20 is designed for Digi CORE®
plug-in LTE modems that can be changed out or upgraded
without replacing the entire router.
HEADQUARTERS
REMOTE SITE LTE / 3G
VPN
Secure Connection
DIGI
REMOTE MANAGER®
DIGI IX20
Industrial Controller
Kiosk
Digital Signage
Ethernet Wi-Fi
Serial
Digi Remote
Manager®
Digi TX54
DIGI.COM
CELLULAR*
CERTIFICATIONS Visit www.digi.com/resources/certifications for latest certifications
LTE (G) WITH DIGI CORE® PLUG-IN
LTE MODEM -CMG
LTE Cat 4: B1, B2, B3, B4, B5, B7, B8, B12, B13, B18, B19, B20, B25, B26, B28, B38, B39, B40, B41;
3G: B1, B2, B4, B5, B6, B8, B19;
2G: 850 / 900 / 1800 / 1900 MHz
LTE (N) WITH DIGI CORE PLUG-IN
LTE MODEM -CMF
LTE Cat 4: B2, B4, B5, B12, B13, B14, B66, B71;
3G: B2, B4, B5;
2G: No support
LTE (M) WITH DIGI CORE PLUG-IN
LTE MODEM -CMM**
LTE Cat M1/NB1: B1, B2, B3, B4, B5, B8, B12, B13, B18, B19, B20, B26, B28;
3G: No support;
2G: 850 / 900 / 1800 / 1900 MHz
CONNECTORS (2) 50 Ω SMA (center pin: female)
SIM SLOTS (2) Mini-SIM (2FF)
SIM SECURITY Secured in cellular module
WI-FI
MODULE 1 x 1 SISO dual-band 802.11a/b/g/n/ac (2.4 GHz / 5 GHz)
AUTHENTICATION TACACS+, Enterprise RADIUS
MODES Client mode and access point mode simultaneously
CLIENTS Maximum 10 clients (access point mode: regardless of combination of clients and access points)
ACCESS POINTS Maximum 2 access points (access point mode: regardless of combination of clients and access points)
SECURITY WPA/WPA-2 personal, WPA/WPA-2 enterprise
CONNECTORS (1) 50 Ω SMA (center pin: male)
SOFTWARE AND MANAGEMENT
REMOTE MANAGEMENT Digi Remote Manager®; SNMP v2/v3 (user installed/managed)
LOCAL MANAGEMENT WebUI (HTTP/HTTPS); CLI (Telnet, SSH)
MANAGEMENT/
TROUBLESHOOTING TOOLS
FTP client, SCP; protocol analyzer with PCAP for Wireshark; event logging with syslog and SMTP client; NTP/SNTP; Nagios, Intelliflow,
iPerf, Dynamic DNS, ping, traceroute
MEMORY 256 MB RAM, 256 MB flash
ETHERNET
PORTS (2) RJ-45; 10/100 Mbps (auto-sensing)
SERIAL
PORTS (1) DB9M; RS-232 DTE; signal support TXD, RXD, CTS, DTR, DCD, flow control software (XON/OFF), hardware supported (CTS/RTS)
PHYSICAL
DIMENSIONS (L x W x H) 107 mm x 162 mm x 35 mm (4.21 in x 6.38 in x 1.38 in)
WEIGHT 0.65 kg (1.4 lb)
STATUS LEDs Power, Internet, Wi-Fi, SIM 1, SIM 2, signal strength (5), LTE
ENCLOSURE Glass-filled polyphenylene sulphide (PPS) / IP30
POWER REQUIREMENTS
POWER INPUT 9 - 30 VDC, 1.0 A maximum; Connector: 2-position rewireable plug with securing screws included
POWER CONSUMPTION 2.5 W typical (idle); 6 W typical (peak Tx/Rx)
ENVIRONMENTAL
OPERATING TEMPERATURE
Models with Wi-Fi: -20° C to 70° C (-4° F to 158° F); device performance may be impacted above 50° C (122° F)
Models without Wi-Fi: -40° C to 70° C (-40° F to 158° F); device performance may be impacted above 50° C (122° F)
STORAGE TEMPERATURE -40° C to 85° C (-40° F to 185° F)
RELATIVE HUMIDITY 5% to 95% (non-condensing)
DIGI® IX20
SPECIFICATIONS
*Transfer rates are network operator dependent.
**Digi CORE 1002-CMM1 requires only one cellular antenna.
mm mag mm
DIGI.COM
CELLULAR CONNECTIVITY
PROTOCOL SUPPORT
HTTPS, FTP client, SSL, TLS v1.2, SCP (client and server), SFTP, SMTP client for use by scripts and the command line, SNMP (v2/v3),
SSH; remote management via Digi Remote Manager®; Protocol analyzer, ability to capture PCAP for use with Wireshark; DynDNS;
Dynamic DNS client compatible with BIND9/No-IP/DynDNS; Captive portal, Intelliflow; Nagios, DNS server, NTP server, Multicast,
mDNS, IPerf
SECURITY IP filtering, stateful firewall, custom firewall rules (iptables), address and port translation; TLS 1.2 and above, FIPS 197, open VPN
client and server; VPN tunnels; Authentication: RADIUS, TACACS+; certificates; MAC address filtering; VLAN support
VPN IPSec with IKEv1, IKEv2, NAT Traversal; OpenVPN client and server; GRE VPN tunnels; Cryptology: SHA-1/256/384/512, MD5, RSA;
Encryption: 3DES and AES up to 256-bit (CBC mode for IPsec); Diffie Hellman: DH groups 1-32 (CURVE448)
ROUTING / FAILOVER IP pass-through; NAT, NAPT with IP port forwarding; Ethernet bridging; GRE; Multicast routing; Routing protocols: RIP (v1, v2) OSPF,
BGP; IP failover: VRRP; automatic failover, Digi SureLink®
OTHER PROTOCOLS DHCP; dynamic DNS client compatible with No-IP/DynDNS
DESCRIPTION
ENTERPRISE SOFTWARE
APPROVALS
CELLULAR Visit www.digi.com/resources/certifications for latest cellular certifications
SAFETY IEC62368-1, CB, EN62311
ENVIRONMENTAL ROHS3
EMISSIONS / IMMUNITY CE; RED; FCC Part 15, Subpart B; ICES-003; AU/NZS CISPR32
WARRANTY
PRODUCT WARRANTY 3-year*
DIGI® IX20
SPECIFICATIONS
ENTERPRISE SOFTWARE DESCRIPTION
*Standard 3-year warranty upgradeable to 5 years with purchase of a Digi Remote Manager Premier 5-year subscription applicable to the product purchased only at the time of product purchase and with product
registration at that time in Digi Remote Manager.
PRODUCT IMAGES
FRONT WITH ANTENNAS
BACK
DIGI.COM
IX-WAG Digi IX20 - LTE Cat 4 Global, Wi-Fi, (2) Ethernet, DB-9 RS-232; includes DIN rail clip, power supply, (2) cellular antenna, Wi-Fi antenna
and Ethernet cable
IX-AG Digi IX20 - LTE Cat 4 Global, (2) Ethernet, DB-9 RS-232, includes DIN rail clip, power supply, (2) cellular antenna and Ethernet cable
IX-WG Digi IX20 - LTE Cat 4 Global, Wi-Fi, (2) Ethernet, DB-9 RS-232
IX-G Digi IX20 - LTE Cat 4 Global, (2) Ethernet, DB-9 RS-232
IX-WAN Digi IX20 - LTE Cat 4 North America, Wi-Fi, (2) Ethernet, DB-9 RS-232; includes DIN rail clip, power supply, (2) cellular antenna,
Wi-Fi antenna and Ethernet cable
IX-AN Digi IX20 - LTE Cat 4 North America, (2) Ethernet, DB-9 RS-232, includes DIN rail clip, power supply, (2) cellular antenna and
Ethernet cable
IX-WN Digi IX20 - LTE Cat 4 North America, Wi-Fi, (2) Ethernet, DB-9 RS-232
IX-N Digi IX20 - LTE Cat 4 North America, (2) Ethernet, DB-9 RS-232
IX-WAM Digi IX20 - LTE Cat M1 Global, Wi-Fi, (2) Ethernet, DB-9 RS-232; includes DIN rail clip, power supply, (1) cellular antenna,
Wi-Fi antenna and Ethernet cable
IX-AM Digi IX20 - LTE Cat M1 Global, (2) Ethernet, DB-9 RS-232, includes DIN rail clip, power supply, (1) cellular antenna and Ethernet cable
IX-WM Digi IX20 - LTE Cat M1 Global, Wi-Fi, (2) Ethernet, DB-9 RS-232
IX-M Digi IX20 - LTE Cat M1 Global, (2) Ethernet, DB-9 RS-232
PART NUMBERS DIGI® IX
DIGI REMOTE MANAGER®
Digi Remote Manager is the technology platform that brings
networks to the next level, allowing networks — and the people
who manage them — to work smarter. With Digi Remote Manager
you can transform a multitude of dispersed IoT devices into a
dynamic, intelligent network. Now you can easily deploy, monitor
and diagnose thousands of mission-critical devices from a single
point of command — on your desktop, tablet or phone. All the
while, its software-defined security diligently safeguards your
entire Digi ecosystem.
Learn more at www.digi.com/digi-remote-manager
CAPABILITIES
Activate, monitor and diagnose your mission-critical devices from a single point
of command and control — on your desktop or mobile app
Schedule key operations — including firmware updates and file management —
on a single device or on a group of devices, keeping your network functionality
up-to-date and maintaining compliance standards
Manage edge devices out-of-band via console terminal access
Keep tabs on device health and connectvity across device deployments of any size
Create detailed reports and enable real-time alerts for specified conditions
Integrate device data through open APIs to gain deeper insights and control
with third-party applications
Report and alert on performance statistics, including connection history, signal
quality, latency, data usage and packet loss
INFRASTRUCTURE
Hosted in a commercial-grade cloud server environment that meets SOC 1®, SOC 2®
and SOC 3® standards
Superior availability, operating to 99.9% or greater
Open APIs available to support application development
SECURITY
More than 175 security controls in place to protect your data
Member of the Center for Internet Security® (CIS®)
Enables compliance with security frameworks like ISO27002, HIPAA, NIST and more
Earned Skyhigh’s CloudTrust™ Program highest rating of Enterprise-Ready
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2021 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
91004421
C6/121
 Power supply with plug tips for US, UK, EU, AU
 Wi-Fi antenna
 Ethernet cable - 2 m (6 ft)
 Cellular antenna
 DIN rail mounting bracket kit
 DIN rail clip kit
PART NUMBERS ACCESSORIES
DIGI-RM-STD-YR Digi Remote Manager Standard - 1-year subscription
DIGI-RM-PRM-YR Digi Remote Manager Premier - 1-year subscription
DIGI-RM-PRM-YR Digi Remote Manager Premier - 3-year subscription
DIGI-RM-PRM-YR Digi Remote Manager Premier - 5-year subscription
PART NUMBERS DIGI REMOTE MANAGER®
FOR MORE INFORMATION
PLEASE VISIT DIGI.COM