C2327J5003AHF 规格书
J00 HF
X11191
\
Description
Detailed Electrical SpecificatioE
Features:
- 2300 — 2700 MHz
0.7mm Height Profile
WiMax, WiBro, WiFi & ISM
Low Insertion Loss
High Isolation
Surface Mountable
Tape & Reel
Non-conductive Surface
RoHS Compliant
Halogen-free
Outline Drawing
Ultra Low Profile 0805
ROOM (25°C)
Parameter Min. Typ. Max Unit
Frequency 2300 2700 MHz
Port Impedance 50 0
Return Loss 15 18 dB
Isolation 18 22 dB
Insertion Loss‘ 0.3 0.4 dB
Amplitude Balance 0.1 0.9 dB
Phase Balance (relative to 90°) 4 8 Degrees
Power Handling @850C 4 Watts
Power Handling @1050C 2.4 Watts
Operating Temperature -55 +140 “C
T°P View NearsIde
Side View
2 04:0 10
0 6510 07
1 23:0 10
Bottom View (Farslde)
[1 [2 [a
DE1E]
4L
Orientation Marker
Denotes Pin Locatxon
Pin Con
n
u
uratIon-1 Con
so a
n
uu
re
OrientatIun Maiker
Denotes Pin LDEation
Con Nation-3 Con uratIon-4
rec nu
tic n-Z
on
n
re:
a sea
soe n
If} E} £1: 6x022
\G iEs’i \tj
+ 4x 065
6x030
Mechanica‘ Oullme
-Dwmensions are in Millwmeters
-Tolerances ale Non-Cumulatwe
Anaren
WIN: .1 Wu Hunk Ir Htxx'
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 233-5510
(833) 389-6402
+44 2392-232392
+86 512 62749282
Model C2327J5003AHF
Rev I
Ultra Low Profile 0805
3 dB, 90° Hybrid Coupler
Description
The C2327J5003AHF is a low cost, low profile sub-miniature high
performance 3 dB coupler in an easy to use surface mount package. It is designed
for WiMax, WiBro, WiFi, ISM, and EUMTS applications. The C2327J5003AHF is
ideal for balanced power and low noise amplifiers, plus signal distribution and other
applications where low insertion loss and tight amplitude and phase balance are
required. The C2327J5003AHF is available on tape and reel for pick and place high
volume manufacturing.
All of the Xinger components are constructed from ceramic filled PTFE
composites which possess excellent electrical and mechanical stability. All parts have
been subjected to rigorous qualification testing and units are 100% RF tested.
Detailed Electrical Specifications: Specifications subject to change without notice.
Features:
• 2300 – 2700 MHz
• 0.7mm Height Profile
• WiMax, WiBro, WiFi & ISM
• Low Insertion Loss
• High Isolation
• Surface Mountable
• Tape & Reel
• Non-conductive Surface
• RoHS Compliant
• Halogen-free
ROOM (25°C)
Parameter
Min.
Typ.
Max
Unit
Frequency
2300
2700
MHz
Port Impedance
50
Ω
Return Loss
15
18
dB
Isolation
18
22
dB
Insertion Loss*
0.3
0.4
dB
Amplitude Balance
0.1
0.9
dB
Phase Balance (relative to 90°)
4
8
Degrees
Power Handling @85
o
C
4
Watts
Power Handling @105
o
C
2.4
Watts
Operating Temperature
-55
+140
ºC
* Insertion Loss stated at room temperature (Insertion Loss is approximately 0.1 dB higher at +85 ºC)
Outline Drawing
Model C2327J5003AHF
Typical Broadband Performance: 500 MHz. to 6000 MHz.
W
M
\/
Anaren
whal‘ll we Hunk o! va-xl’
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 233-5510
(833) 389-6402
+44 2392-232392
+86 512 62749282
Model C2327J5003AHF
Rev H
Typical Broadband Performance: 500 MHz. to 6000 MHz.
Return Loss - Input
-36
-33
-30
-27
-24
-21
-18
-15
-12
-9
-6
-3
0
500
1000
1500
2000
2500
3000
3500
4000
4500
5000
5500
6000
Frequency [MHz]
[dB]
Insertion Loss
-3.600
-3.300
-3.000
-2.700
-2.400
-2.100
-1.800
-1.500
-1.200
-0.900
-0.600
-0.300
0.000
500
1000
1500
2000
2500
3000
3500
4000
4500
5000
5500
6000
Frequency [MHz]
[dB]
Amplitude Balance
-2
-1.5
-1
-0.5
0
0.5
1
1.5
2
500
1000
1500
2000
2500
3000
3500
4000
4500
5000
5500
6000
Frequency [MHz]
[dB]
Phase Balance
-20
-15
-10
-5
0
5
10
15
20
500
1000
1500
2000
2500
3000
3500
4000
4500
5000
5500
6000
Frequency [MHz]
deg
Isolation
-36
-33
-30
-27
-24
-21
-18
-15
-12
-9
-6
-3
0
500
1000
1500
2000
2500
3000
3500
4000
4500
5000
5500
6000
Frequency [MHz]
[dB]
327 003AHF‘
Typical Performance: 2200 MHz. to 2800 MHz.
mum-In)
.5
as
an
217
15
m
as
C2327J5003AHF Pawer Dentin; Curve
2; so :5 1m 125 m m
Anaren
WMl‘ll we Hunk u! "L'xl’
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 233-5510
(833) 389-6402
+44 2392-232392
+86 512 62749282
Model C2327J5003AHF
Rev I
Typical Performance: 2200 MHz. to 2800 MHz.
Return Loss - Input
-36
-33
-30
-27
-24
-21
-18
-15
-12
-9
-6
-3
0
2200
2300
2400
2500
2600
2700
2800
Frequency [MHz]
[dB]
Insertion Loss
-3.6
-3.3
-3.0
-2.7
-2.4
-2.1
-1.8
-1.5
-1.2
-0.9
-0.6
-0.3
0.0
2200
2300
2400
2500
2600
2700
2800
Frequency [MHz]
[dB]
Amplitude Balance
-2
-1.5
-1
-0.5
0
0.5
1
1.5
2
2200
2300
2400
2500
2600
2700
2800
Frequency [MHz]
[dB]
Phase Balance
-20
-15
-10
-5
0
5
10
15
20
2200
2300
2400
2500
2600
2700
2800
Frequency [MHz]
deg
Isolation
-36
-33
-30
-27
-24
-21
-18
-15
-12
-9
-6
-3
0
2200
2300
2400
2500
2600
2700
2800
Frequency [MHz]
[dB]
Model C2327 5003AHF
Definition of Measured Specifications
The impedance match of the
coupler to a 50!)
Loss is an alte
express VSWR.
The input power divided by the
sum of the
output ports.
The input power divided by the
sum of the
output ports.
P
Anaren
Whal‘ll we think oi ncxl?
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 233-5510
(833) 389-6402
+44 2392-232392
+86 512 62749282
Model C2327J5003AHF
Rev H
Definition of Measured Specifications
*100% RF test is performed per spec definition for pin configuration 1 and port 1 (input port) is connected to pin1, port 2 (isolated port) is connected
to pin 3, port 3 (direct port) is connected to pin 4 and port 4 (isolated) is connected to pin 6.
Parameter Definition Mathematical Representation
i, j, k, m is denoted as the port index of input, isolated, direct
and coupled port for specific pin configuration shown in the table
Return Loss
The impedance match of the
coupler to a 50Ω system. Return
Loss is an alternate means to
express VSWR.
10
20log ( )
ii
S
Isolation
The input power divided by the
sum of the power at the two
output ports.
10
20log
ji
S
Insertion Loss
The input power divided by the
sum of the power at the two
output ports.
22
10
10log ( )
mi ki
SS+
Amplitude
Balance
The difference in power between
the two outputs.
10
20log ( )
ki
mi
S
S
Phase Balance
The difference in phase angle
between the two output ports.
90o
ki mi
SS
∠ −∠ +
‘ ' ' * ' 2327J5003AHF
Mounting Configuration:
r7
LJ
{7
LJ
r1
Ljo‘LJ
r7
LJ
fl
LJ
r7
m ax
Anaren
wnai‘ll we lhiiik oi vvcxl’
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 233-5510
(833) 389-6402
+44 2392-232392
+86 512 62749282
Model C2327J5003AHF
Rev I
Mounting Configuration:
In order for Xinger surface mount components to work optimally, the proper impedance transmission lines must be
used to connect to the RF ports. If this condition is not satisfied, insertion loss, Isolation and VSWR may not meet
published specifications.
All of the Xinger components are constructed from organic PTFE based composites which possess excellent
electrical and mechanical stability. Xinger components are compliant to a variety of ROHS and Green standards and
ready for Pb-free soldering processes. Pads are Gold plated with a Nickel barrier.
An example of the PCB footprint used in the testing of these parts is shown below. In specific designs, the
transmission line widths need to be adjusted to the unique dielectric coefficients and thicknesses as well as varying
pick and place equipment tolerances.
Mounting Footprint
Dimensions are in Millimeters
Plated thru
holes to
ground
Circuit Pattern
Footprint Pad (s)
Solder Resist
4x Transmission
Line
4x 0.30
6x 0.35
6x 0.33
6x 0.05
0.66
Model C2327J5003AHF 4 I , a P
Packa in and Orderin Information
m ax:
an
TABLE1 - -5
REEL DIMENSIONS (Inches [mm])
IZA 130 [32w 0]
a 315 [a 01
21c 70 [177 a]
an 512 [130]
Anaren
whal‘ll we Hunk of next?
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 233-5510
(833) 389-6402
+44 2392-232392
+86 512 62749282
Model C2327J5003AHF
Rev H
Packaging and Ordering Information
Parts are available in reel and are packaged per EIA 481-D. Parts are oriented in tape and reel as shown below.
Minimum order quantities are 10,000 per reel.
.25
Part Feed
(Unloading)
.81
2.41
1.60
Direction of
8.00
4.00
1.75
3.50
4.00
2.00