1000570260 规格书
molex
INSULATION DISPLACEMENT CABLE
WlDTH
Cond. No. Part Number Width
0.150" +
0.250"
0.400"
0.500"
0.600"
0.650"
0.850"
H H H H H Hi
1 .000" 1
1 .500" 1
1 .750" 1
i
i
i
i
i
i
i
i
i
i
i
i
i
i
i
2.500" 1
CHARACTERISTICS
Conductor 30 AWG, Solid, Silver Plated Copper
Insulation FEP
Color Natural with Blue Polarity Stripe
Impedance (ohms) 90 Unbalanced 130 Balanced
Capacitance (pF/ft) 14.7 Unbalanced 10.0 Balanced
Inductance (uH/ft) 0.12 Unbalanced 0.17 Balanced
Insulation Resistance (Mohm) >500
Voltage Rating 150V
Temperature Rating 1500
INSULATION DISPLACEMENT CABLE:
0.025” PITCH, 30 AWG, SOLID EXTRUDED FEP
Cond. No. Part Number Span Width
6 1000570267 0.125”
0.005” 0.150” 0.007”
10 1000570260 0.225”
0.005” 0.250” 0.007”
16 1000570514 0.375”
0.005” 0.400” 0.007”
20 1000570261 0.475”
0.005” 0.500” 0.007”
24 1000570262 0.575”
0.005” 0.600” 0.007”
26 1000570263 0.625”
0.005” 0.650” 0.007”
34 1000570264 0.825”
0.005” 0.850” 0.007”
36 1000570432 0.875”
0.005” 0.900” 0.007”
40 1000570265 0.975”
0.006” 1.000” 0.007”
50 1000570266 1.225”
0.006” 1.250” 0.010”
60 1000570271 1.475”
0.006” 1.500” 0.010”
68 1000570268 1.675”
0.006” 1.700” 0.010”
70 1000570269 1.725”
0.006” 1.750” 0.010”
80 1000570270 1.975”
0.006” 2.000” 0.010”
100 1000570259 2.475”
0.006” 2.500” 0.010”
CHARACTERISTICS
Conductor 30
A
WG, Solid, Silver Plated Copper
Insulation FEP
Colo
r
Natural with Blue Polarit
y
Stripe
Impedance
(
ohms
)
90 Unbalanced 130 Balanced
Capacitance
(
pF/ft
)
14.7 Unbalanced 10.0 Balanced
Inductance
(
uH/ft
)
0.12 Unbalanced 0.17 Balanced
Insulation Resistance
(
Mohm
)
>500
V
olta
g
e Ratin
g
150V
Temperature Ratin
g
150C
STANDARD PACKAGING
100 ft./spool, 10 Ft. minimum length
UL STYLE 20726