Panduit Corp 的 T70FV4 Drawing 规格书
THIS COPY IS PROVIDED ON A RESTRICTED BASIS AND IS NOT TO BE USED IN ANY WAY DETRIMENTAL TO THE INTERESTS DF RANDUIT CORR.
SEE NOTE 5 PANDUIT P/N WEIGHT
A .77 LEI/Io PCS
T7OFV4 1350 9/10 PCSI
NCL‘LESi
I. SEE CURRENT CATALOG FOR ADDITIONAL
PART SUFFIXES TD INDICATE COLOR AND
OR PACKAGE QUANTITY.
2. THE T7OFV4 ACCEPTS FOUR [4] MINI-COM
, , MODULES.
3. DIMENSIONS IN PARENTHESIS ARE IN METRIC.
I fl A a 4. THE T70Fv4 FACEPLATE CAN BE USED WITH
4.50 PANDUIT SURFACE RACEWAY SYSTEMS AND
BOXES THAT ACCEPT 70mm SNAP-ON FACEPLATES
[114-3] (INCLUDES: T770. TWINE7O. TE70. T6770,
ETC. I
S. PANDUIT PART NUMBERS CIPuC AND CIDuC
I TO BE USED WITH ICON POCKETS.
«— 2.75 —> £0 ._
[89.8] [20.3]
D3724SBDEDCET7OFBZEOOC . prt
PANDU I T... m.-.
FOUR MINIECOM MODULE VERTICAL
SLOPED SNAP-ON FACEF’LATEIT7OFV4I
CUSTOMER DRAWING
UNLESS umewISE SPECIFIED. mam-g mum.
DIMENSIONAL YDLERANCES ARE: m unasIns K mm
c. Auuzu NmE 5. I.XI I I.XXXI .
2 0447700 M50 H”, B. REVISED SEGMETRV TCI lNELLIEE ICDN PDEKETS. 372‘5'05 le HIW I.XXI 2-03l-B! ANGLES 2 I" "‘3“: WINNW‘W‘
I (EEOZ'WJHNUHIW A. Aquu NmE 4 27245415 HIw HIw ”m" Dw IW'L: m NONE
R arm-Be Dw CED RELEASED TO PRODUCTION 3725'“ H” H” os-nss PVC - m
on. 37245 E 06 A
REV DATE Bv CHK DESCRIPTIDN ECN , n cusr sup HM m;