Panduit Corp 的 CF5 Drawing 规格书
THIS CDFV IS RROVIDED ON A RESTRICTED BASIS AND IS NOT TD BE USED IN ANV WAV DETRIMENTAL TO THE INTERESTS DF RANDDIT CORP.
Aal PANDUIT P/N WEIGHT
A
0.82 LB/IOO PCS.
CFE [3739/100 PCS.)
1.08 @ HOLES.
[27.3] I. SEE CURRENT CATALOG FOR ADDITIONAL PART
NUMBER SUFFIXES TO INDICATE COLOR AND OR
I PACKAGE QUANTITY.
2. DIMENSIONS IN PARENTHESIS ARE IN METRIC.
<72j304>
[50.51]
.58
[14.7]
A
“m“ “'95 D34474DCLDCLCFSLOI .pr‘t
e m. mamm- EEXJEEE wfiglgtugat 18357 as... a... A N D U I Temp. M...
5 Ina-w MSG HIw E. REVISED AND REDRAWN ON CAD. 18887 HIW HIw COUPLER F I TT I NG
D. REVISED NOTE AND REMOVED COLOR I CF51
4 ”'3'“ D" CF FROM DRAWING. 18867 CF CUSTOMER DRAWING
C. REVISED COLORS: DMIT EG- Ll . LG. ”Imam: mem.
3 2’25'5‘ D" CF ADDED INT. WHITE AND INT. GRAY. 18387 WJB ETERSIELiERTDEER::EE;FA:D um“.__nw
B. ADDED RART NUMBERS CFSEI AND l.)(! [IXXXI
2 Iz-z-sv LDB WJB CF5L|_ 16867 v1.15 “xx, 103.3, ANGLE; i m we. mmmwm.
I S-Io-sz ms JK A. PDLVSTVRENE WAS ADS. JAK ”W" MS MAT'LK m FULL
R 34473) ms HF' DRAWING RELEASED HP "“3403, ABS ”m“ '-
wu A 88 - 16867 A
REV on: av cm nascmpnw ECN . a oust sup M A .m
72j304>